Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 10000
|
9088
(0+9088+0)In Stock | MLG1005S0N6CT000 | TDK | 1A 0.6nH 10mΩ 0402 Inductors (SMD) ROHS | C95042 | 0402 | Tape & Reel (TR) | 1A | 0.6nH | - | 10GHz | - | 10mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 20000
|
9087
(0+9080+7)In Stock | LQP02TN5N6J02D | Murata Electronics | 140mA 5.6nH ±5% 1.8Ω 01005 Inductors (SMD) ROHS | C337928 | 01005 | Tape & Reel (TR) | 140mA | 5.6nH | ±5% | 6GHz | - | 1.8Ω | - | 8@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9085
(0+9085+0)In Stock | LQW15CN34NJ10D | Murata Electronics | 34nH ±5% 36mΩ 0402 Inductors (SMD) ROHS | C907959 | 0402 | Tape & Reel (TR) | - | 34nH | ±5% | 2.5GHz | - | 36mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9082
(0+8982+100)In Stock | SDFL1005LR15KTF | Sunlord | 25mA 150nH ±10% 900mΩ 0402 Inductors (SMD) ROHS | C316411 | 0402 | Tape & Reel (TR) | 25mA | 150nH | ±10% | 140MHz | - | 900mΩ | - | 10@25MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9070
(0+9059+11)In Stock | SDCL0603QR12JT02B03 | Sunlord | 80mA 120nH ±5% 5Ω 0201 Inductors (SMD) ROHS | C279896 | 0201 | Tape & Reel (TR) | 80mA | 120nH | ±5% | 1GHz | - | 5Ω | - | 9@300MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9069
(0+9069+0)In Stock | MWSD1005C6N4STM01 | Sunlord | 700mA 6.4nH 90mΩ 0402 Inductors (SMD) ROHS | C778786 | 0402 | Tape & Reel (TR) | 700mA | 6.4nH | - | 6GHz | - | 90mΩ | - | 25@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
9050
(0+9050+0)In Stock | LQP03TG10NJ02D | Murata Electronics | 190mA 10nH ±5% 1.52Ω 0201 Inductors (SMD) ROHS | C237530 | 0201 | Tape & Reel (TR) | 190mA | 10nH | ±5% | 4.5GHz | - | 1.52Ω | - | 11@500MHz | Thick Film Inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9038
(0+9038+0)In Stock | LQP03TN12NHZ2D | Murata Electronics | 250mA 12nH ±3% 700mΩ 0201 Inductors (SMD) ROHS | C1332832 | 0201 | Tape & Reel (TR) | 250mA | 12nH | ±3% | 2.9GHz | - | 700mΩ | AEC-Q200 | 12@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
9026
(0+4620+4406)In Stock | CY75-47UH | SHOU HAN | 1.05A 47uH ±10% 175.5mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929441 | SMD,7.8x7mm | Tape & Reel (TR) | 1.05A | 47uH | ±10% | - | - | 175.5mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
9012
(0+8976+36)In Stock | MLK1005S27NJT000 | TDK | 200mA 27nH ±5% 530mΩ 0402 Inductors (SMD) ROHS | C114782 | 0402 | Tape & Reel (TR) | 200mA | 27nH | ±5% | 3GHz | - | 530mΩ | - | 7@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
9011
(0+9000+11)In Stock | VHF100505HQR22HT | FH (Guangdong Fenghua Advanced Tech) | 220nH ±3% 0402 Inductors (SMD) ROHS | C3032703 | 0402 | Tape & Reel (TR) | - | 220nH | ±3% | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
9010
(0+8843+167)In Stock | HBLS1005-82NJ | HYHONGYEX | 150mA 82nH ±5% 2.4Ω 0402 Inductors (SMD) ROHS | C964008 | 0402 | Tape & Reel (TR) | 150mA | 82nH | ±5% | 750MHz | - | 2.4Ω | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9003
(0+8590+413)In Stock | LQG15HH3N3B02D | Murata Electronics | 3.3nH 0402 Inductors (SMD) ROHS | C2981735 | 0402 | Tape & Reel (TR) | - | 3.3nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
9002
(0+9000+2)In Stock | CMP321609XD6R8MT | FH (Guangdong Fenghua Advanced Tech) | 500mA 6.8uH ±20% 450mΩ 1206 Inductors (SMD) ROHS | C395031 | 1206 | Tape & Reel (TR) | 500mA | 6.8uH | ±20% | 29MHz | - | 450mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
9001
(0+0+9001)In Stock | MLG0603P2N0CTZ10 | TDK | 600mA 2nH 30mΩ 0201 Inductors (SMD) ROHS | C275182 | 0201 | Tape & Reel (TR) | 600mA | 2nH | - | 10.1GHz | - | 30mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
9000
(0+0+9000)In Stock | SDCL0603Q2N7ST02B01 | Sunlord | 310mA 2.7nH 220mΩ 0201 Inductors (SMD) ROHS | C279550 | 0201 | Tape & Reel (TR) | 310mA | 2.7nH | - | - | - | 220mΩ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8996
(0+0+8996)In Stock
Not recommended for new designs
| AISC-0402-23NJ-T | Abracon LLC | 400mA 23nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186834 | SMD,0.6x1.2mm | Tape & Reel (TR) | 400mA | 23nH | ±5% | 2.72GHz | - | - | - | 26@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8996
(0+8996+0)In Stock | SCW1005C10NJST | Sunltech Tech | 510mA 10nH ±5% 150mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330851 | SMD,0.6x1.2mm | Tape & Reel (TR) | 510mA | 10nH | ±5% | - | - | 150mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8996
(0+0+8996)In Stock | MGFI1005AR56KT-LF | microgate | 18mA 560nH ±10% 2.35Ω 0402 Inductors (SMD) ROHS | C5120115 | 0402 | Tape & Reel (TR) | 18mA | 560nH | ±10% | 55MHz | - | 2.35Ω | - | 20@25MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8990
(0+0+8990)In Stock
Not recommended for new designs
| AISC-0402-36NJ-T | Abracon LLC | 320mA 36nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186836 | SMD,0.6x1.2mm | Tape & Reel (TR) | 320mA | 36nH | ±5% | 2.32GHz | - | - | - | 26@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8985
(0+8925+60)In Stock | SCW1005C19NJST | Sunltech Tech | 400mA 19nH ±5% 240mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330859 | SMD,0.6x1.2mm | Tape & Reel (TR) | 400mA | 19nH | ±5% | - | - | 240mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
8980
(0+8980+0)In Stock | LQP03TN22NHZ2D | Murata Electronics | 150mA 22nH ±3% 1.9Ω 0201 Inductors (SMD) ROHS | C6217556 | 0201 | Tape & Reel (TR) | 150mA | 22nH | ±3% | 2.2GHz | - | 1.9Ω | AEC-Q200 | 12@500MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
8977
(0+0+8977)In Stock
Not recommended for new designs
| AISC-0402-19NJ-T | Abracon LLC | 480mA 19nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186833 | SMD,0.6x1.2mm | Tape & Reel (TR) | 480mA | 19nH | ±5% | 3.04GHz | - | - | - | 26@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8972
(0+0+8972)In Stock | CMCW1005C22NJST | Cybermax | 330mA 22nH ±5% 360mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961342 | SMD,1.2x0.6mm | Tape & Reel (TR) | 330mA | 22nH | ±5% | 4GHz | - | 360mΩ | - | 25@250MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8970
(0+0+8970)In Stock | SCW1005C15NJST | Sunltech Tech | 430mA 15nH ±5% 210mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330856 | SMD,0.6x1.2mm | Tape & Reel (TR) | 430mA | 15nH | ±5% | - | - | 210mΩ | - | - | - |