Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
8698
(8693+5+0)In Stock | SDCL1005C2N2STDF | Sunlord | 300mA 2.2nH 200mΩ 0402 Inductors (SMD) ROHS | C27122 | 0402 | Tape & Reel (TR) | 300mA | 2.2nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8690
(1430+7260+0)In Stock | CS0402-2N7J-S | Chilisin Elec | 640mA 2.7nH ±5% 120mΩ 0402 Inductors (SMD) ROHS | C142181 | 0402 | Tape & Reel (TR) | 640mA | 2.7nH | ±5% | 10.4MHz | - | 120mΩ | - | 16@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
8686
(8648+38+0)In Stock | SDCL0603Q39NJT02B03 | Sunlord | 120mA 39nH ±5% 2.3Ω 0201 Inductors (SMD) ROHS | C2680670 | 0201 | Tape & Reel (TR) | 120mA | 39nH | ±5% | 1.6GHz | - | 2.3Ω | - | 11@300MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8679
(0+8679+0)In Stock | MLJ1005WR16JT000 | TDK | 160nH ±5% 350mA 520mΩ 0402 Inductors (SMD) ROHS | C413908 | 0402 | Tape & Reel (TR) | - | 160nH | ±5% | 330MHz | 350mA | 520mΩ | - | 15@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8675
(8675+0+0)In Stock | SCW1005CR12JST | Sunltech Tech | 110mA 120nH ±5% 2.66Ω SMD,0.6x1.2mm Inductors (SMD) ROHS | C330881 | SMD,0.6x1.2mm | Tape & Reel (TR) | 110mA | 120nH | ±5% | - | - | 2.66Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8662
(0+8662+0)In Stock | MHQ1005P68NHT000 | TDK | 160mA 68nH ±3% 1.43Ω 0402 Inductors (SMD) ROHS | C2991836 | 0402 | Tape & Reel (TR) | 160mA | 68nH | ±3% | 1.1GHz | - | 1.43Ω | - | 22@250MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8661
(8660+1+0)In Stock | CMCW1005C33NJST | Cybermax | 260mA 33nH ±5% 550mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961344 | SMD,1.2x0.6mm | Tape & Reel (TR) | 260mA | 33nH | ±5% | 3.2GHz | - | 550mΩ | - | 24@250MHz | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
8660
(8660+0+0)In Stock | LQP03TG13NH02D | Murata Electronics | 170mA 13nH ±3% 1.82Ω 0201 Inductors (SMD) ROHS | C412256 | 0201 | Tape & Reel (TR) | 170mA | 13nH | ±3% | 3.4GHz | - | 1.82Ω | - | 11@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8642
(8599+43+0)In Stock | LQG15HN1N8S02D | Murata Electronics | 900mA 1.8nH 80mΩ 0402 Inductors (SMD) ROHS | C97982 | 0402 | Tape & Reel (TR) | 900mA | 1.8nH | - | 6GHz | - | 80mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8632
(8592+40+0)In Stock | SDFL1005LR15KTF | Sunlord | 25mA 150nH ±10% 900mΩ 0402 Inductors (SMD) ROHS | C316411 | 0402 | Tape & Reel (TR) | 25mA | 150nH | ±10% | 140MHz | - | 900mΩ | - | 10@25MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8625
(8616+9+0)In Stock | EBLS1005-1R0K | HYHONGYEX | 15mA 1uH ±10% 900mΩ 0402 Inductors (SMD) ROHS | C963787 | 0402 | Tape & Reel (TR) | 15mA | 1uH | ±10% | 40MHz | - | 900mΩ | - | 20@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
8610
(8572+38+0)In Stock | SDCL0603Q1N8BT02B03 | Sunlord | 600mA 1.8nH 150mΩ 0201 Inductors (SMD) ROHS | C279815 | 0201 | Tape & Reel (TR) | 600mA | 1.8nH | - | 15GHz | - | 150mΩ | - | 13@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
8599
(8559+40+0)In Stock | LQP03TG1N6B02D | Murata Electronics | 600mA 1.6nH 150mΩ 0201 Inductors (SMD) ROHS | C162592 | 0201 | Tape & Reel (TR) | 600mA | 1.6nH | - | 6GHz | - | 150mΩ | - | 13@500MHz | Thick Film Inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8592
(4586+4006+0)In Stock | MLG1005S43NJTD25 | TDK | 250mA 43nH ±5% 670mΩ 0402 Inductors (SMD) ROHS | C2042359 | 0402 | Tape & Reel (TR) | 250mA | 43nH | ±5% | 1.2GHz | - | 670mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
8573
(1310+7263+0)In Stock | SDCL0603Q6N2JT02 | Sunlord | 6.2nH ±5% 0201 Inductors (SMD) ROHS | C918997 | 0201 | Tape & Reel (TR) | - | 6.2nH | ±5% | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8564
(8545+19+0)In Stock | MLK1005S82NJT000 | TDK | 150mA 82nH ±5% 1.39Ω 0402 Inductors (SMD) ROHS | C275332 | 0402 | Tape & Reel (TR) | 150mA | 82nH | ±5% | 1.3GHz | - | 1.39Ω | - | 6@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8559
(8479+80+0)In Stock | SDCL1005C2N4BTDFM01 | Sunlord | 2.4nH 0402 Inductors (SMD) ROHS | C370210 | 0402 | Tape & Reel (TR) | - | 2.4nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8550
(8550+0+0)In Stock | LQG15HS8N2G02D | Murata Electronics | 550mA 8.2nH ±2% 240mΩ 0402 Inductors (SMD) ROHS | C3910635 | 0402 | Tape & Reel (TR) | 550mA | 8.2nH | ±2% | - | - | 240mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8545
(8545+0+0)In Stock | MLG0603P0N9BT000 | TDK | 1A 0.9nH 20mΩ 0201 Inductors (SMD) ROHS | C415330 | 0201 | Tape & Reel (TR) | 1A | 0.9nH | - | 10GHz | - | 20mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8544
(8544+0+0)In Stock
Not recommended for new designs
| FEC0603CP-30NG-LRH | PSA(Prosperity Dielectrics) | 600mA 30nH ±2% 144mΩ 0603 Inductors (SMD) ROHS | C346309 | 0603 | Tape & Reel (TR) | 600mA | 30nH | ±2% | - | - | 144mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
8540
(8540+0+0)In Stock | MLG0603P2N0ST000 | TDK | 600mA 2nH 30mΩ 0201 Inductors (SMD) ROHS | C380001 | 0201 | Tape & Reel (TR) | 600mA | 2nH | - | 8.5GHz | - | 30mΩ | - | 14@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8537
(8507+30+0)In Stock | VHF100505HQ6N8JT | FH (Guangdong Fenghua Advanced Tech) | 300mA 6.8nH ±5% 300mΩ 0402 Inductors (SMD) ROHS | C395075 | 0402 | Tape & Reel (TR) | 300mA | 6.8nH | ±5% | - | - | 300mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
8525
(160+8365+0)In Stock | CYH127-47UH | SHOU HAN | 2.5A 47uH ±20% 100mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929503 | SMD,12.3x12.3mm | Tape & Reel (TR) | 2.5A | 47uH | ±20% | - | - | 100mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8525
(1054+7471+0)In Stock | YWLD1608-5R6K | YJYCOIN | 380mA 5.6uH ±10% 1.43Ω 0603 Inductors (SMD) ROHS | C5339206 | 0603 | Tape & Reel (TR) | 380mA | 5.6uH | ±10% | 47MHz | - | 1.43Ω | - | 16@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8524
(223+8301+0)In Stock | AHW1005C-3N9JTF | APV | 840mA 3.9nH ±5% 76mΩ 0402 Inductors (SMD) ROHS | C6807988 | 0402 | Tape & Reel (TR) | 840mA | 3.9nH | ±5% | 6GHz | - | 76mΩ | - | 24 | Wire-wound Chip Inductor |