Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
Tolerance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
Tolerance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
8969
(0+8969+0)In Stock | CLH1005T-1N3S-S-NP | Chilisin Elec | 400mA 1.3nH 100mΩ 0402 Inductors (SMD) ROHS | C280670 | 0402 | Tape & Reel (TR) | 400mA | 1.3nH | 6GHz | - | 100mΩ | - | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8963
(0+8960+3)In Stock | WI0402IFR22KST-HF | DDY | 220nH ±10% 380mA 530mΩ 0402 Inductors (SMD) ROHS | C18221117 | 0402 | Tape & Reel (TR) | - | 220nH | 1.15GHz | 380mA | 530mΩ | - | - | Wire-wound Chip Inductor | ±10% | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8960
(0+0+8960)In Stock | SCW1005C3N9JST | Sunltech Tech | 790mA 3.9nH ±5% 63mΩ SMD,0.6x1.2mm Inductors (SMD) ROHS | C330840 | SMD,0.6x1.2mm | Tape & Reel (TR) | 790mA | 3.9nH | - | - | 63mΩ | - | - | - | ±5% | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
8952
(0+8952+0)In Stock | SDCL0603Q3N5ST02B01 | Sunlord | 250mA 3.5nH 340mΩ 0201 Inductors (SMD) ROHS | C408628 | 0201 | Tape & Reel (TR) | 250mA | 3.5nH | 7.9GHz | - | 340mΩ | - | 13@500MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8950
(0+8950+0)In Stock | CLH1005T-7N5J-S | Chilisin Elec | 7.5nH ±5% 0402 Inductors (SMD) ROHS | C329638 | 0402 | Tape & Reel (TR) | - | 7.5nH | - | - | - | - | - | - | ±5% | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8934
(0+8807+127)In Stock | LQG15HN47NJ02D | Murata Electronics | 250mA 47nH ±5% 1.15Ω 0402 Inductors (SMD) ROHS | C97988 | 0402 | Tape & Reel (TR) | 250mA | 47nH | 1GHz | - | 1.15Ω | - | 8@100MHz | - | ±5% | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8933
(0+8933+0)In Stock | MHQ1005P68NJT000 | TDK | 160mA 68nH ±5% 1.43Ω 0402 Inductors (SMD) ROHS | C445741 | 0402 | Tape & Reel (TR) | 160mA | 68nH | 1.1GHz | - | 1.43Ω | - | 22@250MHz | - | ±5% | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8932
(0+8932+0)In Stock | CMCC1005C5N1SSP | Cybermax | 400mA 5.1nH 260mΩ 0402 Inductors (SMD) ROHS | C405022 | 0402 | Tape & Reel (TR) | 400mA | 5.1nH | 4.6GHz | - | 260mΩ | - | 8@100MHz | Multilayer inductor | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8929
(0+8929+0)In Stock | SCC1005CR27JSP | Sunltech Tech | 100mA 270nH ±5% 4.5Ω 0402 Inductors (SMD) ROHS | C219678 | 0402 | Tape & Reel (TR) | 100mA | 270nH | - | - | 4.5Ω | - | - | - | ±5% | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8923
(0+2+8921)In Stock | WI0402IFR68KST-HF | DDY | 680nH ±10% 100mA 1.6Ω 0402 Inductors (SMD) ROHS | C18221124 | 0402 | Tape & Reel (TR) | - | 680nH | 290MHz | 100mA | 1.6Ω | - | - | Wire-wound Chip Inductor | ±10% | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8921
(0+8921+0)In Stock | HBLS1005-33NJ | HYHONGYEX | 200mA 33nH ±5% 800mΩ 0402 Inductors (SMD) ROHS | C964002 | 0402 | Tape & Reel (TR) | 200mA | 33nH | 1.3GHz | - | 800mΩ | - | 8@100MHz | - | ±5% | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8916
(0+8901+15)In Stock | LQG15HS7N5H02D | Murata Electronics | 550mA 7.5nH ±3% 240mΩ 0402 Inductors (SMD) ROHS | C162546 | 0402 | Tape & Reel (TR) | 550mA | 7.5nH | 4.2GHz | - | 240mΩ | - | 8@100MHz | Multilayer inductor | ±3% | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
8910
(0+8510+400)In Stock | LQP03TG1N4B02D | Murata Electronics | 600mA 1.4nH 150mΩ 0201 Inductors (SMD) ROHS | C337487 | 0201 | Tape & Reel (TR) | 600mA | 1.4nH | 6GHz | - | 150mΩ | - | 13@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8900
(0+0+8900)In Stock | CLH1005T-18NJ-S | Chilisin Elec | 300mA 18nH ±5% 550mΩ 0402 Inductors (SMD) ROHS | C142251 | 0402 | Tape & Reel (TR) | 300mA | 18nH | 2.5GHz | - | 550mΩ | - | 8@100MHz | - | ±5% | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8899
(0+8899+0)In Stock | SDCL1005C12NHTDF | Sunlord | 300mA 12nH ±3% 500mΩ 0402 Inductors (SMD) ROHS | C2984259 | 0402 | Tape & Reel (TR) | 300mA | 12nH | 2.7GHz | - | 500mΩ | - | 8@100MHz | - | ±3% | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8897
(0+8426+471)In Stock | YWLD2012-1R5K | YJYCOIN | 880mA 1.5uH ±10% 220mΩ 0805 Inductors (SMD) ROHS | C5563769 | 0805 | Tape & Reel (TR) | 880mA | 1.5uH | 130MHz | - | 220mΩ | - | 14@7.9MHz | - | ±10% | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8876
(0+8835+41)In Stock | MLG1005S5N6CT000 | TDK | 600mA 5.6nH 140mΩ 0402 Inductors (SMD) ROHS | C275295 | 0402 | Tape & Reel (TR) | 600mA | 5.6nH | 4GHz | - | 140mΩ | - | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8875
(0+0+8875)In Stock | MLG1005S1N0CTD25 | TDK | 1A 1nH 40mΩ 0402 Inductors (SMD) ROHS | C1329774 | 0402 | Tape & Reel (TR) | 1A | 1nH | 10GHz | - | 40mΩ | AEC-Q200 | 7@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8860
(0+8860+0)In Stock | MHQ1005P27NJT000 | TDK | 230mA 27nH ±5% 660mΩ 0402 Inductors (SMD) ROHS | C524923 | 0402 | Tape & Reel (TR) | 230mA | 27nH | 1.7GHz | - | 660mΩ | - | 20@250MHz | - | ±5% | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
8842
(0+8842+0)In Stock | VHF100505HQR12JT | FH (Guangdong Fenghua Advanced Tech) | 150mA 120nH ±5% 2.8Ω 0402 Inductors (SMD) ROHS | C268315 | 0402 | Tape & Reel (TR) | 150mA | 120nH | - | - | 2.8Ω | - | - | - | ±5% | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8829
(0+0+8829)In Stock | MLJ1005WR16JT000 | TDK | 160nH ±5% 350mA 520mΩ 0402 Inductors (SMD) ROHS | C413908 | 0402 | Tape & Reel (TR) | - | 160nH | 330MHz | 350mA | 520mΩ | - | 15@25MHz | - | ±5% | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8817
(0+0+8817)In Stock | AHW1005C-8N2JTF | APV | 680mA 8.2nH ±5% 150mΩ 0402 Inductors (SMD) ROHS | C7427065 | 0402 | Tape & Reel (TR) | 680mA | 8.2nH | 4.4GHz | - | 150mΩ | - | 25 | Wire-wound Chip Inductor | ±5% | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
8815
(0+8801+14)In Stock | FHW0603UC047JST | FH (Guangdong Fenghua Advanced Tech) | 600mA 47nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C142358 | 0603 | Tape & Reel (TR) | 600mA | 47nH | 2GHz | - | 280mΩ | - | 36@200MHz | - | ±5% | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8812
(0+7370+1442)In Stock | MLG1005S10NJTD25 | TDK | 500mA 10nH ±5% 220mΩ 0402 Inductors (SMD) ROHS | C524460 | 0402 | Tape & Reel (TR) | 500mA | 10nH | 2.5GHz | - | 220mΩ | AEC-Q200 | 8@100MHz | - | ±5% | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8808
(0+4783+4025)In Stock | LQG18HN4N7S00D | Murata Electronics | 900mA 4.7nH 150mΩ 0603 Inductors (SMD) ROHS | C882494 | 0603 | Tape & Reel (TR) | 900mA | 4.7nH | 6GHz | - | 150mΩ | - | 12@100MHz | Multilayer inductor | - |