Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
7844
(7427+417+0)In Stock
View marketplace suppliers’ inventory
| LQG18HN27NJ00D | Murata Electronics | 500mA 27nH ±5% 540mΩ 0603 Inductors (SMD) ROHS | C162550 | 0603 | Tape & Reel (TR) | 500mA | Multilayer inductor | 27nH | ±5% | 2GHz | - | 540mΩ | - | 12@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7839
(7824+15+0)In Stock | CMP201209XD6R8KT | FH (Guangdong Fenghua Advanced Tech) | 6.8uH ±10% 0805 Inductors (SMD) ROHS | C139247 | 0805 | Tape & Reel (TR) | - | - | 6.8uH | ±10% | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7836
(0+7836+0)In Stock
Not recommended for new designs
| MLG1005S30NJTD25 | TDK | 300mA 30nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C2043555 | 0402 | Tape & Reel (TR) | 300mA | - | 30nH | ±5% | 1.5GHz | - | 500mΩ | AEC-Q200 | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7833
(1218+6615+0)In Stock | CLH1005T-3N3S-S | Chilisin Elec | 400mA 3.3nH 150mΩ 0402 Inductors (SMD) ROHS | C108256 | 0402 | Tape & Reel (TR) | 400mA | - | 3.3nH | - | 6.3GHz | - | 150mΩ | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7830
(0+7830+0)In Stock | LQG15HS1N6B02D | Murata Electronics | 1A 1.6nH 70mΩ 0402 Inductors (SMD) ROHS | C3911030 | 0402 | Tape & Reel (TR) | 1A | - | 1.6nH | - | - | - | 70mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
7810
(7810+0+0)In Stock
Not recommended for new designs
| SCHF201209HR12JT | Yanchuang | 300mA 120nH ±5% 1.2Ω 0805 Inductors (SMD) ROHS | C578038 | 0805 | Tape & Reel (TR) | 300mA | - | 120nH | ±5% | - | - | 1.2Ω | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7805
(7805+0+0)In Stock | LQP03HQ15NJ02D | Murata Electronics | 300mA 15nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C426324 | 0201 | Tape & Reel (TR) | 300mA | - | 15nH | ±5% | 3.5GHz | - | 700mΩ | - | 20@500MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7800
(7800+0+0)In Stock | MLG0603P5N6STZ10 | TDK | 350mA 5.6nH 320mΩ 0201 Inductors (SMD) ROHS | C275238 | 0201 | Tape & Reel (TR) | 350mA | - | 5.6nH | - | 5.3GHz | - | 320mΩ | - | 14@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7800
(7800+0+0)In Stock | SDCL0603Q0N6CT02 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C279723 | 0201 | Tape & Reel (TR) | 600mA | - | 0.6nH | - | - | - | 60mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7800
(0+7800+0)In Stock | SDWL1005C47NGSTF | Sunlord | 200mA 47nH ±2% 950mΩ 0402 Inductors (SMD) ROHS | C95948 | 0402 | Tape & Reel (TR) | 200mA | - | 47nH | ±2% | - | - | 950mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7790
(7790+0+0)In Stock | MLG1005SR10HT000 | TDK | 200mA 100nH ±3% 1.37Ω 0402 Inductors (SMD) ROHS | C433025 | 0402 | Tape & Reel (TR) | 200mA | - | 100nH | ±3% | 700MHz | - | 1.37Ω | - | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7782
(50+7732+0)In Stock | CMCC0603C5N6BSP | Cybermax | 210mA 5.6nH 46mΩ 0201 Inductors (SMD) ROHS | C405237 | 0201 | Tape & Reel (TR) | 210mA | Multilayer inductor | 5.6nH | - | 5.5GHz | - | 46mΩ | - | 13@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7780
(3240+4540+0)In Stock | SDCL0603Q3N3BT02 | Sunlord | 270mA 3.3nH 300mΩ 0201 Inductors (SMD) ROHS | C279699 | 0201 | Tape & Reel (TR) | 270mA | - | 3.3nH | - | - | - | 300mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7774
(7765+9+0)In Stock | SDCL1608C82NJTDF | Sunlord | 300mA 82nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C23473 | 0603 | Tape & Reel (TR) | 300mA | - | 82nH | ±5% | 800MHz | - | 1Ω | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7771
(7769+2+0)In Stock
View marketplace suppliers’ inventory
| MLF1608DR22JT000 | TDK | 150mA 220nH ±5% 300mΩ 0603 Inductors (SMD) ROHS | C136220 | 0603 | Tape & Reel (TR) | 150mA | - | 220nH | ±5% | 290MHz | - | 300mΩ | - | 15@25MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7768
(7698+70+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN5N1H02D | Murata Electronics | 350mA 5.1nH ±3% 400mΩ 0201 Inductors (SMD) ROHS | C162624 | 0201 | Tape & Reel (TR) | 350mA | Thick Film Inductor | 5.1nH | ±3% | 4.2GHz | - | 400mΩ | - | 14@500MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7761
(7758+3+0)In Stock | MLP2012V4R7MT0S1 | TDK | 600mA 4.7uH ±20% 400mΩ 0805 Inductors (SMD) ROHS | C383376 | 0805 | Tape & Reel (TR) | 600mA | - | 4.7uH | ±20% | - | - | 400mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7758
(7758+0+0)In Stock | LQP03TG10NH02D | Murata Electronics | 190mA 10nH ±3% 1.52Ω 0201 Inductors (SMD) ROHS | C86095 | 0201 | Tape & Reel (TR) | 190mA | - | 10nH | ±3% | 4.5GHz | - | 1.52Ω | - | 11@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7751
(7747+4+0)In Stock | SDFL1005Q1R5KTF | Sunlord | 15mA 1.5uH ±10% 1.4Ω 0402 Inductors (SMD) ROHS | C84470 | 0402 | Tape & Reel (TR) | 15mA | - | 1.5uH | ±10% | 30MHz | - | 1.4Ω | - | 20@10MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7740
(7740+0+0)In Stock | MHQ0603W20NHT000 | TDK | 160mA 20nH ±3% 1.38Ω 0201 Inductors (SMD) ROHS | C413906 | 0201 | Tape & Reel (TR) | 160mA | - | 20nH | ±3% | - | - | 1.38Ω | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7737
(56+7681+0)In Stock | AHW1608FE150KTF | APV | 220mA 15uH ±10% 3.38Ω 0603 Inductors (SMD) ROHS | C6364707 | 0603 | Tape & Reel (TR) | 220mA | Wire-wound Chip Inductor | 15uH | ±10% | 29MHz | - | 3.38Ω | - | 14 | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7723
(7712+11+0)In Stock | LQG15HH6N8J02D | Murata Electronics | 600mA 6.8nH ±5% 220mΩ 0402 Inductors (SMD) ROHS | C440214 | 0402 | Tape & Reel (TR) | 600mA | - | 6.8nH | ±5% | 4.5GHz | - | 220mΩ | AEC-Q200 | 8@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7720
(7720+0+0)In Stock | VHF100505HQR12JT | FH (Guangdong Fenghua Advanced Tech) | 150mA 120nH ±5% 2.8Ω 0402 Inductors (SMD) ROHS | C268315 | 0402 | Tape & Reel (TR) | 150mA | - | 120nH | ±5% | - | - | 2.8Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7720
(0+7720+0)In Stock | CMCW1005C82NJST | Cybermax | 140mA 82nH ±5% 1.9Ω SMD,1.2x0.6mm Inductors (SMD) ROHS | C961349 | SMD,1.2x0.6mm | Tape & Reel (TR) | 140mA | Wire-wound Chip Inductor | 82nH | ±5% | 2.3GHz | - | 1.9Ω | - | 25@250MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7716
(1326+6390+0)In Stock | MGCI1005T7N5ST-LF | microgate | 300mA 7.5nH 350mΩ 0402 Inductors (SMD) ROHS | C281008 | 0402 | Tape & Reel (TR) | 300mA | - | 7.5nH | - | - | - | 350mΩ | - | - |