Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
7800
(0+7800+0)In Stock | SDWL1005C47NGSTF | Sunlord | 200mA 47nH ±2% 950mΩ 0402 Inductors (SMD) ROHS | C95948 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±2% | - | - | 950mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
7797
(1429+6368+0)In Stock | CYH127-100UH | SHOU HAN | 1.7A 100uH ±20% 220mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929505 | SMD,12.3x12.3mm | Tape & Reel (TR) | 1.7A | 100uH | ±20% | - | - | 220mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7790
(7790+0+0)In Stock | MLG1005SR10HT000 | TDK | 200mA 100nH ±3% 1.37Ω 0402 Inductors (SMD) ROHS | C433025 | 0402 | Tape & Reel (TR) | 200mA | 100nH | ±3% | 700MHz | - | 1.37Ω | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7786
(0+7786+0)In Stock
Not recommended for new designs
| MLG1005S30NJTD25 | TDK | 300mA 30nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C2043555 | 0402 | Tape & Reel (TR) | 300mA | 30nH | ±5% | 1.5GHz | - | 500mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7785
(7785+0+0)In Stock | LQP03HQ15NJ02D | Murata Electronics | 300mA 15nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C426324 | 0201 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 3.5GHz | - | 700mΩ | - | 20@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7782
(50+7732+0)In Stock | CMCC0603C5N6BSP | Cybermax | 210mA 5.6nH 46mΩ 0201 Inductors (SMD) ROHS | C405237 | 0201 | Tape & Reel (TR) | 210mA | 5.6nH | - | 5.5GHz | - | 46mΩ | - | 13@500MHz | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7758
(7758+0+0)In Stock | LQP03TG10NH02D | Murata Electronics | 190mA 10nH ±3% 1.52Ω 0201 Inductors (SMD) ROHS | C86095 | 0201 | Tape & Reel (TR) | 190mA | 10nH | ±3% | 4.5GHz | - | 1.52Ω | - | 11@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7740
(7740+0+0)In Stock | MHQ0603W20NHT000 | TDK | 160mA 20nH ±3% 1.38Ω 0201 Inductors (SMD) ROHS | C413906 | 0201 | Tape & Reel (TR) | 160mA | 20nH | ±3% | - | - | 1.38Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7731
(7727+4+0)In Stock | SDFL1005Q1R5KTF | Sunlord | 15mA 1.5uH ±10% 1.4Ω 0402 Inductors (SMD) ROHS | C84470 | 0402 | Tape & Reel (TR) | 15mA | 1.5uH | ±10% | 30MHz | - | 1.4Ω | - | 20@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7730
(0+7730+0)In Stock | LQG15HS1N6B02D | Murata Electronics | 1A 1.6nH 70mΩ 0402 Inductors (SMD) ROHS | C3911030 | 0402 | Tape & Reel (TR) | 1A | 1.6nH | - | - | - | 70mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7723
(7712+11+0)In Stock | LQG15HH6N8J02D | Murata Electronics | 600mA 6.8nH ±5% 220mΩ 0402 Inductors (SMD) ROHS | C440214 | 0402 | Tape & Reel (TR) | 600mA | 6.8nH | ±5% | 4.5GHz | - | 220mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7720
(7720+0+0)In Stock | VHF100505HQR12JT | FH (Guangdong Fenghua Advanced Tech) | 150mA 120nH ±5% 2.8Ω 0402 Inductors (SMD) ROHS | C268315 | 0402 | Tape & Reel (TR) | 150mA | 120nH | ±5% | - | - | 2.8Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7720
(0+7720+0)In Stock | CMCW1005C82NJST | Cybermax | 140mA 82nH ±5% 1.9Ω SMD,1.2x0.6mm Inductors (SMD) ROHS | C961349 | SMD,1.2x0.6mm | Tape & Reel (TR) | 140mA | 82nH | ±5% | 2.3GHz | - | 1.9Ω | - | 25@250MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7716
(1326+6390+0)In Stock | MGCI1005T7N5ST-LF | microgate | 300mA 7.5nH 350mΩ 0402 Inductors (SMD) ROHS | C281008 | 0402 | Tape & Reel (TR) | 300mA | 7.5nH | - | - | - | 350mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7712
(7712+0+0)In Stock | MLG1005S3N9BTD25 | TDK | 700mA 3.9nH 110mΩ 0402 Inductors (SMD) ROHS | C404622 | 0402 | Tape & Reel (TR) | 700mA | 3.9nH | - | 5GHz | - | 110mΩ | AEC-Q200 | 8@100MHz | Multilayer inductor | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7708
(7708+0+0)In Stock
Not recommended for new designs
| AISC-0402-3N9G-T | Abracon LLC | 840mA 3.9nH ±2% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186796 | SMD,0.6x1.2mm | Tape & Reel (TR) | 840mA | 3.9nH | ±2% | 6GHz | - | - | - | 20@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7700
(0+7700+0)In Stock | VHF100505HQ2N7BT | FH (Guangdong Fenghua Advanced Tech) | 2.7nH SMD Inductors (SMD) ROHS | C7426789 | SMD | Tape & Reel (TR) | - | 2.7nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
7699
(7681+18+0)In Stock | SCC1608C33NJSP | Sunltech Tech | 300mA 33nH ±5% 800mΩ 0603 Inductors (SMD) ROHS | C412038 | 0603 | Tape & Reel (TR) | 300mA | 33nH | ±5% | - | - | 800mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7697
(56+7641+0)In Stock | AHW1608FE150KTF | APV | 220mA 15uH ±10% 3.38Ω 0603 Inductors (SMD) ROHS | C6364707 | 0603 | Tape & Reel (TR) | 220mA | 15uH | ±10% | 29MHz | - | 3.38Ω | - | 14 | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7691
(7591+100+0)In Stock | VHF100505HQ1N6ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 1.6nH 100mΩ 0402 Inductors (SMD) ROHS | C395056 | 0402 | Tape & Reel (TR) | 300mA | 1.6nH | - | - | - | 100mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7684
(7684+0+0)In Stock | LQG15HZ4N7S02D | Murata Electronics | 700mA 4.7nH 160mΩ 0402 Inductors (SMD) ROHS | C1332560 | 0402 | Tape & Reel (TR) | 700mA | 4.7nH | - | 6GHz | - | 160mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7680
(7680+0+0)In Stock | SDCL0603Q6N2ST02B01 | Sunlord | 210mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C127832 | 0201 | Tape & Reel (TR) | 210mA | 6.2nH | - | - | - | 480mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7676
(0+7676+0)In Stock | SDHL1005C1N8STDF | Sunlord | 500mA 1.8nH 170mΩ 0402 Inductors (SMD) ROHS | C361622 | 0402 | Tape & Reel (TR) | 500mA | 1.8nH | - | - | - | 170mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7676
(7667+9+0)In Stock | LQM2MPN4R7MG0L | Murata Electronics | 1.1A 4.7uH ±20% 175mΩ 0806 Inductors (SMD) ROHS | C86094 | 0806 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 175mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7673
(53+7620+0)In Stock | HK06035N6S-T | Taiyo Yuden | 260mA 5.6nH 360mΩ 0201 Inductors (SMD) ROHS | C87205 | 0201 | Tape & Reel (TR) | 260mA | 5.6nH | - | - | - | 360mΩ | - | - | - |