Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
7619
(6999+620+0)In Stock | LQG15HS3N9B02D | Murata Electronics | 0402 Inductors (SMD) ROHS | C5452416 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7610
(7310+300+0)In Stock | LQP03TG1N4B02D | Murata Electronics | 600mA 1.4nH 150mΩ 0201 Inductors (SMD) ROHS | C337487 | 0201 | Tape & Reel (TR) | 600mA | 1.4nH | - | 6GHz | - | 150mΩ | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7610
(0+7610+0)In Stock | AHW1005C-33NJTF | APV | 400mA 33nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C6807986 | 0402 | Tape & Reel (TR) | 400mA | 33nH | ±5% | 2.35GHz | - | 400mΩ | - | 24 | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
7601
(7575+26+0)In Stock | VHF160808H6N8JT | FH (Guangdong Fenghua Advanced Tech) | 400mA 6.8nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C90203 | 0603 | Tape & Reel (TR) | 400mA | 6.8nH | ±5% | - | - | 350mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7594
(7510+84+0)In Stock | ZECI160808A4R7K-0A015 | ZE | 15mA 4.7uH ±10% 2.09Ω 0603 Inductors (SMD) ROHS | C2943442 | 0603 | Tape & Reel (TR) | 15mA | 4.7uH | ±10% | 10MHz | - | 2.09Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7591
(7591+0+0)In Stock | VHF060303HQ2N4CT02 | FH (Guangdong Fenghua Advanced Tech) | 2.4nH 0201 Inductors (SMD) ROHS | C516464 | 0201 | Tape & Reel (TR) | - | 2.4nH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7585
(7528+57+0)In Stock | CLH1005T-12NJ-S-NP | Chilisin Elec | 300mA 12nH ±5% 280mΩ 0402 Inductors (SMD) ROHS | C108249 | 0402 | Tape & Reel (TR) | 300mA | 12nH | ±5% | 3GHz | - | 280mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
7583
(7583+0+0)In Stock | CMI160808U1R5KT | FH (Guangdong Fenghua Advanced Tech) | 25mA 1.5uH ±10% 700mΩ 0603 Inductors (SMD) ROHS | C139207 | 0603 | Tape & Reel (TR) | 25mA | 1.5uH | ±10% | - | - | 700mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7580
(0+7580+0)In Stock | AHW1608C-47NJTF | APV | 600mA 47nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C6807998 | 0603 | Tape & Reel (TR) | 600mA | 47nH | ±5% | 2GHz | - | 280mΩ | - | 38 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7573
(0+7573+0)In Stock | CLH1005T-15NJ-S-NP | Chilisin Elec | 300mA 15nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C108250 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | - | 320mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7573
(7478+95+0)In Stock | VHF060303HQ10NJT02 | FH (Guangdong Fenghua Advanced Tech) | 10nH ±5% 0201 Inductors (SMD) ROHS | C778436 | 0201 | Tape & Reel (TR) | - | 10nH | ±5% | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7570
(7570+0+0)In Stock | LQM18PH1R0MFRL | Murata Electronics | 1uH ±20% 360mA 200mΩ 0603 Inductors (SMD) ROHS | C1858042 | 0603 | Tape & Reel (TR) | - | 1uH | ±20% | 100MHz | 360mA | 200mΩ | AEC-Q200 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7560
(7147+413+0)In Stock | LQG15HH3N3B02D | Murata Electronics | 3.3nH 0402 Inductors (SMD) ROHS | C2981735 | 0402 | Tape & Reel (TR) | - | 3.3nH | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7556
(3116+4440+0)In Stock | CYA0650-15UH | SHOU HAN | 3.1A 15uH ±20% 78mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189936 | SMD,7.2x6.6mm | Tape & Reel (TR) | 3.1A | 15uH | ±20% | - | - | 78mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7547
(406+7141+0)In Stock | YWLD1608-220K | YJYCOIN | 200mA 22uH ±10% 4.69Ω 0603 Inductors (SMD) ROHS | C5339210 | 0603 | Tape & Reel (TR) | 200mA | 22uH | ±10% | 24MHz | - | 4.69Ω | - | 14@2.5MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
7530
(0+7530+0)In Stock | LQP03HQ22NH02D | Murata Electronics | 250mA 22nH ±3% 820mΩ 0201 Inductors (SMD) ROHS | C1329450 | 0201 | Tape & Reel (TR) | 250mA | 22nH | ±3% | 3GHz | - | 820mΩ | - | 20@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7508
(7507+1+0)In Stock | VHF100505HQ5N6BT | FH (Guangdong Fenghua Advanced Tech) | 5.6nH 0402 Inductors (SMD) ROHS | C3032787 | 0402 | Tape & Reel (TR) | - | 5.6nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7506
(7319+187+0)In Stock | SCW1005C38NJST | Sunltech Tech | 250mA 38nH ±5% 600mΩ 0402 Inductors (SMD) ROHS | C330868 | 0402 | Tape & Reel (TR) | 250mA | 38nH | ±5% | - | - | 600mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7500
(3028+4472+0)In Stock | SDCL0603Q18NHT02B01 | Sunlord | 140mA 18nH ±3% 1Ω 0201 Inductors (SMD) ROHS | C370109 | 0201 | Tape & Reel (TR) | 140mA | 18nH | ±3% | - | - | 1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7491
(7461+30+0)In Stock | SDFL1005LR10KTF | Sunlord | 25mA 100nH ±10% 800mΩ 0402 Inductors (SMD) ROHS | C370259 | 0402 | Tape & Reel (TR) | 25mA | 100nH | ±10% | 200MHz | - | 800mΩ | - | 10@25MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7486
(7460+26+0)In Stock | MLG1005S0N3CT000 | TDK | 1A 0.3nH 10mΩ 0402 Inductors (SMD) ROHS | C387859 | 0402 | Tape & Reel (TR) | 1A | 0.3nH | - | 10GHz | - | 10mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7470
(7459+11+0)In Stock | SDCL0603QR12JT02B03 | Sunlord | 80mA 120nH ±5% 5Ω 0201 Inductors (SMD) ROHS | C279896 | 0201 | Tape & Reel (TR) | 80mA | 120nH | ±5% | 1GHz | - | 5Ω | - | 9@300MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7469
(7469+0+0)In Stock | FHW0603UC1N6KST | FH (Guangdong Fenghua Advanced Tech) | 700mA 1.6nH ±10% 40mΩ 0603 Inductors (SMD) ROHS | C317978 | 0603 | Tape & Reel (TR) | 700mA | 1.6nH | ±10% | 12.5GHz | - | 40mΩ | - | 18@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7457
(7457+0+0)In Stock | SCW1005C75NJST | Sunltech Tech | 140mA 75nH ±5% 1.75Ω 0402 Inductors (SMD) ROHS | C330876 | 0402 | Tape & Reel (TR) | 140mA | 75nH | ±5% | - | - | 1.75Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7449
(7449+0+0)In Stock | LQG15HS27NG02D | Murata Electronics | 350mA 27nH ±2% 460mΩ 0402 Inductors (SMD) ROHS | C3910610 | 0402 | Tape & Reel (TR) | 350mA | 27nH | ±2% | - | - | 460mΩ | - | - | - |