Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
7874
(0+7855+19)In Stock | SDCL1608C1N5STDF | Sunlord | 500mA 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C22223 | 0603 | Tape & Reel (TR) | 500mA | 1.5nH | - | 6GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7868
(0+7868+0)In Stock | LQM21PN1R0MGHL | Murata Electronics | 1.1A 1uH ±20% 1.1A 80mΩ 0805 Inductors (SMD) ROHS | C703134 | 0805 | Tape & Reel (TR) | 1.1A | 1uH | ±20% | 60MHz | 1.1A | 80mΩ | - | - | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7862
(0+0+7862)In Stock | CHQ0603T-3N3B-HU | Chilisin Elec | 415mA 3.3nH 280mΩ 0201 Inductors (SMD) ROHS | C373772 | 0201 | Tape & Reel (TR) | 415mA | 3.3nH | - | 8.6GHz | - | 280mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
7831
(0+7531+300)In Stock | LQP03HQ1N3B02D | Murata Electronics | 1.1A 1.3nH 40mΩ 0201 Inductors (SMD) ROHS | C2044324 | 0201 | Tape & Reel (TR) | 1.1A | 1.3nH | - | 13GHz | - | 40mΩ | - | 20@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7818
(0+3308+4510)In Stock | CYA0650-15UH | SHOU HAN | 3.1A 15uH ±20% 78mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189936 | SMD,7.2x6.6mm | Tape & Reel (TR) | 3.1A | 15uH | ±20% | - | - | 78mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7800
(0+7800+0)In Stock | MLG0603P5N6STZ10 | TDK | 350mA 5.6nH 320mΩ 0201 Inductors (SMD) ROHS | C275238 | 0201 | Tape & Reel (TR) | 350mA | 5.6nH | - | 5.3GHz | - | 320mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7800
(0+7800+0)In Stock | SDCL0603Q0N6CT02 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C279723 | 0201 | Tape & Reel (TR) | 600mA | 0.6nH | - | - | - | 60mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7800
(0+0+7800)In Stock | SDWL1005C47NGSTF | Sunlord | 200mA 47nH ±2% 950mΩ 0402 Inductors (SMD) ROHS | C95948 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±2% | - | - | 950mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7791
(0+0+7791)In Stock | CMCC1005C4N7SSP | Cybermax | 400mA 4.7nH 240mΩ 0402 Inductors (SMD) ROHS | C405021 | 0402 | Tape & Reel (TR) | 400mA | 4.7nH | - | 4.8GHz | - | 240mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7785
(0+7785+0)In Stock | MLG1005S15NJTD25 | TDK | 400mA 15nH ±5% 350mΩ 0402 Inductors (SMD) ROHS | C307721 | 0402 | Tape & Reel (TR) | 400mA | 15nH | ±5% | 2.2GHz | - | 350mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7783
(0+2167+5616)In Stock | LQM18PN2R2MGHD | Murata Electronics | 2.2uH ±20% 250mA 200mΩ 0603 Inductors (SMD) ROHS | C337911 | 0603 | Tape & Reel (TR) | - | 2.2uH | ±20% | 70MHz | 250mA | 200mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7782
(0+50+7732)In Stock | CMCC0603C5N6BSP | Cybermax | 210mA 5.6nH 46mΩ 0201 Inductors (SMD) ROHS | C405237 | 0201 | Tape & Reel (TR) | 210mA | 5.6nH | - | 5.5GHz | - | 46mΩ | - | 13@500MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7780
(0+7640+140)In Stock | MIP25202R2MBE | INPAQ | 1.3A 2.2uH ±20% 80mΩ 1008 Inductors (SMD) ROHS | C315721 | 1008 | Tape & Reel (TR) | 1.3A | 2.2uH | ±20% | - | - | 80mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7779
(0+1003+6776)In Stock | SDCL0603Q3N6BT02 | Sunlord | 3.6nH 0201 Inductors (SMD) ROHS | C279676 | 0201 | Tape & Reel (TR) | - | 3.6nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7776
(0+5935+1841)In Stock | AHW2012F-1R0KTF | APV | 430mA 1uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C6364721 | 0805 | Tape & Reel (TR) | 430mA | 1uH | ±10% | 360MHz | - | 1Ω | - | 12 | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7766
(0+7755+11)In Stock | LQG15HH6N8J02D | Murata Electronics | 600mA 6.8nH ±5% 220mΩ 0402 Inductors (SMD) ROHS | C440214 | 0402 | Tape & Reel (TR) | 600mA | 6.8nH | ±5% | 4.5GHz | - | 220mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7758
(0+7758+0)In Stock | LQM21PH2R2NGCD | Murata Electronics | 800mA 2.2uH ±30% 230mΩ 0805 Inductors (SMD) ROHS | C2042634 | 0805 | Tape & Reel (TR) | 800mA | 2.2uH | ±30% | 40MHz | - | 230mΩ | AEC-Q200 | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7755
(0+7755+0)In Stock
Not recommended for new designs
| AISC-0402-3N9G-T | Abracon LLC | 840mA 3.9nH ±2% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186796 | SMD,0.6x1.2mm | Tape & Reel (TR) | 840mA | 3.9nH | ±2% | 6GHz | - | - | - | 20@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7755
(0+7755+0)In Stock | SDCL1005C1N5BTDFM01 | Sunlord | 1.5nH 0402 Inductors (SMD) ROHS | C370197 | 0402 | Tape & Reel (TR) | - | 1.5nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7754
(0+7754+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN20NH02D | Murata Electronics | 150mA 20nH ±3% 2.3Ω 0201 Inductors (SMD) ROHS | C206444 | 0201 | Tape & Reel (TR) | 150mA | 20nH | ±3% | 2.2GHz | - | 2.3Ω | - | 12@500MHz | Thick Film Inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7750
(0+7750+0)In Stock | SDCL0603Q6N2ST02B01 | Sunlord | 210mA 6.2nH 480mΩ 0201 Inductors (SMD) ROHS | C127832 | 0201 | Tape & Reel (TR) | 210mA | 6.2nH | - | - | - | 480mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7745
(0+0+7745)In Stock | SDWL1005C3N9SSTF | Sunlord | 790mA 3.9nH 63mΩ 0402 Inductors (SMD) ROHS | C316389 | 0402 | Tape & Reel (TR) | 790mA | 3.9nH | - | - | - | 63mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7721
(0+7721+0)In Stock | VHF060303HQ2N4CT02 | FH (Guangdong Fenghua Advanced Tech) | 2.4nH 0201 Inductors (SMD) ROHS | C516464 | 0201 | Tape & Reel (TR) | - | 2.4nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7720
(0+0+7720)In Stock | CMCW1005C82NJST | Cybermax | 140mA 82nH ±5% 1.9Ω SMD,1.2x0.6mm Inductors (SMD) ROHS | C961349 | SMD,1.2x0.6mm | Tape & Reel (TR) | 140mA | 82nH | ±5% | 2.3GHz | - | 1.9Ω | - | 25@250MHz | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7720
(0+0+7720)In Stock | LQG15HS4N7C02D | Murata Electronics | 700mA 4.7nH 160mΩ 0402 Inductors (SMD) ROHS | C2041409 | 0402 | Tape & Reel (TR) | 700mA | 4.7nH | - | 6GHz | - | 160mΩ | - | 8@100MHz | - |