Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
7320
(7310+10+0)In Stock | MHQ1005P1N2BT000 | TDK | 1.2A 1.2nH 10mΩ 0402 Inductors (SMD) ROHS | C445745 | 0402 | Tape & Reel (TR) | 1.2A | 1.2nH | - | 13GHz | - | 10mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7300
(7300+0+0)In Stock | VHF100505HQ5N6ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 5.6nH 300mΩ 0402 Inductors (SMD) ROHS | C395073 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | - | - | 300mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7292
(3156+4136+0)In Stock | MLI3216F-1R5KT | MetalLions | 50mA 1.5uH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C2885920 | 1206 | Tape & Reel (TR) | 50mA | 1.5uH | ±10% | 60MHz | - | 500mΩ | - | 45@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7291
(0+7291+0)In Stock | YWLD1608-2R7K | YJYCOIN | 500mA 2.7uH ±10% 810mΩ 0603 Inductors (SMD) ROHS | C5339203 | 0603 | Tape & Reel (TR) | 500mA | 2.7uH | ±10% | 72MHz | - | 810mΩ | - | 16@7.9MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
7270
(7236+34+0)In Stock | CLH1608T-R10J-S | Chilisin Elec | 300mA 100nH ±5% 1.2Ω 0603 Inductors (SMD) ROHS | C142195 | 0603 | Tape & Reel (TR) | 300mA | 100nH | ±5% | 770MHz | - | 1.2Ω | - | 12@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7260
(0+7260+0)In Stock | LQG15HS5N6B02D | Murata Electronics | 650mA 5.6nH 180mΩ 0402 Inductors (SMD) ROHS | C162545 | 0402 | Tape & Reel (TR) | 650mA | 5.6nH | - | 4.5GHz | - | 180mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7259
(291+6968+0)In Stock | LQG15HH1N2S02D | Murata Electronics | 300mA 1.2nH 70mΩ 0402 Inductors (SMD) ROHS | C1852697 | 0402 | Tape & Reel (TR) | 300mA | 1.2nH | - | 6GHz | - | 70mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7255
(84+7171+0)In Stock | CLH1608T-R15K-S | Chilisin Elec | 250mA 150nH ±10% 1.7Ω 0603 Inductors (SMD) ROHS | C285970 | 0603 | Tape & Reel (TR) | 250mA | 150nH | ±10% | 550MHz | - | 1.7Ω | - | 8@50MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7230
(7230+0+0)In Stock | CS0402-3N3H-S | Chilisin Elec | 840mA 3.3nH ±3% 66mΩ 0402 Inductors (SMD) ROHS | C280259 | 0402 | Tape & Reel (TR) | 840mA | 3.3nH | ±3% | 7MHz | - | 66mΩ | - | 19@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
7226
(7226+0+0)In Stock | SCL1608Q3R3KSP | Sunltech Tech | 15mA 3.3uH ±10% 1.55Ω 0603 Inductors (SMD) ROHS | C411948 | 0603 | Tape & Reel (TR) | 15mA | 3.3uH | ±10% | - | - | 1.55Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7221
(7221+0+0)In Stock | MGLB1005M151T1R3-LF | microgate | 1.3uH 0402 Inductors (SMD) ROHS | C5120116 | 0402 | Tape & Reel (TR) | - | 1.3uH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7215
(3301+3914+0)In Stock | BWLS00241715470J00 | Chilisin Elec | 180mA 47uH ±5% 14.5Ω SMD,1.7x2.4mm Inductors (SMD) ROHS | C2903679 | SMD,1.7x2.4mm | Tape & Reel (TR) | 180mA | 47uH | ±5% | 15MHz | - | 14.5Ω | - | 16@2.5MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7214
(7119+95+0)In Stock | VHF100505HQ8N2JT | FH (Guangdong Fenghua Advanced Tech) | 250mA 8.2nH ±5% 450mΩ 0402 Inductors (SMD) ROHS | C90138 | 0402 | Tape & Reel (TR) | 250mA | 8.2nH | ±5% | - | - | 450mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7210
(0+7210+0)In Stock
Not recommended for new designs
| SCMI321609J390KT | Yanchuang | 5mA 39uH ±10% 1.3Ω 1206 Inductors (SMD) ROHS | C479934 | 1206 | Tape & Reel (TR) | 5mA | 39uH | ±10% | 13MHz | - | 1.3Ω | - | 30@1MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7207
(7201+6+0)In Stock | SDCL1608C6N8JTDF | Sunlord | 500mA 6.8nH ±5% 300mΩ 0603 Inductors (SMD) ROHS | C49447 | 0603 | Tape & Reel (TR) | 500mA | 6.8nH | ±5% | 5GHz | - | 300mΩ | - | 10@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7195
(6914+281+0)In Stock | CY43-3.3UH | SHOU HAN | 2.1A 3.3uH ±20% 51mΩ SMD,4.5x4mm Inductors (SMD) ROHS | C2929417 | SMD,4.5x4mm | Tape & Reel (TR) | 2.1A | 3.3uH | ±20% | - | - | 51mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7188
(7188+0+0)In Stock | SCL2012T220KSP | Sunltech Tech | 5mA 22uH ±10% 1.1Ω 0805 Inductors (SMD) ROHS | C412009 | 0805 | Tape & Reel (TR) | 5mA | 22uH | ±10% | - | - | 1.1Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7160
(7160+0+0)In Stock | HK100547NJ-TV | Taiyo Yuden | 200mA 47nH ±5% 580mΩ 0402 Inductors (SMD) ROHS | C515373 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±5% | 1GHz | - | 580mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
7160
(0+7160+0)In Stock | MCEE1005T1R0MHN | Taiyo Yuden | 800mA 1uH ±20% 1A 300mΩ 0402 Inductors (SMD) ROHS | C2043465 | 0402 | Tape & Reel (TR) | 800mA | 1uH | ±20% | - | 1A | 300mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7156
(7147+9+0)In Stock | SDCL1005CR33JTDF | Sunlord | 50mA 330nH ±5% 7Ω 0402 Inductors (SMD) ROHS | C89954 | 0402 | Tape & Reel (TR) | 50mA | 330nH | ±5% | 350MHz | - | 7Ω | - | 6@50MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7139
(0+7139+0)In Stock | HBLS1005-R33J | HYHONGYEX | 50mA 330nH ±5% 7Ω 0402 Inductors (SMD) ROHS | C964015 | 0402 | Tape & Reel (TR) | 50mA | 330nH | ±5% | 350MHz | - | 7Ω | - | 6@50MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7138
(7134+4+0)In Stock | SDCL1608C2N2STDF | Sunlord | 500mA 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C29682 | 0603 | Tape & Reel (TR) | 500mA | 2.2nH | - | 6GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7123
(7090+33+0)In Stock | VHF100505H47NJT | FH (Guangdong Fenghua Advanced Tech) | 150mA 47nH ±5% 1.1Ω 0402 Inductors (SMD) ROHS | C90180 | 0402 | Tape & Reel (TR) | 150mA | 47nH | ±5% | - | - | 1.1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7117
(6110+1007+0)In Stock | SDCL0603Q1N8ST02B02 | Sunlord | 500mA 1.8nH 180mΩ 0201 Inductors (SMD) ROHS | C279717 | 0201 | Tape & Reel (TR) | 500mA | 1.8nH | - | - | - | 180mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7111
(3716+3395+0)In Stock | CMCC1005CR27JSP | Cybermax | 100mA 270nH ±5% 4.5Ω 0402 Inductors (SMD) ROHS | C405046 | 0402 | Tape & Reel (TR) | 100mA | 270nH | ±5% | 400MHz | - | 4.5Ω | - | 8@100MHz | Multilayer inductor |