Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
7664
(0+7570+94)In Stock | A-3-4003-4 | Zeng Yi | 15mA 4.7uH ±10% 2.09Ω 0603 Inductors (SMD) ROHS | C2943442 | 0603 | Tape & Reel (TR) | 15mA | 4.7uH | ±10% | 10MHz | 2.09Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7660
(0+7660+0)In Stock
Not recommended for new designs
| CHQ0603T-4N7S-HU | Chilisin Elec | 350mA 4.7nH 420mΩ 0201 Inductors (SMD) ROHS | C373765 | 0201 | Tape & Reel (TR) | 350mA | 4.7nH | - | 6.4GHz | 420mΩ | - | 14@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7654
(0+0+7654)In Stock | HQ1005C1N8BT | Sunlord | 1.8nH 0402 Inductors (SMD) ROHS | C2983036 | 0402 | Tape & Reel (TR) | - | 1.8nH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7650
(0+7650+0)In Stock | VHF100505HQR27JT | FH (Guangdong Fenghua Advanced Tech) | 100mA 270nH ±5% 4.5Ω 0402 Inductors (SMD) ROHS | C485774 | 0402 | Tape & Reel (TR) | 100mA | 270nH | ±5% | 400MHz | 4.5Ω | - | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7646
(0+114+7532)In Stock | CMCW1005C10NJST | Cybermax | 510mA 10nH ±5% 150mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961338 | SMD,1.2x0.6mm | Tape & Reel (TR) | 510mA | 10nH | ±5% | 5.5GHz | 150mΩ | - | 24@250MHz | - | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7640
(0+0+7640)In Stock | CMCC1005C68NJSP | Cybermax | 150mA 68nH ±5% 2.1Ω 0402 Inductors (SMD) ROHS | C405039 | 0402 | Tape & Reel (TR) | 150mA | 68nH | ±5% | 800MHz | 2.1Ω | - | 8@100MHz | - | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7622
(0+7622+0)In Stock | HK100547NJ-TV | Taiyo Yuden | 200mA 47nH ±5% 580mΩ 0402 Inductors (SMD) ROHS | C515373 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±5% | 1GHz | 580mΩ | AEC-Q200 | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7613
(0+6382+1231)In Stock | SDCL1005C1N0BTDFM01 | Sunlord | 1nH 0402 Inductors (SMD) ROHS | C370191 | 0402 | Tape & Reel (TR) | - | 1nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7612
(0+7603+9)In Stock | SDCL1005C24NJTDF | Sunlord | 24nH ±5% 0402 Inductors (SMD) ROHS | C74301 | 0402 | Tape & Reel (TR) | - | 24nH | ±5% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7611
(0+7581+30)In Stock | SDFL1005LR10KTF | Sunlord | 25mA 100nH ±10% 800mΩ 0402 Inductors (SMD) ROHS | C370259 | 0402 | Tape & Reel (TR) | 25mA | 100nH | ±10% | 200MHz | 800mΩ | - | 10@25MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7604
(0+7604+0)In Stock
View marketplace suppliers’ inventory
| LQP03TN27NH02D | Murata Electronics | 140mA 27nH ±3% 2.3Ω 0201 Inductors (SMD) ROHS | C162607 | 0201 | Tape & Reel (TR) | 140mA | 27nH | ±3% | 2GHz | 2.3Ω | - | 12@500MHz | - | Thick Film Inductor | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
7604
(0+7595+9)In Stock | MLZ2012M6R8WT000 | TDK | 6.8uH ±20% 220mA 400mΩ 0805 Inductors (SMD) ROHS | C383410 | 0805 | Tape & Reel (TR) | - | 6.8uH | ±20% | - | 400mΩ | - | - | 220mA | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
7600
(0+7600+0)In Stock | LQP03TG0N8B02D | Murata Electronics | 750mA 0.8nH 100mΩ 0201 Inductors (SMD) ROHS | C464414 | 0201 | Tape & Reel (TR) | 750mA | 0.8nH | - | 6GHz | 100mΩ | - | 12@500MHz | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7600
(0+2850+4750)In Stock | CLH1005T-2N2S-S | Chilisin Elec | 400mA 2.2nH 120mΩ 0402 Inductors (SMD) ROHS | C108254 | 0402 | Tape & Reel (TR) | 400mA | 2.2nH | - | 8.1GHz | 120mΩ | - | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7575
(0+0+7575)In Stock | SDCL0603Q6N8JT02 | Sunlord | 200mA 6.8nH ±5% 500mΩ 0201 Inductors (SMD) ROHS | C63165 | 0201 | Tape & Reel (TR) | 200mA | 6.8nH | ±5% | - | 500mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7573
(0+0+7573)In Stock | CLH1005T-15NJ-S-NP | Chilisin Elec | 300mA 15nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C108250 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | 320mΩ | - | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7571
(0+0+7571)In Stock | HQ1005C2N0ST | Sunlord | 800mA 2nH 70mΩ 0402 Inductors (SMD) ROHS | C145023 | 0402 | Tape & Reel (TR) | 800mA | 2nH | - | - | 70mΩ | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7565
(0+7565+0)In Stock | MGLB1005M151T1R3-LF | microgate | 1.3uH 0402 Inductors (SMD) ROHS | C5120116 | 0402 | Tape & Reel (TR) | - | 1.3uH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7564
(0+7476+88)In Stock | VHF100505HQ4N3ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 4.3nH 200mΩ 0402 Inductors (SMD) ROHS | C395069 | 0402 | Tape & Reel (TR) | 300mA | 4.3nH | - | - | 200mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7559
(0+291+7268)In Stock | LQG15HH1N2S02D | Murata Electronics | 300mA 1.2nH 70mΩ 0402 Inductors (SMD) ROHS | C1852697 | 0402 | Tape & Reel (TR) | 300mA | 1.2nH | - | 6GHz | 70mΩ | - | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7548
(0+0+7548)In Stock | LQG15HN1N0C02D | Murata Electronics | 1A 1nH 70mΩ 0402 Inductors (SMD) ROHS | C2042297 | 0402 | Tape & Reel (TR) | 1A | 1nH | - | 6GHz | 70mΩ | - | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7544
(0+7544+0)In Stock | MLF1608E6R8KTA00 | TDK | 15mA 6.8uH ±10% 650mΩ 0603 Inductors (SMD) ROHS | C275364 | 0603 | Tape & Reel (TR) | 15mA | 6.8uH | ±10% | 40MHz | 650mΩ | - | 35@4MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7533
(0+7532+1)In Stock | CMP160808JE100MT | FH (Guangdong Fenghua Advanced Tech) | 60mA 10uH ±20% 1.15Ω 0603 Inductors (SMD) ROHS | C395000 | 0603 | Tape & Reel (TR) | 60mA | 10uH | ±20% | 17MHz | 1.15Ω | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7533
(0+2117+5416)In Stock | LQM18PN2R2MGHD | Murata Electronics | 2.2uH ±20% 250mA 200mΩ 0603 Inductors (SMD) ROHS | C337911 | 0603 | Tape & Reel (TR) | - | 2.2uH | ±20% | 70MHz | 200mΩ | - | - | 250mA | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7532
(0+2168+5364)In Stock | CYA0650-4.7UH | SHOU HAN | 6A 4.7uH ±20% 26mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189754 | SMD,7.2x6.6mm | Tape & Reel (TR) | 6A | 4.7uH | ±20% | - | 26mΩ | - | - | - | - |