Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 15000
|
7600
(0+7600+0)In Stock | LQP03TG0N8B02D | Murata Electronics | 750mA 0.8nH 100mΩ 0201 Inductors (SMD) ROHS | C464414 | 0201 | Tape & Reel (TR) | 750mA | 0.8nH | - | 6GHz | - | 100mΩ | - | 12@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7600
(0+2850+4750)In Stock | CLH1005T-2N2S-S | Chilisin Elec | 400mA 2.2nH 120mΩ 0402 Inductors (SMD) ROHS | C108254 | 0402 | Tape & Reel (TR) | 400mA | 2.2nH | - | 8.1GHz | - | 120mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7575
(0+0+7575)In Stock | SDCL0603Q6N8JT02 | Sunlord | 200mA 6.8nH ±5% 500mΩ 0201 Inductors (SMD) ROHS | C63165 | 0201 | Tape & Reel (TR) | 200mA | 6.8nH | ±5% | - | - | 500mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7573
(0+0+7573)In Stock | CLH1005T-15NJ-S-NP | Chilisin Elec | 300mA 15nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C108250 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | - | 320mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7571
(0+0+7571)In Stock | HQ1005C2N0ST | Sunlord | 800mA 2nH 70mΩ 0402 Inductors (SMD) ROHS | C145023 | 0402 | Tape & Reel (TR) | 800mA | 2nH | - | - | - | 70mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7565
(0+7565+0)In Stock | MGLB1005M151T1R3-LF | microgate | 1.3uH 0402 Inductors (SMD) ROHS | C5120116 | 0402 | Tape & Reel (TR) | - | 1.3uH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
7564
(0+7476+88)In Stock | VHF100505HQ4N3ST | FH (Guangdong Fenghua Advanced Tech) | 300mA 4.3nH 200mΩ 0402 Inductors (SMD) ROHS | C395069 | 0402 | Tape & Reel (TR) | 300mA | 4.3nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7559
(0+291+7268)In Stock | LQG15HH1N2S02D | Murata Electronics | 300mA 1.2nH 70mΩ 0402 Inductors (SMD) ROHS | C1852697 | 0402 | Tape & Reel (TR) | 300mA | 1.2nH | - | 6GHz | - | 70mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7558
(0+7558+0)In Stock | MLF1608E120JT000 | TDK | 10mA 12uH ±5% 1.2Ω 0603 Inductors (SMD) ROHS | C76733 | 0603 | Tape & Reel (TR) | 10mA | 12uH | ±5% | 25MHz | - | 1.2Ω | - | 30@2MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7548
(0+0+7548)In Stock | LQG15HN1N0C02D | Murata Electronics | 1A 1nH 70mΩ 0402 Inductors (SMD) ROHS | C2042297 | 0402 | Tape & Reel (TR) | 1A | 1nH | - | 6GHz | - | 70mΩ | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
7532
(0+2168+5364)In Stock | CYA0650-4.7UH | SHOU HAN | 6A 4.7uH ±20% 26mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189754 | SMD,7.2x6.6mm | Tape & Reel (TR) | 6A | 4.7uH | ±20% | - | - | 26mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7530
(0+7530+0)In Stock | SCC1005CR15JSP | Sunltech Tech | 100mA 150nH ±5% 3.2Ω 0402 Inductors (SMD) ROHS | C219675 | 0402 | Tape & Reel (TR) | 100mA | 150nH | ±5% | - | - | 3.2Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7520
(0+3028+4492)In Stock | SDCL0603Q18NHT02B01 | Sunlord | 140mA 18nH ±3% 1Ω 0201 Inductors (SMD) ROHS | C370109 | 0201 | Tape & Reel (TR) | 140mA | 18nH | ±3% | - | - | 1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7515
(0+7328+187)In Stock | SCW1005C38NJST | Sunltech Tech | 250mA 38nH ±5% 600mΩ 0402 Inductors (SMD) ROHS | C330868 | 0402 | Tape & Reel (TR) | 250mA | 38nH | ±5% | - | - | 600mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7502
(0+7500+2)In Stock | SDCL0603Q47NJT02B02 | Sunlord | 100mA 47nH ±5% 2.6Ω 0201 Inductors (SMD) ROHS | C370163 | 0201 | Tape & Reel (TR) | 100mA | 47nH | ±5% | - | - | 2.6Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7492
(0+3256+4236)In Stock | MLI3216F-1R5KT | MetalLions | 50mA 1.5uH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C2885920 | 1206 | Tape & Reel (TR) | 50mA | 1.5uH | ±10% | 60MHz | - | 500mΩ | - | 45@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7480
(0+4900+2580)In Stock | SDCL0603Q5N6ST02 | Sunlord | 210mA 5.6nH 460mΩ 0201 Inductors (SMD) ROHS | C57776 | 0201 | Tape & Reel (TR) | 210mA | 5.6nH | - | - | - | 460mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7475
(0+375+7100)In Stock | MLI1005F-R12KT | MetalLions | 25mA 120nH ±10% 800mΩ 0402 Inductors (SMD) ROHS | C2885830 | 0402 | Tape & Reel (TR) | 25mA | 120nH | ±10% | 165MHz | - | 800mΩ | - | 10@25MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7466
(0+7466+0)In Stock | CMP160808JE120MT | FH (Guangdong Fenghua Advanced Tech) | 60mA 12uH ±20% 1.25Ω 0603 Inductors (SMD) ROHS | C395001 | 0603 | Tape & Reel (TR) | 60mA | 12uH | ±20% | 15MHz | - | 1.25Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7460
(0+7460+0)In Stock | MLF1608E6R8KTA00 | TDK | 15mA 6.8uH ±10% 650mΩ 0603 Inductors (SMD) ROHS | C275364 | 0603 | Tape & Reel (TR) | 15mA | 6.8uH | ±10% | 40MHz | - | 650mΩ | - | 35@4MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7455
(0+84+7371)In Stock | CLH1608T-R15K-S | Chilisin Elec | 250mA 150nH ±10% 1.7Ω 0603 Inductors (SMD) ROHS | C285970 | 0603 | Tape & Reel (TR) | 250mA | 150nH | ±10% | 550MHz | - | 1.7Ω | - | 8@50MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7440
(0+0+7440)In Stock | AHW1608C-47NJTF | APV | 600mA 47nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C6807998 | 0603 | Tape & Reel (TR) | 600mA | 47nH | ±5% | 2GHz | - | 280mΩ | - | 38 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7440
(0+7440+0)In Stock | PWCWAQ1608F-4R7KTT | PROD Tech | 420mA 4.7uH ±10% 1.261Ω 0603 Inductors (SMD) ROHS | C436783 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | ±10% | 50MHz | - | 1.261Ω | AEC-Q200 | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
7435
(0+4230+3205)In Stock | SDCL0603Q3N6ST02B01 | Sunlord | 240mA 3.6nH 380mΩ 0201 Inductors (SMD) ROHS | C279535 | 0201 | Tape & Reel (TR) | 240mA | 3.6nH | - | - | - | 380mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
7423
(0+7423+0)In Stock | LQP03TG11NH02D | Murata Electronics | 180mA 11nH ±3% 1.65Ω 0201 Inductors (SMD) ROHS | C412255 | 0201 | Tape & Reel (TR) | 180mA | 11nH | ±3% | 4.1GHz | - | 1.65Ω | - | 11@500MHz | - |