Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
6665
(6665+0+0)In Stock | SCC1005C7N5JSP | Sunltech Tech | 300mA 7.5nH ±5% 370mΩ 0402 Inductors (SMD) ROHS | C219538 | 0402 | Tape & Reel (TR) | 300mA | 7.5nH | ±5% | - | - | 370mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6655
(6655+0+0)In Stock | LQP03TN15NJ02D | Murata Electronics | 250mA 15nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C206455 | 0201 | Tape & Reel (TR) | 250mA | 15nH | ±5% | 2.6GHz | - | 700mΩ | - | 12@500MHz | Thick Film Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6651
(6600+51+0)In Stock | MLG0603P82NJT000 | TDK | 80mA 82nH ±5% 2.71Ω 0201 Inductors (SMD) ROHS | C502016 | 0201 | Tape & Reel (TR) | 80mA | 82nH | ±5% | 1GHz | - | 2.71Ω | - | 9@300MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
6648
(0+6648+0)In Stock
Not recommended for new designs
| SCMI321609U2R7KT | Yanchuang | 50mA 2.7uH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C479920 | 1206 | Tape & Reel (TR) | 50mA | 2.7uH | ±10% | 45MHz | - | 500mΩ | - | 35@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6635
(6584+51+0)In Stock | SDCL0603Q2N7BT02B03 | Sunlord | 500mA 2.7nH 200mΩ 0201 Inductors (SMD) ROHS | C279775 | 0201 | Tape & Reel (TR) | 500mA | 2.7nH | - | 10GHz | - | 200mΩ | - | 13@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
6605
(0+6605+0)In Stock | HBLS0603-2N2S | HYHONGYEX | 290mA 2.2nH 250mΩ 0201 Inductors (SMD) ROHS | C963930 | 0201 | Tape & Reel (TR) | 290mA | 2.2nH | - | 10GHz | - | 250mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
6604
(6604+0+0)In Stock
Not recommended for new designs
| SCHF160808HR27JT | Yanchuang | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C578010 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | - | - | 2.6Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6588
(2172+4416+0)In Stock | CY43-33UH | SHOU HAN | 500mA 33uH ±10% 345mΩ SMD,4.5x4mm Inductors (SMD) ROHS | C2929421 | SMD,4.5x4mm | Tape & Reel (TR) | 500mA | 33uH | ±10% | - | - | 345mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6586
(6550+36+0)In Stock | MLG1005S22NJT000 | TDK | 350mA 22nH ±5% 460mΩ 0402 Inductors (SMD) ROHS | C76768 | 0402 | Tape & Reel (TR) | 350mA | 22nH | ±5% | 1.7GHz | - | 460mΩ | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6584
(0+6584+0)In Stock | ZECI201209A5R6K-0A015 | ZE | 15mA 5.6uH ±10% 910mΩ 0805 Inductors (SMD) ROHS | C967684 | 0805 | Tape & Reel (TR) | 15mA | 5.6uH | ±10% | - | - | 910mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6584
(6584+0+0)In Stock | SDCL1005C4N3STDF | Sunlord | 300mA 4.3nH 200mΩ 0402 Inductors (SMD) ROHS | C52051 | 0402 | Tape & Reel (TR) | 300mA | 4.3nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6583
(6583+0+0)In Stock | SDCL0603Q1N5ST02 | Sunlord | 420mA 1.5nH 120mΩ 0201 Inductors (SMD) ROHS | C57769 | 0201 | Tape & Reel (TR) | 420mA | 1.5nH | - | - | - | 120mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6571
(2493+4078+0)In Stock | SDCL0603Q0N6BT02 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C279724 | 0201 | Tape & Reel (TR) | 600mA | 0.6nH | - | - | - | 60mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6567
(6567+0+0)In Stock | SDCL0603Q12NHT02B01 | Sunlord | 160mA 12nH ±3% 800mΩ 0201 Inductors (SMD) ROHS | C370108 | 0201 | Tape & Reel (TR) | 160mA | 12nH | ±3% | - | - | 800mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6561
(5971+590+0)In Stock | EBLS201212-101K | HYHONGYEX | 100uH ±10% 0805 Inductors (SMD) ROHS | C963815 | 0805 | Tape & Reel (TR) | - | 100uH | ±10% | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6557
(6489+68+0)In Stock | VHF100505HQ10NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 10nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C395047 | 0402 | Tape & Reel (TR) | 300mA | 10nH | ±5% | - | - | 400mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6550
(6550+0+0)In Stock
Not recommended for new designs
| SDCL0603Q3N1ST02 | Sunlord | 270mA 3.1nH 280mΩ 0201 Inductors (SMD) ROHS | C95917 | 0201 | Tape & Reel (TR) | 270mA | 3.1nH | - | - | - | 280mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6536
(6536+0+0)In Stock | LQM21PN1R0MGHL | Murata Electronics | 1.1A 1uH ±20% 1.1A 80mΩ 0805 Inductors (SMD) ROHS | C703134 | 0805 | Tape & Reel (TR) | 1.1A | 1uH | ±20% | 60MHz | 1.1A | 80mΩ | - | - | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6534
(6517+17+0)In Stock | LQG15HN1N1S02D | Murata Electronics | 1A 1.1nH 80mΩ 0402 Inductors (SMD) ROHS | C184300 | 0402 | Tape & Reel (TR) | 1A | 1.1nH | - | 6GHz | - | 80mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6530
(6530+0+0)In Stock | LQP03TNR13J02D | Murata Electronics | 80mA 130nH ±5% 9Ω 0201 Inductors (SMD) ROHS | C206404 | 0201 | Tape & Reel (TR) | 80mA | 130nH | ±5% | 650MHz | - | 9Ω | - | 5@100MHz | Thick Film Inductor | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6530
(6530+0+0)In Stock | FHW0402UC056JST | FH (Guangdong Fenghua Advanced Tech) | 100mA 56nH ±5% 970mΩ 0402 Inductors (SMD) ROHS | C317971 | 0402 | Tape & Reel (TR) | 100mA | 56nH | ±5% | 1.76GHz | - | 970mΩ | - | 25@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6529
(6528+1+0)In Stock | SCW3225H100KTT | Sunltech Tech | 220mA 10uH ±10% 1.105Ω 1210 Inductors (SMD) ROHS | C2842780 | 1210 | Tape & Reel (TR) | 220mA | 10uH | ±10% | 28MHz | - | 1.105Ω | - | 15@2.52MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
6528
(6510+18+0)In Stock | MLF1608D47NMTA00 | TDK | 200mA 47nH ±20% 100mΩ 0603 Inductors (SMD) ROHS | C440659 | 0603 | Tape & Reel (TR) | 200mA | 47nH | ±20% | 600MHz | - | 100mΩ | - | 10@50MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6501
(3210+3291+0)In Stock | SDCL0603Q2N8BT02 | Sunlord | 2.8nH 0201 Inductors (SMD) ROHS | C918989 | 0201 | Tape & Reel (TR) | - | 2.8nH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6490
(6490+0+0)In Stock | VHF100505H27NKT | FH (Guangdong Fenghua Advanced Tech) | 300mA 27nH ±10% 300mΩ 0402 Inductors (SMD) ROHS | C381884 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±10% | - | - | 300mΩ | - | - | - |