Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 15000
|
6759
(0+6759+0)In Stock | LQP03TG56NJ02D | Murata Electronics | 100mA 56nH ±5% 5.6Ω 0201 Inductors (SMD) ROHS | C237583 | 0201 | Tape & Reel (TR) | 100mA | Thick Film Inductor | 56nH | ±5% | 1.2GHz | - | 5.6Ω | - | 7@300MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6756
(0+1353+5403)In Stock | LQM21FN100M80L | Murata Electronics | 100mA 10uH ±20% 100mA 390mΩ 0805 Inductors (SMD) ROHS | C162582 | 0805 | Tape & Reel (TR) | 100mA | Multilayer inductor | 10uH | ±20% | 15MHz | 100mA | 390mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6749
(0+6749+0)In Stock | MHQ1005P15NGT000 | TDK | 400mA 15nH ±2% 220mΩ 0402 Inductors (SMD) ROHS | C387862 | 0402 | Tape & Reel (TR) | 400mA | - | 15nH | ±2% | 2.3GHz | - | 220mΩ | - | 23@250MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6748
(0+5764+984)In Stock | MLG1005S2N4STD25 | TDK | 800mA 2.4nH 80mΩ 0402 Inductors (SMD) ROHS | C880718 | 0402 | Tape & Reel (TR) | 800mA | - | 2.4nH | - | 7GHz | - | 80mΩ | AEC-Q200 | 7@100MHz | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
6737
(0+6692+45)In Stock | CMCC1608C22NJSP | Cybermax | 300mA 22nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C405067 | 0603 | Tape & Reel (TR) | 300mA | Multilayer inductor | 22nH | ±5% | 2GHz | - | 600mΩ | - | 8@100MHz | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
6719
(0+6719+0)In Stock
Not recommended for new designs
| AISC-0402-4N7J-T | Abracon LLC | 800mA 4.7nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186822 | SMD,0.6x1.2mm | Tape & Reel (TR) | 800mA | - | 4.7nH | ±5% | 4.775GHz | - | - | - | 20@250MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
6714
(0+2753+3961)In Stock | SCW1608CR10JST | Sunltech Tech | 260mA 100nH ±5% 660mΩ SMD,1x1.7mm Inductors (SMD) ROHS | C231888 | SMD,1x1.7mm | Tape & Reel (TR) | 260mA | - | 100nH | ±5% | - | - | 660mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
6707
(0+6707+0)In Stock | MLG0603PR12JT000 | TDK | 80mA 120nH ±5% 3.79Ω 0201 Inductors (SMD) ROHS | C87527 | 0201 | Tape & Reel (TR) | 80mA | - | 120nH | ±5% | 800MHz | - | 3.79Ω | - | 9@300MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6701
(0+6650+51)In Stock | MLG0603P82NJT000 | TDK | 80mA 82nH ±5% 2.71Ω 0201 Inductors (SMD) ROHS | C502016 | 0201 | Tape & Reel (TR) | 80mA | Multilayer inductor | 82nH | ±5% | 1GHz | - | 2.71Ω | - | 9@300MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6700
(0+0+6700)In Stock | HBLS1005-3N6S | HYHONGYEX | 300mA 3.6nH 200mΩ 0402 Inductors (SMD) ROHS | C963984 | 0402 | Tape & Reel (TR) | 300mA | - | 3.6nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
6698
(0+0+6698)In Stock
Not recommended for new designs
| SCMI321609U2R7KT | Yanchuang | 50mA 2.7uH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C479920 | 1206 | Tape & Reel (TR) | 50mA | - | 2.7uH | ±10% | 45MHz | - | 500mΩ | - | 35@10MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6697
(0+6697+0)In Stock | VHF100505HQ33NHT | FH (Guangdong Fenghua Advanced Tech) | 33nH ±3% 0402 Inductors (SMD) ROHS | C5137257 | 0402 | Tape & Reel (TR) | - | - | 33nH | ±3% | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6695
(0+0+6695)In Stock | LQG15HHR15G02D | Murata Electronics | 150nH ±2% 2.99Ω 0402 Inductors (SMD) ROHS | C560037 | 0402 | Tape & Reel (TR) | - | - | 150nH | ±2% | 550MHz | - | 2.99Ω | - | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
6690
(0+0+6690)In Stock | LQP02TN3N9B02D | Murata Electronics | 180mA 3.9nH 1.3Ω 01005 Inductors (SMD) ROHS | C5366753 | 01005 | Tape & Reel (TR) | 180mA | - | 3.9nH | - | 6GHz | - | 1.3Ω | - | 8@500MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6687
(0+6687+0)In Stock | LQG15HS18NG02D | Murata Electronics | 400mA 18nH ±2% 360mΩ 0402 Inductors (SMD) ROHS | C668381 | 0402 | Tape & Reel (TR) | 400mA | - | 18nH | ±2% | 2.2GHz | - | 360mΩ | - | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6685
(0+6685+0)In Stock | SCC1005C7N5JSP | Sunltech Tech | 300mA 7.5nH ±5% 370mΩ 0402 Inductors (SMD) ROHS | C219538 | 0402 | Tape & Reel (TR) | 300mA | - | 7.5nH | ±5% | - | - | 370mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6682
(0+6682+0)In Stock | MLG1005S1N6BTD25 | TDK | 1A 1.6nH 50mΩ 0402 Inductors (SMD) ROHS | C404616 | 0402 | Tape & Reel (TR) | 1A | Multilayer inductor | 1.6nH | - | 7.5GHz | - | 50mΩ | AEC-Q200 | 7@100MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6682
(0+6678+4)In Stock | MLP1608V1R0BT0S1 | TDK | 700mA 1uH ±20% 300mΩ 0603 Inductors (SMD) ROHS | C383366 | 0603 | Tape & Reel (TR) | 700mA | - | 1uH | ±20% | - | - | 300mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
6680
(0+2+6678)In Stock | HBLS0603-3N3S | HYHONGYEX | 270mA 3.3nH 300mΩ 0201 Inductors (SMD) ROHS | C963941 | 0201 | Tape & Reel (TR) | 270mA | - | 3.3nH | - | 8.1GHz | - | 300mΩ | - | 13@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6680
(0+6680+0)In Stock | MLG1005S12NHT000 | TDK | 400mA 12nH ±3% 250mΩ 0402 Inductors (SMD) ROHS | C275264 | 0402 | Tape & Reel (TR) | 400mA | - | 12nH | ±3% | 2.5GHz | - | 250mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6677
(0+4637+2040)In Stock | MHQ1005P10NGT000 | TDK | 500mA 10nH ±2% 150mΩ 0402 Inductors (SMD) ROHS | C382409 | 0402 | Tape & Reel (TR) | 500mA | - | 10nH | ±2% | 3.3GHz | - | 150mΩ | - | 23@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6674
(0+6674+0)In Stock | SDCL0603Q12NHT02B01 | Sunlord | 160mA 12nH ±3% 800mΩ 0201 Inductors (SMD) ROHS | C370108 | 0201 | Tape & Reel (TR) | 160mA | - | 12nH | ±3% | - | - | 800mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6671
(0+2593+4078)In Stock | SDCL0603Q0N6BT02 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C279724 | 0201 | Tape & Reel (TR) | 600mA | - | 0.6nH | - | - | - | 60mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
6668
(0+6668+0)In Stock | LQP03TG13NJ02D | Murata Electronics | 170mA 13nH ±5% 1.82Ω 0201 Inductors (SMD) ROHS | C703742 | 0201 | Tape & Reel (TR) | 170mA | - | 13nH | ±5% | 3.4GHz | - | 1.82Ω | - | 11@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6664
(0+6659+5)In Stock | LQP03TN2N9B02D | Murata Electronics | 500mA 2.9nH 200mΩ 0201 Inductors (SMD) ROHS | C206431 | 0201 | Tape & Reel (TR) | 500mA | Thick Film Inductor | 2.9nH | - | 9.5GHz | - | 200mΩ | - | 14@500MHz |