Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Ratings
|
Type
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Ratings
|
Type
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
6628
(0+6628+0)In Stock | MWSD1005C6N2STM01 | Sunlord | 700mA 6.2nH 90mΩ 0402 Inductors (SMD) ROHS | C778784 | 0402 | Tape & Reel (TR) | 700mA | 6.2nH | 90mΩ | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6626
(0+6626+0)In Stock | LQP03HQ27NH02D | Murata Electronics | 170mA 27nH ±3% 1.6Ω 0201 Inductors (SMD) ROHS | C237440 | 0201 | Tape & Reel (TR) | 170mA | 27nH | 1.6Ω | - | Thin film inductor | ±3% | 2GHz | - | 15@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
6624
(0+6624+0)In Stock
Not recommended for new designs
| SCHF160808HR27JT | Yanchuang | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C578010 | 0603 | Tape & Reel (TR) | 150mA | 270nH | 2.6Ω | - | - | ±5% | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6620
(0+6620+0)In Stock
Not recommended for new designs
| GTC1005P-3N6S | Gotrend Tech | 3.6nH 0402 Inductors (SMD) ROHS | C226146 | 0402 | Tape & Reel (TR) | - | 3.6nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6620
(0+0+6620)In Stock | LQG15HS5N1B02D | Murata Electronics | 650mA 5.1nH 180mΩ 0402 Inductors (SMD) ROHS | C7216652 | 0402 | Tape & Reel (TR) | 650mA | 5.1nH | 180mΩ | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6615
(0+0+6615)In Stock | LQP03TG20NJ02D | Murata Electronics | 140mA 20nH ±5% 2.57Ω 0201 Inductors (SMD) ROHS | C437354 | 0201 | Tape & Reel (TR) | 140mA | 20nH | 2.57Ω | - | - | ±5% | 2.6GHz | - | 9@500MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
6605
(0+0+6605)In Stock | HBLS0603-2N2S | HYHONGYEX | 290mA 2.2nH 250mΩ 0201 Inductors (SMD) ROHS | C963930 | 0201 | Tape & Reel (TR) | 290mA | 2.2nH | 250mΩ | - | - | - | 10GHz | - | 13@500MHz | ||
| Min: 5 Mult: 5
Full Reel: 500
|
6590
(0+3223+3367)In Stock | CYH127-15UH | SHOU HAN | 4.5A 15uH ±20% 28.6mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929500 | SMD,12.3x12.3mm | Tape & Reel (TR) | 4.5A | 15uH | 28.6mΩ | - | - | ±20% | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6584
(0+0+6584)In Stock | FCI2012-5R6 | Zeng Yi | 15mA 5.6uH ±10% 910mΩ 0805 Inductors (SMD) ROHS | C967684 | 0805 | Tape & Reel (TR) | 15mA | 5.6uH | 910mΩ | - | - | ±10% | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6578
(0+6531+47)In Stock | MLG1005S68NHTD25 | TDK | 200mA 68nH ±3% 870mΩ 0402 Inductors (SMD) ROHS | C404652 | 0402 | Tape & Reel (TR) | 200mA | 68nH | 870mΩ | AEC-Q200 | Multilayer inductor | ±3% | 1.1GHz | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6570
(0+2539+4031)In Stock | CY43-4.7UH | SHOU HAN | 4.7uH SMD,4.5x4mm Inductors (SMD) ROHS | C2879693 | SMD,4.5x4mm | Tape & Reel (TR) | - | 4.7uH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6566
(0+5200+1366)In Stock | HBLS1005-7N5J | HYHONGYEX | 300mA 7.5nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C963992 | 0402 | Tape & Reel (TR) | 300mA | 7.5nH | 400mΩ | - | - | ±5% | 3.7GHz | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6560
(0+6558+2)In Stock | SDCL0603Q2N2BT02B03 | Sunlord | 600mA 2.2nH 150mΩ 0201 Inductors (SMD) ROHS | C279967 | 0201 | Tape & Reel (TR) | 600mA | 2.2nH | 150mΩ | - | - | - | 11GHz | - | 13@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6551
(0+3260+3291)In Stock | SDCL0603Q2N8BT02 | Sunlord | 2.8nH 0201 Inductors (SMD) ROHS | C918989 | 0201 | Tape & Reel (TR) | - | 2.8nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
6550
(0+6550+0)In Stock
Not recommended for new designs
| SDCL0603Q3N1ST02 | Sunlord | 270mA 3.1nH 280mΩ 0201 Inductors (SMD) ROHS | C95917 | 0201 | Tape & Reel (TR) | 270mA | 3.1nH | 280mΩ | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6530
(0+6530+0)In Stock | MLG0603P3N9BTD25 | TDK | 400mA 3.9nH 220mΩ 0201 Inductors (SMD) ROHS | C404565 | 0201 | Tape & Reel (TR) | 400mA | 3.9nH | 220mΩ | AEC-Q200 | Multilayer inductor | - | 5.8GHz | - | 14@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
6530
(0+6530+0)In Stock | LQP03TNR13J02D | Murata Electronics | 80mA 130nH ±5% 9Ω 0201 Inductors (SMD) ROHS | C206404 | 0201 | Tape & Reel (TR) | 80mA | 130nH | 9Ω | - | Thick Film Inductor | ±5% | 650MHz | - | 5@100MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6505
(0+2419+4086)In Stock | MLI3216F-820KT | MetalLions | 4mA 82uH ±10% 3.4Ω 1206 Inductors (SMD) ROHS | C2885941 | 1206 | Tape & Reel (TR) | 4mA | 82uH | 3.4Ω | - | - | ±10% | 9MHz | - | 10@1MHz | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
6490
(0+6490+0)In Stock | LQP03TQ1N4W02D | Murata Electronics | 700mA 1.4nH 100mΩ 0201 Inductors (SMD) ROHS | C237357 | 0201 | Tape & Reel (TR) | 700mA | 1.4nH | 100mΩ | - | - | - | 16GHz | - | 17@500MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6479
(0+2379+4100)In Stock | MLG1005S0N9BT000 | TDK | 1A 0.9nH 40mΩ 0402 Inductors (SMD) ROHS | C275263 | 0402 | Tape & Reel (TR) | 1A | 0.9nH | 40mΩ | - | - | - | 10GHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6479
(0+5100+1379)In Stock | VHF100505HQR27HT | FH (Guangdong Fenghua Advanced Tech) | 270nH ±3% 0402 Inductors (SMD) ROHS | C3032704 | 0402 | Tape & Reel (TR) | - | 270nH | - | - | - | ±3% | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6474
(0+6474+0)In Stock | LQG15HS3N6B02D | Murata Electronics | 750mA 3.6nH 140mΩ 0402 Inductors (SMD) ROHS | C237532 | 0402 | Tape & Reel (TR) | 750mA | 3.6nH | 140mΩ | - | - | - | 6GHz | - | 8@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
6472
(0+6459+13)In Stock | MLG1005S0N4BT000 | TDK | 1A 0.4nH 10mΩ 0402 Inductors (SMD) ROHS | C275260 | 0402 | Tape & Reel (TR) | 1A | 0.4nH | 10mΩ | - | - | - | 10GHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
6471
(0+6471+0)In Stock | LQM18PN1R5MFRL | Murata Electronics | 800mA 1.5uH ±20% 230mΩ 0603 Inductors (SMD) ROHS | C337909 | 0603 | Tape & Reel (TR) | 800mA | 1.5uH | 230mΩ | - | - | ±20% | 100MHz | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6466
(0+0+6466)In Stock | CMCC1005C8N2JSP | Cybermax | 300mA 8.2nH ±5% 370mΩ 0402 Inductors (SMD) ROHS | C405027 | 0402 | Tape & Reel (TR) | 300mA | 8.2nH | 370mΩ | - | Multilayer inductor | ±5% | 3.6GHz | - | 8@100MHz |