Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
5908
(0+3782+2126)In Stock | DFE201610E-2R2M=P2 | Murata Electronics | 1.7A 2.2uH ±20% 140mΩ 0806 Inductors (SMD) ROHS | C337891 | 0806 | Tape & Reel (TR) | 1.7A | 2.2uH | ±20% | - | - | 140mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
5904
(0+5900+4)In Stock | LQP02HQ2N0B02L | Murata Electronics | 700mA 2nH 100mΩ 01005 Inductors (SMD) ROHS | C269795 | 01005 | Tape & Reel (TR) | 700mA | 2nH | - | 10.1GHz | - | 100mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5900
(0+5900+0)In Stock | SDCL0603Q5N1CT02B03 | Sunlord | 350mA 5.1nH 400mΩ 0201 Inductors (SMD) ROHS | C370172 | 0201 | Tape & Reel (TR) | 350mA | 5.1nH | - | - | - | 400mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5895
(0+0+5895)In Stock | MLG0603S4N3ST000 | TDK | 300mA 4.3nH 270mΩ 0201 Inductors (SMD) ROHS | C2048188 | 0201 | Tape & Reel (TR) | 300mA | 4.3nH | - | 5GHz | - | 270mΩ | - | 5@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5892
(0+5886+6)In Stock | LQG18HN15NJ00D | Murata Electronics | 600mA 15nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C98006 | 0603 | Tape & Reel (TR) | 600mA | 15nH | ±5% | 2.8GHz | - | 350mΩ | - | 12@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5890
(0+5887+3)In Stock | LQM2HPN2R2MEHL | Murata Electronics | 2.2uH ±20% 800mA 150mΩ 1008 Inductors (SMD) ROHS | C171754 | 1008 | Tape & Reel (TR) | - | 2.2uH | ±20% | 30MHz | 800mA | 150mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5888
(0+5888+0)In Stock | SDCL1005C1N0BTDF | Sunlord | 400mA 1nH 100mΩ 0402 Inductors (SMD) ROHS | C781678 | 0402 | Tape & Reel (TR) | 400mA | 1nH | - | 10GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5886
(0+0+5886)In Stock | MHQ1005P5N1BT000 | TDK | 800mA 5.1nH 90mΩ 0402 Inductors (SMD) ROHS | C307690 | 0402 | Tape & Reel (TR) | 800mA | 5.1nH | - | 4.5GHz | - | 90mΩ | - | 23@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5884
(0+3489+2395)In Stock | CY54-47UH | SHOU HAN | 710mA 47uH ±10% 355mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929434 | SMD,5.8x5.2mm | Tape & Reel (TR) | 710mA | 47uH | ±10% | - | - | 355mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5851
(0+5845+6)In Stock | SDCL1608C6N8JTDF | Sunlord | 500mA 6.8nH ±5% 300mΩ 0603 Inductors (SMD) ROHS | C49447 | 0603 | Tape & Reel (TR) | 500mA | 6.8nH | ±5% | 5GHz | - | 300mΩ | - | 10@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5849
(0+5849+0)In Stock | SDCL1005C16NJTDF | Sunlord | 16nH ±5% 0402 Inductors (SMD) ROHS | C370190 | 0402 | Tape & Reel (TR) | - | 16nH | ±5% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5846
(0+5846+0)In Stock | SCW1005C24NJST | Sunltech Tech | 330mA 24nH ±5% 360mΩ 0402 Inductors (SMD) ROHS | C330863 | 0402 | Tape & Reel (TR) | 330mA | 24nH | ±5% | - | - | 360mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5837
(0+5828+9)In Stock | LQM2MPN4R7MG0L | Murata Electronics | 1.1A 4.7uH ±20% 175mΩ 0806 Inductors (SMD) ROHS | C86094 | 0806 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 175mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5827
(0+5826+1)In Stock | FHW1812IF102KST | FH (Guangdong Fenghua Advanced Tech) | 90mA 1mH ±10% 16.5Ω 1812 Inductors (SMD) ROHS | C394145 | 1812 | Tape & Reel (TR) | 90mA | 1mH | ±10% | 1.4MHz | - | 16.5Ω | - | 6@252kHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5820
(0+0+5820)In Stock | CMCW1005FR47KST | Cybermax | 470nH ±10% SMD,1.2x0.6mm Inductors (SMD) ROHS | C961356 | SMD,1.2x0.6mm | Tape & Reel (TR) | - | 470nH | ±10% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5815
(0+0+5815)In Stock | L-07C6N8JV6T | Johanson Dielectrics | 250mA 6.8nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C3911216 | 0402 | Tape & Reel (TR) | 250mA | 6.8nH | ±5% | 5GHz | - | 320mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5810
(0+0+5810)In Stock
Not recommended for new designs
| MLG1005S3N6STD25 | TDK | 700mA 3.6nH 90mΩ 0402 Inductors (SMD) ROHS | C360713 | 0402 | Tape & Reel (TR) | 700mA | 3.6nH | - | 5GHz | - | 90mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5810
(0+0+5810)In Stock | LQW15AN9N0G00D | Murata Electronics | 9nH ±2% SMD,0.5x1mm Inductors (SMD) ROHS | C5189480 | SMD,0.5x1mm | Tape & Reel (TR) | - | 9nH | ±2% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5782
(0+5782+0)In Stock | SCW1005C43NJST | Sunltech Tech | 240mA 43nH ±5% 680mΩ 0402 Inductors (SMD) ROHS | C330870 | 0402 | Tape & Reel (TR) | 240mA | 43nH | ±5% | - | - | 680mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5767
(0+5692+75)In Stock
View marketplace suppliers’ inventory
| LQP03TN3N6B02D | Murata Electronics | 400mA 3.6nH 300mΩ 0201 Inductors (SMD) ROHS | C162616 | 0201 | Tape & Reel (TR) | 400mA | 3.6nH | - | 6GHz | - | 300mΩ | - | 14@500MHz | Thick Film Inductor | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5757
(0+5754+3)In Stock | LQM21PN2R2MGHL | Murata Electronics | 2.2uH ±20% 450mA 125mΩ 0805 Inductors (SMD) ROHS | C341781 | 0805 | Tape & Reel (TR) | - | 2.2uH | ±20% | 40MHz | 450mA | 125mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5751
(0+0+5751)In Stock | CYA0650-10UH | SHOU HAN | 4.5A 10uH ±20% 48mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189935 | SMD,7.2x6.6mm | Tape & Reel (TR) | 4.5A | 10uH | ±20% | - | - | 48mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5750
(0+5750+0)In Stock | SDCL0603Q4N3CT02B01 | Sunlord | 220mA 4.3nH 440mΩ 0201 Inductors (SMD) ROHS | C279832 | 0201 | Tape & Reel (TR) | 220mA | 4.3nH | - | - | - | 440mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5742
(0+2079+3663)In Stock
View marketplace suppliers’ inventory
| LQW18ANR39G00D | Murata Electronics | 80mA 390nH ±2% 6.2Ω 0603 Inductors (SMD) ROHS | C98095 | 0603 | Tape & Reel (TR) | 80mA | 390nH | ±2% | 800MHz | - | 6.2Ω | - | 30@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5740
(0+0+5740)In Stock | LQG15HH27NJ02D | Murata Electronics | 350mA 27nH ±5% 460mΩ 0402 Inductors (SMD) ROHS | C5189645 | 0402 | Tape & Reel (TR) | 350mA | 27nH | ±5% | 1.7GHz | - | 460mΩ | AEC-Q200 | 8@100MHz | - |