Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 15000
|
5540
(5430+10+100)In Stock | SDCL0603Q2N0BT02B03 | Sunlord | 600mA 2nH 150mΩ 0201 Inductors (SMD) ROHS | C279795 | 0201 | Tape & Reel (TR) | 600mA | 2nH | - | 12.5GHz | - | 150mΩ | - | 13@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5531
(5531+0+0)In Stock | CS0402-9N1H-S | Chilisin Elec | 680mA 9.1nH ±3% 100mΩ 0402 Inductors (SMD) ROHS | C329625 | 0402 | Tape & Reel (TR) | 680mA | 9.1nH | ±3% | 4.16MHz | - | 100mΩ | - | 22@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5510
(5510+0+0)In Stock | SCC1005CR15JSP | Sunltech Tech | 100mA 150nH ±5% 3.2Ω 0402 Inductors (SMD) ROHS | C219675 | 0402 | Tape & Reel (TR) | 100mA | 150nH | ±5% | - | - | 3.2Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5507
(547+4960+0)In Stock | CYA0630-22UH | SHOU HAN | 1.5A 22uH ±20% 165mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189960 | SMD,7.2x6.6mm | Tape & Reel (TR) | 1.5A | 22uH | ±20% | - | - | 165mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5501
(5501+0+0)In Stock | LQP03HQ27NH02D | Murata Electronics | 170mA 27nH ±3% 1.6Ω 0201 Inductors (SMD) ROHS | C237440 | 0201 | Tape & Reel (TR) | 170mA | 27nH | ±3% | 2GHz | - | 1.6Ω | - | 15@500MHz | Thin film inductor | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5477
(5472+5+0)In Stock | SDCL1005C27NJTDFM01 | Sunlord | 300mA 27nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C279788 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | - | - | 700mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5477
(5477+0+0)In Stock | LQB15NNR27K10D | Murata Electronics | 330mA 270nH ±10% 410mΩ 0402 Inductors (SMD) ROHS | C907954 | 0402 | Tape & Reel (TR) | 330mA | 270nH | ±10% | 80MHz | - | 410mΩ | - | 10@25MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
5474
(5472+2+0)In Stock | CMI321609VR47KT | FH (Guangdong Fenghua Advanced Tech) | 200mA 470nH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C394985 | 1206 | Tape & Reel (TR) | 200mA | 470nH | ±10% | 125MHz | - | 500mΩ | - | 30@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5470
(2660+2810+0)In Stock | AHW3225F-100KTF | APV | 300mA 10uH ±10% 1Ω 1210 Inductors (SMD) ROHS | C18184936 | 1210 | Tape & Reel (TR) | 300mA | 10uH | ±10% | 30MHz | - | 1Ω | - | 15 | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5455
(5455+0+0)In Stock | VHF060303HQ5N1ST | FH (Guangdong Fenghua Advanced Tech) | 210mA 5.1nH 460mΩ 0201 Inductors (SMD) ROHS | C211324 | 0201 | Tape & Reel (TR) | 210mA | 5.1nH | - | - | - | 460mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5454
(5425+29+0)In Stock | SDCL0603Q1N3BT02 | Sunlord | 1.3nH 0201 Inductors (SMD) ROHS | C918985 | 0201 | Tape & Reel (TR) | - | 1.3nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5450
(5450+0+0)In Stock | LQP03TN2N0BZ2D | Murata Electronics | 600mA 2nH 150mΩ 0201 Inductors (SMD) ROHS | C3910682 | 0201 | Tape & Reel (TR) | 600mA | 2nH | - | 12.5GHz | - | 150mΩ | AEC-Q200 | 14@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
5446
(5446+0+0)In Stock | HBLS1608-8N2J | HYHONGYEX | 500mA 8.2nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C964027 | 0603 | Tape & Reel (TR) | 500mA | 8.2nH | ±5% | 4.5GHz | - | 350mΩ | - | 10@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5445
(0+5445+0)In Stock | LQG15HHR15G02D | Murata Electronics | 150nH ±2% 2.99Ω 0402 Inductors (SMD) ROHS | C560037 | 0402 | Tape & Reel (TR) | - | 150nH | ±2% | 550MHz | - | 2.99Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5436
(5436+0+0)In Stock | SDCL0603Q2N0BT02B01 | Sunlord | 300mA 2nH 230mΩ 0201 Inductors (SMD) ROHS | C279696 | 0201 | Tape & Reel (TR) | 300mA | 2nH | - | - | - | 230mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
5433
(4489+944+0)In Stock | LQP03TN2N5C02D | Murata Electronics | 500mA 2.5nH 200mΩ 0201 Inductors (SMD) ROHS | C206435 | 0201 | Tape & Reel (TR) | 500mA | 2.5nH | - | 10GHz | - | 200mΩ | - | 14@500MHz | Thick Film Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5431
(5430+1+0)In Stock | VHF100505H27NJT | FH (Guangdong Fenghua Advanced Tech) | 200mA 27nH ±5% 100mΩ 0402 Inductors (SMD) ROHS | C90177 | 0402 | Tape & Reel (TR) | 200mA | 27nH | ±5% | - | - | 100mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5430
(5430+0+0)In Stock | MLG1005S22NHTD25 | TDK | 350mA 22nH ±3% 460mΩ 0402 Inductors (SMD) ROHS | C404640 | 0402 | Tape & Reel (TR) | 350mA | 22nH | ±3% | 1.7GHz | - | 460mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5429
(5421+8+0)In Stock | SCL3216T330KSP | Sunltech Tech | 5mA 33uH ±10% 1.05Ω 1206 Inductors (SMD) ROHS | C412020 | 1206 | Tape & Reel (TR) | 5mA | 33uH | ±10% | - | - | 1.05Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5416
(5400+16+0)In Stock | LQG15HZ47NJ02D | Murata Electronics | 300mA 47nH ±5% 720mΩ 0402 Inductors (SMD) ROHS | C1330591 | 0402 | Tape & Reel (TR) | 300mA | 47nH | ±5% | 1GHz | - | 720mΩ | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5410
(5410+0+0)In Stock | SDFL1005P1R0KTF | Sunlord | 15mA 1uH ±10% 1Ω 0402 Inductors (SMD) ROHS | C2880107 | 0402 | Tape & Reel (TR) | 15mA | 1uH | ±10% | 60MHz | - | 1Ω | - | 20@10MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5404
(5404+0+0)In Stock | LQM18NNR22K00D | Murata Electronics | 50mA 220nH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C162578 | 0603 | Tape & Reel (TR) | 50mA | 220nH | ±10% | 150MHz | - | 800mΩ | - | 15@25MHz | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5400
(0+5400+0)In Stock | LQP03TN0N9C02D | Murata Electronics | 750mA 0.9nH 100mΩ 0201 Inductors (SMD) ROHS | C341675 | 0201 | Tape & Reel (TR) | 750mA | 0.9nH | - | 18GHz | - | 100mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5398
(1177+4221+0)In Stock | YWLD1608-1R5K | YJYCOIN | 600mA 1.5uH ±10% 520mΩ 0603 Inductors (SMD) ROHS | C5339200 | 0603 | Tape & Reel (TR) | 600mA | 1.5uH | ±10% | 160MHz | - | 520mΩ | - | 16@7.9MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5395
(29+5366+0)In Stock | MLG1005S6N8JTD25 | TDK | 600mA 6.8nH ±5% 150mΩ 0402 Inductors (SMD) ROHS | C2042550 | 0402 | Tape & Reel (TR) | 600mA | 6.8nH | ±5% | 3.5GHz | - | 150mΩ | AEC-Q200 | 8@100MHz | - |