Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 2000
|
5352
(0+5351+1)In Stock
View marketplace suppliers’ inventory
| MLZ2012M100HT000 | TDK | 10uH ±20% 200mA 680mΩ 0805 Inductors (SMD) ROHS | C88172 | 0805 | Tape & Reel (TR) | - | 10uH | ±20% | - | 200mA | 680mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5352
(0+0+5352)In Stock | SCL3216T220KSP | Sunltech Tech | 5mA 22uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C412019 | 1206 | Tape & Reel (TR) | 5mA | 22uH | ±10% | - | - | 900mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
5343
(0+2961+2382)In Stock
Not recommended for new designs
| SCHF201209H5N6ST | Yanchuang | 400mA 5.6nH 230mΩ 0805 Inductors (SMD) ROHS | C578022 | 0805 | Tape & Reel (TR) | 400mA | 5.6nH | - | - | - | 230mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5330
(0+130+5200)In Stock | LQP03TG0N1B02D | Murata Electronics | 850mA 0.1nH 70mΩ 0201 Inductors (SMD) ROHS | C701267 | 0201 | Tape & Reel (TR) | 850mA | 0.1nH | - | 20GHz | - | 70mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5319
(0+1307+4012)In Stock
View marketplace suppliers’ inventory
| CY75-220UH | SHOU HAN | 480mA 220uH ±10% 793mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929444 | SMD,7.8x7mm | Tape & Reel (TR) | 480mA | 220uH | ±10% | - | - | 793mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5318
(0+0+5318)In Stock | SCC1005C6N2SSP | Sunltech Tech | 300mA 6.2nH 300mΩ 0402 Inductors (SMD) ROHS | C219536 | 0402 | Tape & Reel (TR) | 300mA | 6.2nH | - | - | - | 300mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5318
(0+4387+931)In Stock | YWLD1608-4R7K | YJYCOIN | 420mA 4.7uH ±10% 970mΩ 0603 Inductors (SMD) ROHS | C5339205 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | ±10% | 51MHz | - | 970mΩ | - | 16@7.9MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5311
(0+1317+3994)In Stock | MLF1608D82NMTD25 | TDK | 200mA 82nH ±20% 150mΩ 0603 Inductors (SMD) ROHS | C165813 | 0603 | Tape & Reel (TR) | 200mA | 82nH | ±20% | 500MHz | - | 150mΩ | AEC-Q200 | 10@50MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5305
(0+5303+2)In Stock | FHW0805UC2R2JGT | FH (Guangdong Fenghua Advanced Tech) | 150mA 2.2uH ±5% 4.2Ω 0805 Inductors (SMD) ROHS | C139259 | 0805 | Tape & Reel (TR) | 150mA | 2.2uH | ±5% | 50MHz | - | 4.2Ω | - | 16@7.9MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5304
(0+5281+23)In Stock | MLG1005S3N3ST000 | TDK | 800mA 3.3nH 90mΩ 0402 Inductors (SMD) ROHS | C76774 | 0402 | Tape & Reel (TR) | 800mA | 3.3nH | - | 5GHz | - | 90mΩ | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5300
(0+5300+0)In Stock | SDCL1005C3N9CTDF | Sunlord | 300mA 3.9nH 200mΩ 0402 Inductors (SMD) ROHS | C305126 | 0402 | Tape & Reel (TR) | 300mA | 3.9nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5291
(0+0+5291)In Stock | MLI1005F-1R8KT | MetalLions | 15mA 1.8uH ±10% 1.45Ω 0402 Inductors (SMD) ROHS | C2885840 | 0402 | Tape & Reel (TR) | 15mA | 1.8uH | ±10% | 30MHz | - | 1.45Ω | - | 20@10MHz | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5290
(0+5286+4)In Stock | TFM201610ALM-1R0MTAA | TDK | 3.1A 1uH ±20% 4.3A 50mΩ SMD,1.6x2mm Inductors (SMD) ROHS | C598616 | SMD,1.6x2mm | Tape & Reel (TR) | 3.1A | 1uH | ±20% | - | 4.3A | 50mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5284
(0+2+5282)In Stock | SDCL0603Q47NHT02B03 | Sunlord | 100mA 47nH ±3% 2.6Ω 0201 Inductors (SMD) ROHS | C2994653 | 0201 | Tape & Reel (TR) | 100mA | 47nH | ±3% | 1.5GHz | - | 2.6Ω | - | 11@300MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5284
(0+5284+0)In Stock | MLZ1608M220WTD25 | TDK | 22uH ±20% 55mA 2.4Ω 0603 Inductors (SMD) ROHS | C307749 | 0603 | Tape & Reel (TR) | - | 22uH | ±20% | - | 55mA | 2.4Ω | AEC-Q200 | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5280
(0+5188+92)In Stock | HBLS1005-5N6S | HYHONGYEX | 300mA 5.6nH 300mΩ 0402 Inductors (SMD) ROHS | C963989 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | 4GHz | - | 300mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5270
(0+5270+0)In Stock | SDWL1005CP39NJSTF | Sunlord | 450mA 39nH ±5% 430mΩ 0402 Inductors (SMD) ROHS | C361610 | 0402 | Tape & Reel (TR) | 450mA | 39nH | ±5% | - | - | 430mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5270
(0+220+5050)In Stock | SCC1005C12NJSP | Sunltech Tech | 300mA 12nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C219542 | 0402 | Tape & Reel (TR) | 300mA | 12nH | ±5% | - | - | 500mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5270
(0+5270+0)In Stock | LQG15HS2N7B02D | Murata Electronics | 800mA 2.7nH 120mΩ 0402 Inductors (SMD) ROHS | C162541 | 0402 | Tape & Reel (TR) | 800mA | 2.7nH | - | 6GHz | - | 120mΩ | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5260
(0+5260+0)In Stock | CLH1005T-82NJ-S-NP | Chilisin Elec | 150mA 82nH ±5% 1.2Ω 0402 Inductors (SMD) ROHS | C180939 | 0402 | Tape & Reel (TR) | 150mA | 82nH | ±5% | 700MHz | - | 1.2Ω | - | 8@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5230
(0+0+5230)In Stock | SCC1005C1N0SSP | Sunltech Tech | 400mA 1nH 100mΩ 0402 Inductors (SMD) ROHS | C219518 | 0402 | Tape & Reel (TR) | 400mA | 1nH | - | - | - | 100mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
5228
(0+5185+43)In Stock | CMI321609U4R7KT | FH (Guangdong Fenghua Advanced Tech) | 25mA 4.7uH ±10% 650mΩ 1206 Inductors (SMD) ROHS | C1049 | 1206 | Tape & Reel (TR) | 25mA | 4.7uH | ±10% | 35MHz | - | 650mΩ | - | 35@10MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5207
(0+5201+6)In Stock | SDCL1608C3N3STDF | Sunlord | 500mA 3.3nH 150mΩ 0603 Inductors (SMD) ROHS | C27274 | 0603 | Tape & Reel (TR) | 500mA | 3.3nH | - | 6GHz | - | 150mΩ | - | 10@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5206
(0+5206+0)In Stock | MLF1608DR33KTA00 | TDK | 100mA 330nH ±10% 400mΩ 0603 Inductors (SMD) ROHS | C87520 | 0603 | Tape & Reel (TR) | 100mA | 330nH | ±10% | 230MHz | - | 400mΩ | - | 15@25MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5205
(0+5204+1)In Stock | YWLD2012-6R8K | YJYCOIN | 420mA 6.8uH ±10% 880mΩ 0805 Inductors (SMD) ROHS | C5339216 | 0805 | Tape & Reel (TR) | 420mA | 6.8uH | ±10% | 35MHz | - | 880mΩ | - | 14@7.9MHz |