Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
5206
(0+5206+0)In Stock | MLF1608DR33KTA00 | TDK | 100mA 330nH ±10% 400mΩ 0603 Inductors (SMD) ROHS | C87520 | 0603 | Tape & Reel (TR) | 100mA | 330nH | ±10% | 230MHz | - | 400mΩ | - | 15@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5205
(0+5204+1)In Stock | YWLD2012-6R8K | YJYCOIN | 420mA 6.8uH ±10% 880mΩ 0805 Inductors (SMD) ROHS | C5339216 | 0805 | Tape & Reel (TR) | 420mA | 6.8uH | ±10% | 35MHz | - | 880mΩ | - | 14@7.9MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5202
(0+0+5202)In Stock | LQG15HS4N3S02D | Murata Electronics | 750mA 4.3nH 140mΩ 0402 Inductors (SMD) ROHS | C97999 | 0402 | Tape & Reel (TR) | 750mA | 4.3nH | - | 6GHz | - | 140mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5200
(0+5200+0)In Stock | MLG1005S0N4CT000 | TDK | 1A 0.4nH 10mΩ 0402 Inductors (SMD) ROHS | C275261 | 0402 | Tape & Reel (TR) | 1A | 0.4nH | - | 10GHz | - | 10mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5199
(0+5107+92)In Stock | HBLS1005-39NJ | HYHONGYEX | 200mA 39nH ±5% 1Ω 0402 Inductors (SMD) ROHS | C964003 | 0402 | Tape & Reel (TR) | 200mA | 39nH | ±5% | 1.2GHz | - | 1Ω | - | 8@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5196
(0+253+4943)In Stock | FCI2012-3R3 | Zeng Yi | 30mA 3.3uH ±10% 810mΩ 0805 Inductors (SMD) ROHS | C967682 | 0805 | Tape & Reel (TR) | 30mA | 3.3uH | ±10% | - | - | 810mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5182
(0+0+5182)In Stock | MLG1005S56NJTD25 | TDK | 200mA 56nH ±5% 1.3Ω 0402 Inductors (SMD) ROHS | C307729 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±5% | 1GHz | - | 1.3Ω | AEC-Q200 | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5175
(0+5175+0)In Stock | SDCL1005C8N2JTDFM01 | Sunlord | 300mA 8.2nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C370232 | 0402 | Tape & Reel (TR) | 300mA | 8.2nH | ±5% | - | - | 400mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5174
(0+5174+0)In Stock | SDCL0603Q3N6CT02 | Sunlord | 3.6nH 0201 Inductors (SMD) ROHS | C279816 | 0201 | Tape & Reel (TR) | - | 3.6nH | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
5171
(0+5103+68)In Stock | VHF160808H56NJT | FH (Guangdong Fenghua Advanced Tech) | 200mA 56nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C90211 | 0603 | Tape & Reel (TR) | 200mA | 56nH | ±5% | - | - | 1Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5164
(0+5030+134)In Stock | SDWL1005C82NJSTF | Sunlord | 140mA 82nH ±5% 1.9Ω 0402 Inductors (SMD) ROHS | C54972 | 0402 | Tape & Reel (TR) | 140mA | 82nH | ±5% | - | - | 1.9Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5162
(0+5160+2)In Stock | LQM2HPN3R3MGCL | Murata Electronics | 1A 3.3uH ±20% 160mΩ 1008 Inductors (SMD) ROHS | C703744 | 1008 | Tape & Reel (TR) | 1A | 3.3uH | ±20% | 30MHz | - | 160mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
5161
(0+5113+48)In Stock | MLG0603P1N9BT000 | TDK | 600mA 1.9nH 40mΩ 0201 Inductors (SMD) ROHS | C275173 | 0201 | Tape & Reel (TR) | 600mA | 1.9nH | - | 9GHz | - | 40mΩ | - | 14@500MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
5116
(0+5116+0)In Stock | MGCI1005T10NJT-LF | microgate | 300mA 10nH ±5% 420mΩ 0402 Inductors (SMD) ROHS | C280981 | 0402 | Tape & Reel (TR) | 300mA | 10nH | ±5% | - | - | 420mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
5109
(0+5052+57)In Stock | LQP03TG0N6B02D | Murata Electronics | 850mA 0.6nH 80mΩ 0201 Inductors (SMD) ROHS | C162589 | 0201 | Tape & Reel (TR) | 850mA | 0.6nH | - | 18GHz | - | 80mΩ | - | 11@500MHz | Thick Film Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
5100
(0+5100+0)In Stock | MLG0603P5N6HTD25 | TDK | 350mA 5.6nH ±3% 320mΩ 0201 Inductors (SMD) ROHS | C404572 | 0201 | Tape & Reel (TR) | 350mA | 5.6nH | ±3% | 4GHz | - | 320mΩ | AEC-Q200 | 14@500MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
5097
(0+2022+3075)In Stock | CWCI0603F-4R7KT | Ceaiya | 400mA 4.7uH ±10% 970mΩ SMD,1.2x1.8mm Inductors (SMD) ROHS | C917344 | SMD,1.2x1.8mm | Tape & Reel (TR) | 400mA | 4.7uH | ±10% | 51MHz | - | 970mΩ | - | 16@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5095
(0+2355+2740)In Stock
Not recommended for new designs
| FEC0603CP-5N6G-LRH | PSA(Prosperity Dielectrics) | 700mA 5.6nH ±2% 150mΩ 0603 Inductors (SMD) ROHS | C346323 | 0603 | Tape & Reel (TR) | 700mA | 5.6nH | ±2% | - | - | 150mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
5090
(0+3298+1792)In Stock | MLG0402P1N4BT000 | TDK | 250mA 1.4nH 300mΩ 01005 Inductors (SMD) ROHS | C275119 | 01005 | Tape & Reel (TR) | 250mA | 1.4nH | - | 10GHz | - | 300mΩ | - | 7@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
5077
(0+3089+1988)In Stock | CYA0650-3.3UH | SHOU HAN | 8.5A 3.3uH ±20% 19.9mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189753 | SMD,7.2x6.6mm | Tape & Reel (TR) | 8.5A | 3.3uH | ±20% | - | - | 19.9mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5071
(0+2400+2671)In Stock | YWLD2012-5R6K | YJYCOIN | 480mA 5.6uH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C5563771 | 0805 | Tape & Reel (TR) | 480mA | 5.6uH | ±10% | 42MHz | - | 650mΩ | - | 12@7.9MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
5057
(0+5054+3)In Stock | SDCL0603Q9N1JT02B03 | Sunlord | 250mA 9.1nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C279851 | 0201 | Tape & Reel (TR) | 250mA | 9.1nH | ±5% | 4.1GHz | - | 700mΩ | - | 13@500MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5053
(0+5053+0)In Stock | LQG18HN1N5S00D | Murata Electronics | 1.1A 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C882495 | 0603 | Tape & Reel (TR) | 1.1A | 1.5nH | - | 6GHz | - | 100mΩ | - | 12@100MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
5049
(0+5044+5)In Stock | LQP03TN3N4B02D | Murata Electronics | 450mA 3.4nH 250mΩ 0201 Inductors (SMD) ROHS | C206425 | 0201 | Tape & Reel (TR) | 450mA | 3.4nH | - | 7GHz | - | 250mΩ | - | 14@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5041
(0+0+5041)In Stock | SCC1005CR33JSP | Sunltech Tech | 50mA 330nH ±5% 7Ω 0402 Inductors (SMD) ROHS | C219680 | 0402 | Tape & Reel (TR) | 50mA | 330nH | ±5% | - | - | 7Ω | - | - | - |