Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
4873
(4873+0+0)In Stock | LQH3NPN330MMEL | Murata Electronics | 33uH ±20% 440mA 550mΩ SMD,3x3mm Inductors (SMD) ROHS | C2041637 | SMD,3x3mm | Tape & Reel (TR) | - | 33uH | ±20% | 8MHz | 440mA | 550mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4849
(4825+24+0)In Stock | CMI160808J100KT | FH (Guangdong Fenghua Advanced Tech) | 3mA 10uH ±10% 1.75Ω 0603 Inductors (SMD) ROHS | C109083 | 0603 | Tape & Reel (TR) | 3mA | 10uH | ±10% | - | - | 1.75Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4839
(4834+5+0)In Stock | LQP03TN2N9B02D | Murata Electronics | 500mA 2.9nH 200mΩ 0201 Inductors (SMD) ROHS | C206431 | 0201 | Tape & Reel (TR) | 500mA | 2.9nH | - | 9.5GHz | - | 200mΩ | - | 14@500MHz | Thick Film Inductor | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4832
(0+4832+0)In Stock | MLG1005S56NJTD25 | TDK | 200mA 56nH ±5% 1.3Ω 0402 Inductors (SMD) ROHS | C307729 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±5% | 1GHz | - | 1.3Ω | AEC-Q200 | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4822
(0+4822+0)In Stock | CMCW1005C2N7JST | Cybermax | 2.7nH ±5% SMD,1.2x0.6mm Inductors (SMD) ROHS | C961328 | SMD,1.2x0.6mm | Tape & Reel (TR) | - | 2.7nH | ±5% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
4806
(3455+1351+0)In Stock | CY54-100UH | SHOU HAN | 510mA 100uH ±10% 611mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929436 | SMD,5.8x5.2mm | Tape & Reel (TR) | 510mA | 100uH | ±10% | - | - | 611mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4795
(4746+49+0)In Stock | FHW0402UC033JST | FH (Guangdong Fenghua Advanced Tech) | 350mA 33nH ±5% 650mΩ 0402 Inductors (SMD) ROHS | C317964 | 0402 | Tape & Reel (TR) | 350mA | 33nH | ±5% | 2.35GHz | - | 650mΩ | - | 24@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4794
(4511+283+0)In Stock | CLH1005T-10NJ-S-NP | Chilisin Elec | 300mA 10nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C108248 | 0402 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 3.9GHz | - | 260mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4791
(0+4791+0)In Stock | SCC1005CR33JSP | Sunltech Tech | 50mA 330nH ±5% 7Ω 0402 Inductors (SMD) ROHS | C219680 | 0402 | Tape & Reel (TR) | 50mA | 330nH | ±5% | - | - | 7Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4790
(4790+0+0)In Stock
Not recommended for new designs
| SCHF201209H4N7ST | Yanchuang | 400mA 4.7nH 200mΩ 0805 Inductors (SMD) ROHS | C578021 | 0805 | Tape & Reel (TR) | 400mA | 4.7nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4789
(4784+5+0)In Stock | SDCL1005C5N6STDF | Sunlord | 300mA 5.6nH 300mΩ 0402 Inductors (SMD) ROHS | C279520 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | 4GHz | - | 300mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4787
(4787+0+0)In Stock | SDCL0603Q8N2JT02B03 | Sunlord | 250mA 8.2nH ±5% 560mΩ 0201 Inductors (SMD) ROHS | C370186 | 0201 | Tape & Reel (TR) | 250mA | 8.2nH | ±5% | 4.3GHz | - | 560mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4784
(4784+0+0)In Stock | LQG15HS3N9C02D | Murata Electronics | 750mA 3.9nH 140mΩ 0402 Inductors (SMD) ROHS | C560064 | 0402 | Tape & Reel (TR) | 750mA | 3.9nH | - | 6GHz | - | 140mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4778
(4763+15+0)In Stock | CY43-47UH | SHOU HAN | 400mA 47uH ±10% 525mΩ SMD,4.5x4mm Inductors (SMD) ROHS | C2929422 | SMD,4.5x4mm | Tape & Reel (TR) | 400mA | 47uH | ±10% | - | - | 525mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4778
(2048+2730+0)In Stock
Not recommended for new designs
| FEC0603CP-5N6G-LRH | PSA(Prosperity Dielectrics) | 700mA 5.6nH ±2% 150mΩ 0603 Inductors (SMD) ROHS | C346323 | 0603 | Tape & Reel (TR) | 700mA | 5.6nH | ±2% | - | - | 150mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4768
(3937+831+0)In Stock | YWLD1608-4R7K | YJYCOIN | 420mA 4.7uH ±10% 970mΩ 0603 Inductors (SMD) ROHS | C5339205 | 0603 | Tape & Reel (TR) | 420mA | 4.7uH | ±10% | 51MHz | - | 970mΩ | - | 16@7.9MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4757
(2726+2031+0)In Stock | CY43-4.7UH | SHOU HAN | 4.7uH SMD,4.5x4mm Inductors (SMD) ROHS | C2879693 | SMD,4.5x4mm | Tape & Reel (TR) | - | 4.7uH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4754
(4727+27+0)In Stock | SDFL2012Q3R3KTF | Sunlord | 30mA 3.3uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C51725 | 0805 | Tape & Reel (TR) | 30mA | 3.3uH | ±10% | - | - | 800mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4752
(1555+3197+0)In Stock | CYH125-22UH | SHOU HAN | 22uH SMD,12.3x12.3mm Inductors (SMD) ROHS | C2879697 | SMD,12.3x12.3mm | Tape & Reel (TR) | - | 22uH | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4743
(2791+1952+0)In Stock | LQH3NPN2R2MMEL | Murata Electronics | 1.22A 2.2uH ±20% 1.8A 65mΩ SMD,3x3mm Inductors (SMD) ROHS | C668451 | SMD,3x3mm | Tape & Reel (TR) | 1.22A | 2.2uH | ±20% | 60MHz | 1.8A | 65mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4738
(4732+6+0)In Stock | SDCL1005CR30JTDF | Sunlord | 100mA 300nH ±5% 4.5Ω 0402 Inductors (SMD) ROHS | C316415 | 0402 | Tape & Reel (TR) | 100mA | 300nH | ±5% | - | - | 4.5Ω | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
4728
(4728+0+0)In Stock | MLG0603P15NJTZ10 | TDK | 250mA 15nH ±5% 940mΩ 0201 Inductors (SMD) ROHS | C275157 | 0201 | Tape & Reel (TR) | 250mA | 15nH | ±5% | 3.7GHz | - | 940mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4725
(4722+3+0)In Stock | FHW0402UC2N0KST | FH (Guangdong Fenghua Advanced Tech) | 1.04A 2nH ±10% 70mΩ 0402 Inductors (SMD) ROHS | C317665 | 0402 | Tape & Reel (TR) | 1.04A | 2nH | ±10% | 6GHz | - | 70mΩ | - | 18@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4720
(0+4720+0)In Stock | AHW1608C-R16JTF | APV | 280mA 160nH ±5% 1.25Ω 0603 Inductors (SMD) ROHS | C6808003 | 0603 | Tape & Reel (TR) | 280mA | 160nH | ±5% | 990MHz | - | 1.25Ω | - | 28 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
4705
(4705+0+0)In Stock | MLG0603P3N0BTD25 | TDK | 450mA 3nH 140mΩ 0201 Inductors (SMD) ROHS | C404556 | 0201 | Tape & Reel (TR) | 450mA | 3nH | - | 7.5GHz | - | 140mΩ | AEC-Q200 | 14@500MHz | - |