Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
4899
(0+4899+0)In Stock | FHW0402UC2N7KST | FH (Guangdong Fenghua Advanced Tech) | 640mA 2.7nH ±10% 120mΩ 0402 Inductors (SMD) ROHS | C317935 | 0402 | Tape & Reel (TR) | 640mA | 2.7nH | ±10% | 6GHz | - | 120mΩ | - | 15@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4893
(0+4893+0)In Stock | VHF100505HQ1N0ST | FH (Guangdong Fenghua Advanced Tech) | 400mA 1nH 100mΩ 0402 Inductors (SMD) ROHS | C395051 | 0402 | Tape & Reel (TR) | 400mA | 1nH | - | - | - | 100mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4892
(0+2719+2173)In Stock
View marketplace suppliers’ inventory
| LQM2MPN2R2MG0L | Murata Electronics | 1.2A 2.2uH ±20% 138mΩ 0806 Inductors (SMD) ROHS | C86093 | 0806 | Tape & Reel (TR) | 1.2A | 2.2uH | ±20% | 40MHz | - | 138mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4891
(0+4891+0)In Stock
Not recommended for new designs
| SCHF160808H18NJT | Yanchuang | 300mA 18nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C577996 | 0603 | Tape & Reel (TR) | 300mA | 18nH | ±5% | - | - | 600mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4886
(0+4868+18)In Stock | SCC1608C33NJSP | Sunltech Tech | 300mA 33nH ±5% 800mΩ 0603 Inductors (SMD) ROHS | C412038 | 0603 | Tape & Reel (TR) | 300mA | 33nH | ±5% | - | - | 800mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4885
(0+4876+9)In Stock | FHW0402UC6N8JST | FH (Guangdong Fenghua Advanced Tech) | 680mA 6.8nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C317944 | 0402 | Tape & Reel (TR) | 680mA | 6.8nH | ±5% | 4.8GHz | - | 260mΩ | - | 23@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
4876
(0+2463+2413)In Stock | CY54-15UH | SHOU HAN | 1.28A 15uH ±10% 105.3mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929432 | SMD,5.8x5.2mm | Tape & Reel (TR) | 1.28A | 15uH | ±10% | - | - | 105.3mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4867
(0+2315+2552)In Stock | MCL2012H100MT | Sunlord | 100mA 10uH ±20% 650mΩ 0805 Inductors (SMD) ROHS | C95978 | 0805 | Tape & Reel (TR) | 100mA | 10uH | ±20% | 20MHz | - | 650mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4861
(0+4250+611)In Stock | AHW2012C-1R0JTF | APV | 170mA 1uH ±5% 2.5Ω 0805 Inductors (SMD) ROHS | C6808030 | 0805 | Tape & Reel (TR) | 170mA | 1uH | ±5% | 220MHz | - | 2.5Ω | - | 20@50MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4859
(0+4850+9)In Stock | FHW0402UC2N5KST | FH (Guangdong Fenghua Advanced Tech) | 640mA 2.5nH ±10% 120mΩ 0402 Inductors (SMD) ROHS | C317668 | 0402 | Tape & Reel (TR) | 640mA | 2.5nH | ±10% | 6GHz | - | 120mΩ | - | 15@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4858
(0+4850+8)In Stock | SDCL1608C10NJTDF | Sunlord | 300mA 10nH ±5% 400mΩ 0603 Inductors (SMD) ROHS | C15666 | 0603 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 3.5GHz | - | 400mΩ | - | 12@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4855
(0+4855+0)In Stock | FHW0402UC4N3JST | FH (Guangdong Fenghua Advanced Tech) | 700mA 4.3nH ±5% 91mΩ 0402 Inductors (SMD) ROHS | C317940 | 0402 | Tape & Reel (TR) | 700mA | 4.3nH | ±5% | 6GHz | - | 91mΩ | - | 20@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4841
(0+4838+3)In Stock | FHW0402UC3N9JST | FH (Guangdong Fenghua Advanced Tech) | 840mA 3.9nH ±5% 66mΩ 0402 Inductors (SMD) ROHS | C317939 | 0402 | Tape & Reel (TR) | 840mA | 3.9nH | ±5% | 6GHz | - | 66mΩ | - | 20@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4829
(0+1648+3181)In Stock | MLG1005S1N8CT000 | TDK | 900mA 1.8nH 60mΩ 0402 Inductors (SMD) ROHS | C275272 | 0402 | Tape & Reel (TR) | 900mA | 1.8nH | - | 8GHz | - | 60mΩ | - | 7@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4824
(0+2719+2105)In Stock | MIP25204R7MBE | INPAQ | 1.1A 4.7uH ±20% 110mΩ 1008 Inductors (SMD) ROHS | C315719 | 1008 | Tape & Reel (TR) | 1.1A | 4.7uH | ±20% | - | - | 110mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4822
(0+0+4822)In Stock | CMCW1005C2N7JST | Cybermax | 2.7nH ±5% SMD,1.2x0.6mm Inductors (SMD) ROHS | C961328 | SMD,1.2x0.6mm | Tape & Reel (TR) | - | 2.7nH | ±5% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4816
(0+4816+0)In Stock | HBLS1005-3N9S | HYHONGYEX | 300mA 3.9nH 200mΩ 0402 Inductors (SMD) ROHS | C963985 | 0402 | Tape & Reel (TR) | 300mA | 3.9nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
4813
(0+4813+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| AISC-0402-15NJ-T | Abracon LLC | 560mA 15nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186832 | SMD,0.6x1.2mm | Tape & Reel (TR) | 560mA | 15nH | ±5% | 3.28GHz | - | - | - | 26@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
4801
(0+4801+0)In Stock | HBLS1608-82NJ | HYHONGYEX | 300mA 82nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C964039 | 0603 | Tape & Reel (TR) | 300mA | 82nH | ±5% | 800MHz | - | 1Ω | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4796
(0+9+4787)In Stock | MLK1005S3N9STD25 | TDK | 400mA 3.9nH 250mΩ 0402 Inductors (SMD) ROHS | C524461 | 0402 | Tape & Reel (TR) | 400mA | 3.9nH | - | 6.5GHz | - | 250mΩ | AEC-Q200 | 7@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4795
(0+4777+18)In Stock | MLF2012A2R2JT000 | TDK | 50mA 2.2uH ±5% 220mΩ 0805 Inductors (SMD) ROHS | C136255 | 0805 | Tape & Reel (TR) | 50mA | 2.2uH | ±5% | 80MHz | - | 220mΩ | - | 45@10MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
4792
(0+4791+1)In Stock | LQP03TG15NH02D | Murata Electronics | 170mA 15nH ±3% 1.9Ω 0201 Inductors (SMD) ROHS | C86097 | 0201 | Tape & Reel (TR) | 170mA | 15nH | ±3% | 3.1GHz | - | 1.9Ω | - | 11@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4770
(0+4760+10)In Stock
View marketplace suppliers’ inventory
| MLG0603S3N9ST000 | TDK | 300mA 3.9nH 270mΩ 0201 Inductors (SMD) ROHS | C136219 | 0201 | Tape & Reel (TR) | 300mA | 3.9nH | - | 5GHz | - | 270mΩ | - | 5@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4767
(0+1570+3197)In Stock
View marketplace suppliers’ inventory
| CYH125-22UH | SHOU HAN | 22uH SMD,12.3x12.3mm Inductors (SMD) ROHS | C2879697 | SMD,12.3x12.3mm | Tape & Reel (TR) | - | 22uH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4759
(0+0+4759)In Stock | AHW1608C-43NJTF | APV | 600mA 43nH ±5% 280mΩ 0603 Inductors (SMD) ROHS | C6364695 | 0603 | Tape & Reel (TR) | 600mA | 43nH | ±5% | 2GHz | - | 280mΩ | - | 38 | Wire-wound Chip Inductor |