Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 15000
|
4728
(4728+0+0)In Stock | MLG0603P15NJTZ10 | TDK | 250mA 15nH ±5% 940mΩ 0201 Inductors (SMD) ROHS | C275157 | 0201 | Tape & Reel (TR) | 250mA | 15nH | ±5% | 3.7GHz | - | 940mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4720
(0+4720+0)In Stock | AHW1608C-R16JTF | APV | 280mA 160nH ±5% 1.25Ω 0603 Inductors (SMD) ROHS | C6808003 | 0603 | Tape & Reel (TR) | 280mA | 160nH | ±5% | 990MHz | - | 1.25Ω | - | 28 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
4705
(4705+0+0)In Stock | MLG0603P3N0BTD25 | TDK | 450mA 3nH 140mΩ 0201 Inductors (SMD) ROHS | C404556 | 0201 | Tape & Reel (TR) | 450mA | 3nH | - | 7.5GHz | - | 140mΩ | AEC-Q200 | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4701
(4701+0+0)In Stock | FHW0402UC039JST | FH (Guangdong Fenghua Advanced Tech) | 200mA 39nH ±5% 750mΩ 0402 Inductors (SMD) ROHS | C317966 | 0402 | Tape & Reel (TR) | 200mA | 39nH | ±5% | 2.1GHz | - | 750mΩ | - | 25@250MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4691
(0+4691+0)In Stock | MLI1005F-1R8KT | MetalLions | 15mA 1.8uH ±10% 1.45Ω 0402 Inductors (SMD) ROHS | C2885840 | 0402 | Tape & Reel (TR) | 15mA | 1.8uH | ±10% | 30MHz | - | 1.45Ω | - | 20@10MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4654
(2047+2607+0)In Stock | CYH127-2.2UH | SHOU HAN | 8.4A 2.2uH ±30% 11mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929497 | SMD,12.3x12.3mm | Tape & Reel (TR) | 8.4A | 2.2uH | ±30% | - | - | 11mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4646
(4645+1+0)In Stock | AHW1608F-100KTF | APV | 180mA 10uH ±10% 4.8Ω 0603 Inductors (SMD) ROHS | C6808009 | 0603 | Tape & Reel (TR) | 180mA | 10uH | ±10% | 25MHz | - | 4.8Ω | - | 12 | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4645
(4641+4+0)In Stock | MLZ1608E100MT000 | TDK | 40mA 10uH ±20% 900mΩ 0603 Inductors (SMD) ROHS | C340673 | 0603 | Tape & Reel (TR) | 40mA | 10uH | ±20% | 2MHz | - | 900mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4642
(1+4641+0)In Stock | AHW1608C-R12JTF | APV | 300mA 120nH ±5% 650mΩ 0603 Inductors (SMD) ROHS | C6364700 | 0603 | Tape & Reel (TR) | 300mA | 120nH | ±5% | 1.3GHz | - | 650mΩ | - | 32 | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4638
(4556+32+50)In Stock | CMI201209U3R3KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 3.3uH ±10% 700mΩ 0805 Inductors (SMD) ROHS | C93799 | 0805 | Tape & Reel (TR) | 50mA | 3.3uH | ±10% | 41MHz | - | 700mΩ | - | 35@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4634
(4632+2+0)In Stock | MLF1608DR39KTA00 | TDK | 100mA 390nH ±10% 450mΩ 0603 Inductors (SMD) ROHS | C76731 | 0603 | Tape & Reel (TR) | 100mA | 390nH | ±10% | 210MHz | - | 450mΩ | - | 15@25MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4632
(2749+1883+0)In Stock | CYA0650-3.3UH | SHOU HAN | 8.5A 3.3uH ±20% 19.9mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189753 | SMD,7.2x6.6mm | Tape & Reel (TR) | 8.5A | 3.3uH | ±20% | - | - | 19.9mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4630
(4630+0+0)In Stock | MLG1005S1N1BTD25 | TDK | 1A 1.1nH 30mΩ 0402 Inductors (SMD) ROHS | C404613 | 0402 | Tape & Reel (TR) | 1A | 1.1nH | - | 10GHz | - | 30mΩ | AEC-Q200 | 7@100MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4625
(0+4625+0)In Stock | CMCW1005FR56KST | Cybermax | 560nH ±10% SMD,1.2x0.6mm Inductors (SMD) ROHS | C961357 | SMD,1.2x0.6mm | Tape & Reel (TR) | - | 560nH | ±10% | - | - | - | - | - | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4624
(4622+2+0)In Stock | CMI321609VR47KT | FH (Guangdong Fenghua Advanced Tech) | 200mA 470nH ±10% 500mΩ 1206 Inductors (SMD) ROHS | C394985 | 1206 | Tape & Reel (TR) | 200mA | 470nH | ±10% | 125MHz | - | 500mΩ | - | 30@25MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4611
(1118+3493+0)In Stock | FHW0402UCR12JST | FH (Guangdong Fenghua Advanced Tech) | 30mA 120nH ±5% 2.2Ω 0402 Inductors (SMD) ROHS | C317977 | 0402 | Tape & Reel (TR) | 30mA | 120nH | ±5% | 1.1GHz | - | 2.2Ω | - | 25@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4601
(4601+0+0)In Stock | SCW1005C24NJST | Sunltech Tech | 330mA 24nH ±5% 360mΩ 0402 Inductors (SMD) ROHS | C330863 | 0402 | Tape & Reel (TR) | 330mA | 24nH | ±5% | - | - | 360mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4600
(4600+0+0)In Stock | MGCI1005T1N2ST-LF | microgate | 400mA 1.2nH 80mΩ 0402 Inductors (SMD) ROHS | C280986 | 0402 | Tape & Reel (TR) | 400mA | 1.2nH | - | - | - | 80mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4599
(4567+32+0)In Stock | CMI201209VR47KT | FH (Guangdong Fenghua Advanced Tech) | 200mA 470nH ±10% 500mΩ 0805 Inductors (SMD) ROHS | C139228 | 0805 | Tape & Reel (TR) | 200mA | 470nH | ±10% | 125MHz | - | 500mΩ | - | 25@25MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4597
(4594+3+0)In Stock | LQM2HPN2R2MEHL | Murata Electronics | 2.2uH ±20% 800mA 150mΩ 1008 Inductors (SMD) ROHS | C171754 | 1008 | Tape & Reel (TR) | - | 2.2uH | ±20% | 30MHz | 800mA | 150mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4594
(0+4594+0)In Stock | VHF100505HR12JT | FH (Guangdong Fenghua Advanced Tech) | 120nH ±5% 0402 Inductors (SMD) ROHS | C211344 | 0402 | Tape & Reel (TR) | - | 120nH | ±5% | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4592
(4592+0+0)In Stock | SCL2012Q4R7KSP | Sunltech Tech | 30mA 4.7uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C412007 | 0805 | Tape & Reel (TR) | 30mA | 4.7uH | ±10% | - | - | 1Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4572
(4389+3+180)In Stock | CY43-100UH | SHOU HAN | 260mA 100uH ±10% 1.2Ω SMD,4.5x4mm Inductors (SMD) ROHS | C2929424 | SMD,4.5x4mm | Tape & Reel (TR) | 260mA | 100uH | ±10% | - | - | 1.2Ω | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4565
(4558+7+0)In Stock | CPY160808T-2R2T-NP | Chilisin Elec | 1A 2.2uH ±30% 200mΩ 0603 Inductors (SMD) ROHS | C285966 | 0603 | Tape & Reel (TR) | 1A | 2.2uH | ±30% | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4554
(4543+11+0)In Stock | SDCL1608CR27JTDF | Sunlord | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C51060 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | 350MHz | - | 2.6Ω | - | 8@50MHz | - |