Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
4436
(4436+0+0)In Stock | MLG1005S1N3BT000 | TDK | 1A 1.3nH 40mΩ 0402 Inductors (SMD) ROHS | C76767 | 0402 | Tape & Reel (TR) | 1A | 1.3nH | - | 8GHz | - | 40mΩ | - | 7@100MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4426
(4426+0+0)In Stock | MLP2012S1R0MT0S1 | TDK | 1A 1uH ±20% 160mΩ 0805 Inductors (SMD) ROHS | C383371 | 0805 | Tape & Reel (TR) | 1A | 1uH | ±20% | - | - | 160mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4424
(4421+3+0)In Stock | AHW2012C-R33JTF | APV | 310mA 330nH ±5% 1.4Ω 0805 Inductors (SMD) ROHS | C6364716 | 0805 | Tape & Reel (TR) | 310mA | 330nH | ±5% | 650MHz | - | 1.4Ω | - | 48@250MHz | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4419
(49+4370+0)In Stock | SDCL0603Q8N2HT02B01 | Sunlord | 190mA 8.2nH ±3% 560mΩ 0201 Inductors (SMD) ROHS | C370185 | 0201 | Tape & Reel (TR) | 190mA | 8.2nH | ±3% | - | - | 560mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4412
(4412+0+0)In Stock | CMP201209XD100KT | FH (Guangdong Fenghua Advanced Tech) | 10uH ±10% 0805 Inductors (SMD) ROHS | C395018 | 0805 | Tape & Reel (TR) | - | 10uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4401
(4400+1+0)In Stock | AHW2012C-18NJTF | APV | 600mA 18nH ±5% 200mΩ 0805 Inductors (SMD) ROHS | C6808029 | 0805 | Tape & Reel (TR) | 600mA | 18nH | ±5% | 3.1GHz | - | 200mΩ | - | 50@500MHz | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4400
(4400+0+0)In Stock | MLG0603P5N6HTD25 | TDK | 350mA 5.6nH ±3% 320mΩ 0201 Inductors (SMD) ROHS | C404572 | 0201 | Tape & Reel (TR) | 350mA | 5.6nH | ±3% | 4GHz | - | 320mΩ | AEC-Q200 | 14@500MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4399
(4399+0+0)In Stock
Not recommended for new designs
| SCHF201209H2N7ST | Yanchuang | 600mA 2.7nH 100mΩ 0805 Inductors (SMD) ROHS | C578018 | 0805 | Tape & Reel (TR) | 600mA | 2.7nH | - | - | - | 100mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4396
(9+4387+0)In Stock | MLK1005S3N9STD25 | TDK | 400mA 3.9nH 250mΩ 0402 Inductors (SMD) ROHS | C524461 | 0402 | Tape & Reel (TR) | 400mA | 3.9nH | - | 6.5GHz | - | 250mΩ | AEC-Q200 | 7@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4393
(1722+2671+0)In Stock | YWLD2012-5R6K | YJYCOIN | 480mA 5.6uH ±10% 650mΩ 0805 Inductors (SMD) ROHS | C5563771 | 0805 | Tape & Reel (TR) | 480mA | 5.6uH | ±10% | 42MHz | - | 650mΩ | - | 12@7.9MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4392
(0+4392+0)In Stock | CMCC1005C15NJSP | Cybermax | 300mA 15nH ±5% 550mΩ 0402 Inductors (SMD) ROHS | C405031 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | - | 550mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4382
(4312+70+0)In Stock | VHF100505HQ7N5HT | FH (Guangdong Fenghua Advanced Tech) | 7.5nH ±3% 0402 Inductors (SMD) ROHS | C3032805 | 0402 | Tape & Reel (TR) | - | 7.5nH | ±3% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4377
(4374+3+0)In Stock | SDCL0603Q9N1JT02B03 | Sunlord | 250mA 9.1nH ±5% 700mΩ 0201 Inductors (SMD) ROHS | C279851 | 0201 | Tape & Reel (TR) | 250mA | 9.1nH | ±5% | 4.1GHz | - | 700mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4373
(4372+1+0)In Stock | LQG15HN2N0S02D | Murata Electronics | 900mA 2nH 90mΩ 0402 Inductors (SMD) ROHS | C97984 | 0402 | Tape & Reel (TR) | 900mA | 2nH | - | 6GHz | - | 90mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4372
(0+4372+0)In Stock | MLF1005G2R2KT000 | TDK | 30mA 2.2uH ±10% 990mΩ 0402 Inductors (SMD) ROHS | C524917 | 0402 | Tape & Reel (TR) | 30mA | 2.2uH | ±10% | 80MHz | - | 990mΩ | - | 30@10MHz | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
4368
(0+4368+0)In Stock
Not recommended for new designs
View marketplace suppliers’ inventory
| AISC-0402-10NJ-T | Abracon LLC | 480mA 10nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186829 | SMD,0.6x1.2mm | Tape & Reel (TR) | 480mA | 10nH | ±5% | 3.9GHz | - | - | - | 21@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4367
(4367+0+0)In Stock | MLF2012A2R2JT000 | TDK | 50mA 2.2uH ±5% 220mΩ 0805 Inductors (SMD) ROHS | C136255 | 0805 | Tape & Reel (TR) | 50mA | 2.2uH | ±5% | 80MHz | - | 220mΩ | - | 45@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4360
(0+4360+0)In Stock | LQG15HS1N3B02D | Murata Electronics | 1A 1.3nH 70mΩ 0402 Inductors (SMD) ROHS | C3910751 | 0402 | Tape & Reel (TR) | 1A | 1.3nH | - | 6GHz | - | 70mΩ | - | 8@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4359
(4350+9+0)In Stock | FHW0402UC2N5KST | FH (Guangdong Fenghua Advanced Tech) | 640mA 2.5nH ±10% 120mΩ 0402 Inductors (SMD) ROHS | C317668 | 0402 | Tape & Reel (TR) | 640mA | 2.5nH | ±10% | 6GHz | - | 120mΩ | - | 15@250MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4354
(4354+0+0)In Stock | SDCL0603Q4N7ST02B03 | Sunlord | 350mA 4.7nH 400mΩ 0201 Inductors (SMD) ROHS | C370168 | 0201 | Tape & Reel (TR) | 350mA | 4.7nH | - | - | - | 400mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
4353
(4255+98+0)In Stock | CMI160808VR47KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 470nH ±10% 700mΩ 0603 Inductors (SMD) ROHS | C139214 | 0603 | Tape & Reel (TR) | 50mA | 470nH | ±10% | - | - | 700mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4345
(2705+1640+0)In Stock | CYH127-150UH | SHOU HAN | 1.42A 150uH ±20% 280mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929506 | SMD,12.3x12.3mm | Tape & Reel (TR) | 1.42A | 150uH | ±20% | - | - | 280mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4326
(4326+0+0)In Stock | MLP2012H1R5MT0S1 | TDK | 1.1A 1.5uH ±20% 120mΩ 0805 Inductors (SMD) ROHS | C2042639 | 0805 | Tape & Reel (TR) | 1.1A | 1.5uH | ±20% | - | - | 120mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4324
(4324+0+0)In Stock | MLK1005SR33JT000 | TDK | 70mA 330nH ±5% 5.82Ω 0402 Inductors (SMD) ROHS | C2683176 | 0402 | Tape & Reel (TR) | 70mA | 330nH | ±5% | 850MHz | - | 5.82Ω | - | 6@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4318
(0+4318+0)In Stock | LQG15HN33NH02D | Murata Electronics | 300mA 33nH ±3% 670mΩ 0402 Inductors (SMD) ROHS | C2044267 | 0402 | Tape & Reel (TR) | 300mA | 33nH | ±3% | 1.5GHz | - | 670mΩ | - | 8@100MHz | - |