Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 4000
|
4469
(0+4469+0)In Stock | LQM18PHR22MFRL | Murata Electronics | 1.25A 220nH ±20% 1.5A 110mΩ 0603 Inductors (SMD) ROHS | C1858104 | 0603 | Tape & Reel (TR) | 1.25A | 220nH | ±20% | 100MHz | 1.5A | 110mΩ | AEC-Q200 | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4458
(0+4458+0)In Stock | SDCL1005C3N3BTDF | Sunlord | 300mA 3.3nH 200mΩ 0402 Inductors (SMD) ROHS | C370218 | 0402 | Tape & Reel (TR) | 300mA | 3.3nH | - | - | - | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4457
(0+4315+142)In Stock | MLF1608DR68JT000 | TDK | 70mA 680nH ±5% 650mΩ 0603 Inductors (SMD) ROHS | C307693 | 0603 | Tape & Reel (TR) | 70mA | 680nH | ±5% | 150MHz | - | 650mΩ | - | 15@25MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4454
(0+4454+0)In Stock | VHF100505HQ1N0BT | FH (Guangdong Fenghua Advanced Tech) | 1nH 0402 Inductors (SMD) ROHS | C3032801 | 0402 | Tape & Reel (TR) | - | 1nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4453
(0+4453+0)In Stock | MGCI0603H2N7ST-LF | microgate | 300mA 2.7nH 350mΩ 0201 Inductors (SMD) ROHS | C280970 | 0201 | Tape & Reel (TR) | 300mA | 2.7nH | - | - | - | 350mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4453
(0+2953+1500)In Stock | SL0420-4R7M | TECHFUSE | 3A 4.7uH ±20% 3.5A SMD,4.5x4.1mm Inductors (SMD) ROHS | C22463808 | SMD,4.5x4.1mm | Tape & Reel (TR) | 3A | 4.7uH | ±20% | - | 3.5A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4448
(0+4448+0)In Stock
Not recommended for new designs
| HQ1005C7N3JT | Sunlord | 550mA 7.3nH ±5% 160mΩ 0402 Inductors (SMD) ROHS | C145041 | 0402 | Tape & Reel (TR) | 550mA | 7.3nH | ±5% | - | - | 160mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4434
(0+4434+0)In Stock | CS0603-12NJ-S | Chilisin Elec | 700mA 12nH ±5% 130mΩ 0603 Inductors (SMD) ROHS | C280261 | 0603 | Tape & Reel (TR) | 700mA | 12nH | ±5% | 4GHz | - | 130mΩ | - | 35@250MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4433
(0+4433+0)In Stock | FHW1812IF100JST | FH (Guangdong Fenghua Advanced Tech) | 550mA 10uH ±5% 1Ω 1812 Inductors (SMD) ROHS | C295709 | 1812 | Tape & Reel (TR) | 550mA | 10uH | ±5% | 65MHz | - | 1Ω | - | 10@2.52MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4429
(0+4429+0)In Stock | MLG1005S68NJT000 | TDK | 200mA 68nH ±5% 870mΩ 0402 Inductors (SMD) ROHS | C87533 | 0402 | Tape & Reel (TR) | 200mA | 68nH | ±5% | 800MHz | - | 870mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4423
(0+4409+14)In Stock | MLF2012A1R0JT000 | TDK | 80mA 1uH ±5% 150mΩ 0805 Inductors (SMD) ROHS | C165812 | 0805 | Tape & Reel (TR) | 80mA | 1uH | ±5% | 120MHz | - | 150mΩ | - | 45@10MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4419
(0+49+4370)In Stock | SDCL0603Q8N2HT02B01 | Sunlord | 190mA 8.2nH ±3% 560mΩ 0201 Inductors (SMD) ROHS | C370185 | 0201 | Tape & Reel (TR) | 190mA | 8.2nH | ±3% | - | - | 560mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4418
(0+218+4200)In Stock | LQP03TN2N7C02D | Murata Electronics | 500mA 2.7nH 200mΩ 0201 Inductors (SMD) ROHS | C185546 | 0201 | Tape & Reel (TR) | 500mA | 2.7nH | - | 10GHz | - | 200mΩ | - | 14@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4412
(0+4380+32)In Stock | MLG1005S13NJT000 | TDK | 400mA 13nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C307720 | 0402 | Tape & Reel (TR) | 400mA | 13nH | ±5% | 2.4GHz | - | 260mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
4407
(0+4347+60)In Stock | VHF160808H4N3ST | FH (Guangdong Fenghua Advanced Tech) | 500mA 4.3nH 180mΩ 0603 Inductors (SMD) ROHS | C395088 | 0603 | Tape & Reel (TR) | 500mA | 4.3nH | - | - | - | 180mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4406
(0+4348+58)In Stock | HBLS2012-27NJ | HYHONGYEX | 300mA 27nH ±5% 550mΩ 0805 Inductors (SMD) ROHS | C964068 | 0805 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 1.55GHz | - | 550mΩ | - | 10@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4405
(0+4398+7)In Stock | HBLS1005-10NJ | HYHONGYEX | 300mA 10nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C963995 | 0402 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 3.2GHz | - | 400mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4404
(0+4402+2)In Stock | LQG15HN1N5B02D | Murata Electronics | 1A 1.5nH 80mΩ 0402 Inductors (SMD) ROHS | C3911113 | 0402 | Tape & Reel (TR) | 1A | 1.5nH | - | 6GHz | - | 80mΩ | - | 8@100MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
4401
(0+4401+0)In Stock | VHF060303HQ5N1CT | FH (Guangdong Fenghua Advanced Tech) | 210mA 5.1nH 460mΩ 0201 Inductors (SMD) ROHS | C516458 | 0201 | Tape & Reel (TR) | 210mA | 5.1nH | - | 5.9GHz | - | 460mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4398
(0+118+4280)In Stock | CLH1005T-1N5S-S | Chilisin Elec | 400mA 1.5nH 100mΩ 0402 Inductors (SMD) ROHS | C108252 | 0402 | Tape & Reel (TR) | 400mA | 1.5nH | - | 9GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4396
(0+4396+0)In Stock | LQG15HN1N0S02D | Murata Electronics | 1A 1nH 70mΩ 0402 Inductors (SMD) ROHS | C97981 | 0402 | Tape & Reel (TR) | 1A | 1nH | - | 6GHz | - | 70mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4392
(0+0+4392)In Stock | CMCC1005C15NJSP | Cybermax | 300mA 15nH ±5% 550mΩ 0402 Inductors (SMD) ROHS | C405031 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | - | 550mΩ | - | 8@100MHz | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4385
(0+4385+0)In Stock | LQG15HS7N5G02D | Murata Electronics | 550mA 7.5nH ±2% 240mΩ 0402 Inductors (SMD) ROHS | C3911343 | 0402 | Tape & Reel (TR) | 550mA | 7.5nH | ±2% | - | - | 240mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4384
(0+4382+2)In Stock | VHF201209H47NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 47nH ±5% 800mΩ 0805 Inductors (SMD) ROHS | C46431 | 0805 | Tape & Reel (TR) | 300mA | 47nH | ±5% | - | - | 800mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4375
(0+3755+620)In Stock | XRCD53-220K | XR | 1.5A 22uH ±10% 150mΩ SMD,3x5mm Inductors (SMD) ROHS | C7462906 | SMD,3x5mm | Tape & Reel (TR) | 1.5A | 22uH | ±10% | - | - | 150mΩ | - | - | - |