Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
4232
(40+4192+0)In Stock | CMCW1005C3N6JST | Cybermax | 790mA 3.6nH ±5% 63mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961330 | SMD,1.2x0.6mm | Tape & Reel (TR) | 790mA | Wire-wound Chip Inductor | 3.6nH | ±5% | 6GHz | - | 63mΩ | - | 24@250MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4229
(1048+3181+0)In Stock | MLG1005S1N8CT000 | TDK | 900mA 1.8nH 60mΩ 0402 Inductors (SMD) ROHS | C275272 | 0402 | Tape & Reel (TR) | 900mA | - | 1.8nH | - | 8GHz | - | 60mΩ | - | 7@100MHz | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
4220
(4220+0+0)In Stock | LQP03TN2N6B02D | Murata Electronics | 500mA 2.6nH 200mΩ 0201 Inductors (SMD) ROHS | C162609 | 0201 | Tape & Reel (TR) | 500mA | Thick Film Inductor | 2.6nH | - | 10GHz | - | 200mΩ | - | 14@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4215
(4115+100+0)In Stock | MLG0603P8N2JT000 | TDK | 250mA 8.2nH ±5% 710mΩ 0201 Inductors (SMD) ROHS | C502015 | 0201 | Tape & Reel (TR) | 250mA | Multilayer inductor | 8.2nH | ±5% | 4GHz | - | 710mΩ | - | 14@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4215
(4215+0+0)In Stock | HK06036N2S-T | Taiyo Yuden | 250mA 6.2nH 380mΩ 0201 Inductors (SMD) ROHS | C89172 | 0201 | Tape & Reel (TR) | 250mA | - | 6.2nH | - | - | - | 380mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4212
(4207+5+0)In Stock | MLP2016S1R0MT0S1 | TDK | 1.4A 1uH ±20% 90mΩ SMD,1.6x2mm Inductors (SMD) ROHS | C76793 | SMD,1.6x2mm | Tape & Reel (TR) | 1.4A | - | 1uH | ±20% | - | - | 90mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4207
(4092+115+0)In Stock | SDFL1608P1R0KTF | Sunlord | 25mA 1uH ±10% 600mΩ 0603 Inductors (SMD) ROHS | C370265 | 0603 | Tape & Reel (TR) | 25mA | - | 1uH | ±10% | 90MHz | - | 600mΩ | - | 35@10MHz | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4203
(2522+1681+0)In Stock | PWCWAQ2012F-470KTT | PROD Tech | 160mA 47uH ±10% 4.42Ω 0805 Inductors (SMD) ROHS | C2983048 | 0805 | Tape & Reel (TR) | 160mA | Wire-wound Chip Inductor | 47uH | ±10% | - | - | 4.42Ω | AEC-Q200 | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4199
(4192+7+0)In Stock | SDFL1608Q1R0KTF | Sunlord | 25mA 1uH ±10% 600mΩ 0603 Inductors (SMD) ROHS | C22037 | 0603 | Tape & Reel (TR) | 25mA | - | 1uH | ±10% | 75MHz | - | 600mΩ | - | 35@10MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4195
(3755+440+0)In Stock | MGFL1608F3R3MT-LF | microgate | 600mA 3.3uH ±20% 400mΩ 0603 Inductors (SMD) ROHS | C281110 | 0603 | Tape & Reel (TR) | 600mA | - | 3.3uH | ±20% | - | - | 400mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4188
(4188+0+0)In Stock | FHW1812IF331KST | FH (Guangdong Fenghua Advanced Tech) | 150mA 330uH ±10% 9Ω 1812 Inductors (SMD) ROHS | C394139 | 1812 | Tape & Reel (TR) | 150mA | - | 330uH | ±10% | 2MHz | - | 9Ω | - | 10@796kHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4179
(4172+7+0)In Stock | MPL1608S1R0MHT | Sunlord | 950mA 1uH ±20% 200mΩ 0603 Inductors (SMD) ROHS | C98326 | 0603 | Tape & Reel (TR) | 950mA | - | 1uH | ±20% | - | - | 200mΩ | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4170
(4170+0+0)In Stock
Not recommended for new designs
| GTC1005P-3N6S | Gotrend Tech | 3.6nH 0402 Inductors (SMD) ROHS | C226146 | 0402 | Tape & Reel (TR) | - | - | 3.6nH | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4169
(1250+2919+0)In Stock | LQP03TN1N2C02D | Murata Electronics | 750mA 1.2nH 100mΩ 0201 Inductors (SMD) ROHS | C206450 | 0201 | Tape & Reel (TR) | 750mA | - | 1.2nH | - | 17GHz | - | 100mΩ | - | 14@500MHz | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4164
(4164+0+0)In Stock | VHF100505HQ68NJT | FH (Guangdong Fenghua Advanced Tech) | 180mA 68nH ±5% 1.4Ω 0402 Inductors (SMD) ROHS | C391307 | 0402 | Tape & Reel (TR) | 180mA | - | 68nH | ±5% | - | - | 1.4Ω | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4161
(4157+4+0)In Stock | TFM201610ALM-1R0MTAA | TDK | 3.1A 1uH ±20% 4.3A 50mΩ SMD,1.6x2mm Inductors (SMD) ROHS | C598616 | SMD,1.6x2mm | Tape & Reel (TR) | 3.1A | - | 1uH | ±20% | - | 4.3A | 50mΩ | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4153
(4153+0+0)In Stock | LQM18PN1R5MFRL | Murata Electronics | 800mA 1.5uH ±20% 230mΩ 0603 Inductors (SMD) ROHS | C337909 | 0603 | Tape & Reel (TR) | 800mA | - | 1.5uH | ±20% | 100MHz | - | 230mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4153
(4153+0+0)In Stock | SDCL1005C3N6STDFM01 | Sunlord | 300mA 3.6nH 200mΩ 0402 Inductors (SMD) ROHS | C370221 | 0402 | Tape & Reel (TR) | 300mA | - | 3.6nH | - | - | - | 200mΩ | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4135
(1145+2990+0)In Stock
Not recommended for new designs
| SDCL1005C2N2CTDF | Sunlord | 300mA 2.2nH 200mΩ 0402 Inductors (SMD) ROHS | C918998 | 0402 | Tape & Reel (TR) | 300mA | - | 2.2nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4126
(4124+2+0)In Stock | SCW1005C3N6JST | Sunltech Tech | 790mA 3.6nH ±5% 63mΩ 0402 Inductors (SMD) ROHS | C330839 | 0402 | Tape & Reel (TR) | 790mA | - | 3.6nH | ±5% | - | - | 63mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4126
(4126+0+0)In Stock | MLF1608DR47JT000 | TDK | 100mA 470nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C275359 | 0603 | Tape & Reel (TR) | 100mA | - | 470nH | ±5% | 190MHz | - | 500mΩ | - | 15@25MHz | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4122
(4122+0+0)In Stock | LQG15HH56NJ02D | Murata Electronics | 200mA 56nH ±5% 820mΩ 0402 Inductors (SMD) ROHS | C435416 | 0402 | Tape & Reel (TR) | 200mA | - | 56nH | ±5% | 800MHz | - | 820mΩ | - | 8@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4120
(1710+2410+0)In Stock | YWLD2012-120K | YJYCOIN | 290mA 12uH ±10% 1.5Ω 0805 Inductors (SMD) ROHS | C5339218 | 0805 | Tape & Reel (TR) | 290mA | - | 12uH | ±10% | 30MHz | - | 1.5Ω | - | 14@2.5MHz | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4119
(4119+0+0)In Stock | LQP03TN15NHZ2D | Murata Electronics | 250mA 15nH ±3% 700mΩ 0201 Inductors (SMD) ROHS | C1332892 | 0201 | Tape & Reel (TR) | 250mA | - | 15nH | ±3% | 2.6GHz | - | 700mΩ | AEC-Q200 | 12@500MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4107
(4107+0+0)In Stock | VHF201209H82NJT | FH (Guangdong Fenghua Advanced Tech) | 300mA 82nH ±5% 900mΩ 0805 Inductors (SMD) ROHS | C139279 | 0805 | Tape & Reel (TR) | 300mA | - | 82nH | ±5% | - | - | 900mΩ | - | - |