Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 4000
|
4273
(0+4137+136)In Stock | VHF160808H36NJT | FH (Guangdong Fenghua Advanced Tech) | 36nH ±5% 0603 Inductors (SMD) ROHS | C395084 | 0603 | Tape & Reel (TR) | - | 36nH | ±5% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4272
(0+74+4198)In Stock | HQ1005C1N5BT | Sunlord | 1.5nH 0402 Inductors (SMD) ROHS | C2988087 | 0402 | Tape & Reel (TR) | - | 1.5nH | - | - | - | - | - | - | Multilayer inductor | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4269
(0+4269+0)In Stock | LQG18HH18NJ00D | Murata Electronics | 600mA 18nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C783280 | 0603 | Tape & Reel (TR) | 600mA | 18nH | ±5% | 1.8GHz | - | 350mΩ | AEC-Q200 | 12@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4261
(0+4223+38)In Stock | SDCL0603Q3N3BT02B03 | Sunlord | 450mA 3.3nH 250mΩ 0201 Inductors (SMD) ROHS | C370157 | 0201 | Tape & Reel (TR) | 450mA | 3.3nH | - | 8.1GHz | - | 250mΩ | - | 13@500MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4256
(0+4225+31)In Stock | EBLS201209-3R3K | HYHONGYEX | 30mA 3.3uH ±10% 800mΩ 0805 Inductors (SMD) ROHS | C963804 | 0805 | Tape & Reel (TR) | 30mA | 3.3uH | ±10% | 41MHz | - | 800mΩ | - | 45@10MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4243
(0+4239+4)In Stock | LQG15HN33NJ02D | Murata Electronics | 300mA 33nH ±5% 670mΩ 0402 Inductors (SMD) ROHS | C84398 | 0402 | Tape & Reel (TR) | 300mA | 33nH | ±5% | 1.5GHz | - | 670mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4240
(0+4240+0)In Stock | VHF201209H8N2JT | FH (Guangdong Fenghua Advanced Tech) | 400mA 8.2nH ±5% 280mΩ 0805 Inductors (SMD) ROHS | C1041 | 0805 | Tape & Reel (TR) | 400mA | 8.2nH | ±5% | - | - | 280mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4235
(0+1245+2990)In Stock
Not recommended for new designs
| SDCL1005C2N2CTDF | Sunlord | 300mA 2.2nH 200mΩ 0402 Inductors (SMD) ROHS | C918998 | 0402 | Tape & Reel (TR) | 300mA | 2.2nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4233
(0+4224+9)In Stock | CMP201209UD1R5MT | FH (Guangdong Fenghua Advanced Tech) | 700mA 1.5uH ±20% 300mΩ 0805 Inductors (SMD) ROHS | C395013 | 0805 | Tape & Reel (TR) | 700mA | 1.5uH | ±20% | 60MHz | - | 300mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4232
(0+40+4192)In Stock | CMCW1005C3N6JST | Cybermax | 790mA 3.6nH ±5% 63mΩ SMD,1.2x0.6mm Inductors (SMD) ROHS | C961330 | SMD,1.2x0.6mm | Tape & Reel (TR) | 790mA | 3.6nH | ±5% | 6GHz | - | 63mΩ | - | 24@250MHz | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4230
(0+2549+1681)In Stock | PWCWAQ2012F-470KTT | PROD Tech | 160mA 47uH ±10% 4.42Ω 0805 Inductors (SMD) ROHS | C2983048 | 0805 | Tape & Reel (TR) | 160mA | 47uH | ±10% | - | - | 4.42Ω | AEC-Q200 | - | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4230
(0+1719+2511)In Stock | YWLD2012-1R2K | YJYCOIN | 960mA 1.2uH ±10% 169mΩ 0805 Inductors (SMD) ROHS | C5563768 | 0805 | Tape & Reel (TR) | 960mA | 1.2uH | ±10% | 208MHz | - | 169mΩ | - | 14@7.9MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4227
(0+4227+0)In Stock | FHW0402UC027JST | FH (Guangdong Fenghua Advanced Tech) | 280mA 27nH ±5% 520mΩ 0402 Inductors (SMD) ROHS | C317962 | 0402 | Tape & Reel (TR) | 280mA | 27nH | ±5% | 2.48GHz | - | 520mΩ | - | 24@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4220
(0+4220+0)In Stock | FHW0805UCR75JGT | FH (Guangdong Fenghua Advanced Tech) | 750nH ±5% 0805 Inductors (SMD) ROHS | C395043 | 0805 | Tape & Reel (TR) | - | 750nH | ±5% | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4220
(0+34+4186)In Stock | SDCL0603Q1N0CT02B01 | Sunlord | 520mA 1nH 80mΩ 0201 Inductors (SMD) ROHS | C370113 | 0201 | Tape & Reel (TR) | 520mA | 1nH | - | - | - | 80mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4215
(0+4115+100)In Stock | MLG0603P8N2JT000 | TDK | 250mA 8.2nH ±5% 710mΩ 0201 Inductors (SMD) ROHS | C502015 | 0201 | Tape & Reel (TR) | 250mA | 8.2nH | ±5% | 4GHz | - | 710mΩ | - | 14@500MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4188
(0+4188+0)In Stock | FCI1608F-R68K | TAI-TECH | 35mA 680nH ±10% 1.7Ω 0603 Inductors (SMD) ROHS | C155017 | 0603 | Tape & Reel (TR) | 35mA | 680nH | ±10% | - | - | 1.7Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4180
(0+0+4180)In Stock | AHW2012C-R12JTF | APV | 400mA 120nH ±5% 510mΩ 0805 Inductors (SMD) ROHS | C6364714 | 0805 | Tape & Reel (TR) | 400mA | 120nH | ±5% | 1.1GHz | - | 510mΩ | - | 50@250MHz | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4179
(0+4174+5)In Stock | MLF2012E100KTD25 | TDK | 15mA 10uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C524464 | 0805 | Tape & Reel (TR) | 15mA | 10uH | ±10% | 30MHz | - | 400mΩ | AEC-Q200 | 50@2MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4172
(0+3372+800)In Stock | YWLD2012-2R2K | YJYCOIN | 740mA 2.2uH ±10% 312mΩ 0805 Inductors (SMD) ROHS | C5339213 | 0805 | Tape & Reel (TR) | 740mA | 2.2uH | ±10% | 80MHz | - | 312mΩ | - | 12@7.9MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4160
(0+170+3990)In Stock | LB3218T331K | Taiyo Yuden | 65mA 330uH ±10% 7Ω 1206 Inductors (SMD) ROHS | C223407 | 1206 | Tape & Reel (TR) | 65mA | 330uH | ±10% | 796kHz | - | 7Ω | - | - | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 500
|
4152
(0+1537+2615)In Stock
View marketplace suppliers’ inventory
| CYH127-470UH | SHOU HAN | 790mA 470uH ±20% 689mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929509 | SMD,12.3x12.3mm | Tape & Reel (TR) | 790mA | 470uH | ±20% | - | - | 689mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
4149
(0+4149+0)In Stock | MWSD1005C2N5STM01 | Sunlord | 850mA 2.5nH 50mΩ 0402 Inductors (SMD) ROHS | C778764 | 0402 | Tape & Reel (TR) | 850mA | 2.5nH | - | - | - | 50mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4146
(0+4146+0)In Stock | CMCC1608C68NJSP | Cybermax | 300mA 68nH ±5% 1Ω 0603 Inductors (SMD) ROHS | C405073 | 0603 | Tape & Reel (TR) | 300mA | 68nH | ±5% | 900MHz | - | 1Ω | - | 8@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4140
(0+4000+140)In Stock | AHW1608C-22NJTF | APV | 700mA 22nH ±5% 190mΩ 0603 Inductors (SMD) ROHS | C6364694 | 0603 | Tape & Reel (TR) | 700mA | 22nH | ±5% | 3GHz | - | 190mΩ | - | 38 | Wire-wound Chip Inductor |