Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
4140
(0+4000+140)In Stock | AHW1608C-22NJTF | APV | 700mA 22nH ±5% 190mΩ 0603 Inductors (SMD) ROHS | C6364694 | 0603 | Tape & Reel (TR) | 700mA | Wire-wound Chip Inductor | 22nH | 3GHz | ±5% | 190mΩ | 38 | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4140
(0+1730+2410)In Stock | YWLD2012-120K | YJYCOIN | 290mA 12uH ±10% 1.5Ω 0805 Inductors (SMD) ROHS | C5339218 | 0805 | Tape & Reel (TR) | 290mA | - | 12uH | 30MHz | ±10% | 1.5Ω | 14@2.5MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4139
(0+4139+0)In Stock | MLP2012S1R0MT0S1 | TDK | 1A 1uH ±20% 160mΩ 0805 Inductors (SMD) ROHS | C383371 | 0805 | Tape & Reel (TR) | 1A | - | 1uH | - | ±20% | 160mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4137
(0+4126+11)In Stock | SDCL1608CR47JTDF | Sunlord | 150mA 470nH ±5% 3.6Ω 0603 Inductors (SMD) ROHS | C21307 | 0603 | Tape & Reel (TR) | 150mA | - | 470nH | 250MHz | ±5% | 3.6Ω | 8@50MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4135
(0+4091+44)In Stock | SDCL0603Q5N6BT02B03 | Sunlord | 5.6nH 0201 Inductors (SMD) ROHS | C2991782 | 0201 | Tape & Reel (TR) | - | Multilayer inductor | 5.6nH | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4131
(0+4088+43)In Stock | VHF100505HQR10JT | FH (Guangdong Fenghua Advanced Tech) | 150mA 100nH ±5% 2.6Ω 0402 Inductors (SMD) ROHS | C395078 | 0402 | Tape & Reel (TR) | 150mA | - | 100nH | - | ±5% | 2.6Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4129
(0+4128+1)In Stock | LQM2HPN2R2MJ0L | Murata Electronics | 1A 2.2uH ±20% 150mΩ 1008 Inductors (SMD) ROHS | C113101 | 1008 | Tape & Reel (TR) | 1A | - | 2.2uH | 40MHz | ±20% | 150mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
4124
(0+4036+88)In Stock | SCC0603C15NJSP | Sunltech Tech | 160mA 15nH ±5% 850mΩ 0201 Inductors (SMD) ROHS | C412073 | 0201 | Tape & Reel (TR) | 160mA | - | 15nH | - | ±5% | 850mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4115
(0+4109+6)In Stock | FHW0805UC033JGT | FH (Guangdong Fenghua Advanced Tech) | 500mA 33nH ±5% 270mΩ 0805 Inductors (SMD) ROHS | C113328 | 0805 | Tape & Reel (TR) | 500mA | - | 33nH | 2.05GHz | ±5% | 270mΩ | 55@500MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4109
(0+4105+4)In Stock
View marketplace suppliers’ inventory
| MLZ2012M3R3ATD69 | TDK | 3.3uH ±20% 350mA 200mΩ 0805 Inductors (SMD) ROHS | C383406 | 0805 | Tape & Reel (TR) | - | - | 3.3uH | - | ±20% | 200mΩ | - | 350mA | AEC-Q200 | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4108
(0+4063+45)In Stock | EBLS1005-2R2K | HYHONGYEX | 10mA 2.2uH ±10% 1.7Ω 0402 Inductors (SMD) ROHS | C963788 | 0402 | Tape & Reel (TR) | 10mA | - | 2.2uH | 28MHz | ±10% | 1.7Ω | 20@10MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4106
(0+4098+8)In Stock
View marketplace suppliers’ inventory
| LQG18HN6N8J00D | Murata Electronics | 800mA 6.8nH ±5% 200mΩ 0603 Inductors (SMD) ROHS | C882493 | 0603 | Tape & Reel (TR) | 800mA | Multilayer inductor | 6.8nH | 5GHz | ±5% | 200mΩ | 12@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4100
(0+4100+0)In Stock | SDCL0603Q0N6ST02 | Sunlord | 600mA 0.6nH 60mΩ 0201 Inductors (SMD) ROHS | C95899 | 0201 | Tape & Reel (TR) | 600mA | - | 0.6nH | - | - | 60mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4092
(0+4092+0)In Stock | MLK1005S56NJT000 | TDK | 200mA 56nH ±5% 840mΩ 0402 Inductors (SMD) ROHS | C275327 | 0402 | Tape & Reel (TR) | 200mA | - | 56nH | 1.5GHz | ±5% | 840mΩ | 6@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4091
(0+0+4091)In Stock | AHW2012C-20NJTF | APV | 500mA 20nH ±5% 220mΩ 0805 Inductors (SMD) ROHS | C6808032 | 0805 | Tape & Reel (TR) | 500mA | Wire-wound Chip Inductor | 20nH | 2.6GHz | ±5% | 220mΩ | 55@500MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4083
(0+436+3647)In Stock | MLF2012D82NMT000 | TDK | 300mA 82nH ±20% 80mΩ 0805 Inductors (SMD) ROHS | C275378 | 0805 | Tape & Reel (TR) | 300mA | - | 82nH | 450MHz | ±20% | 80mΩ | 15@50MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4080
(0+4080+0)In Stock | SDCL1005C3N6CTDF | Sunlord | 300mA 3.6nH 200mΩ 0402 Inductors (SMD) ROHS | C6807743 | 0402 | Tape & Reel (TR) | 300mA | - | 3.6nH | 4GHz | - | 200mΩ | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4074
(0+0+4074)In Stock | LQG15HS2N7C02D | Murata Electronics | 800mA 2.7nH 120mΩ 0402 Inductors (SMD) ROHS | C2043511 | 0402 | Tape & Reel (TR) | 800mA | - | 2.7nH | 6GHz | - | 120mΩ | 8@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4071
(0+4067+4)In Stock | MLZ1608E100MT000 | TDK | 40mA 10uH ±20% 900mΩ 0603 Inductors (SMD) ROHS | C340673 | 0603 | Tape & Reel (TR) | 40mA | - | 10uH | 2MHz | ±20% | 900mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4070
(0+4070+0)In Stock | FCI1608-4R7 | Zeng Yi | 15mA 4.7uH ±10% 2.09Ω 0603 Inductors (SMD) ROHS | C967679 | 0603 | Tape & Reel (TR) | 15mA | - | 4.7uH | - | ±10% | 2.09Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4062
(0+1483+2579)In Stock | CYA1040-47UH | SHOU HAN | 3A 47uH ±20% 4A 129mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364681 | SMD,11.6x10.1mm | Tape & Reel (TR) | 3A | - | 47uH | - | ±20% | 129mΩ | - | 4A | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4061
(0+161+3900)In Stock | MGFI2012A82NKT-LF | microgate | 300mA 82nH ±10% 200mΩ 0805 Inductors (SMD) ROHS | C281075 | 0805 | Tape & Reel (TR) | 300mA | - | 82nH | - | ±10% | 200mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4061
(0+4059+2)In Stock | FHW0603UF2R7JST | FH (Guangdong Fenghua Advanced Tech) | 250mA 2.7uH ±5% 3.1Ω 0603 Inductors (SMD) ROHS | C304273 | 0603 | Tape & Reel (TR) | 250mA | - | 2.7uH | 150MHz | ±5% | 3.1Ω | 12@7.9MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4060
(0+2280+1780)In Stock | XRCD32-3R3M | XR | 1A 3.3uH ±20% 120mΩ SMD,2.1x3mm Inductors (SMD) ROHS | C7462896 | SMD,2.1x3mm | Tape & Reel (TR) | 1A | - | 3.3uH | - | ±20% | 120mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4060
(0+0+4060)In Stock | MLG0603P13NJT000 | TDK | 250mA 13nH ±5% 870mΩ 0201 Inductors (SMD) ROHS | C2044071 | 0201 | Tape & Reel (TR) | 250mA | - | 13nH | 3.2GHz | ±5% | 870mΩ | 14@500MHz | - | - |