Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
4041
(0+4041+0)In Stock | MLI2012F-4R7KT | MetalLions | 30mA 4.7uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C2885894 | 0805 | Tape & Reel (TR) | 30mA | 4.7uH | ±10% | 35MHz | 1Ω | 45@10MHz | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4037
(4003+34+0)In Stock | SCC1608C3N9SSP | Sunltech Tech | 500mA 3.9nH 200mΩ 0603 Inductors (SMD) ROHS | C412029 | 0603 | Tape & Reel (TR) | 500mA | 3.9nH | - | - | 200mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4037
(978+3059+0)In Stock | CYA0630-1.5UH | SHOU HAN | 9A 1.5uH ±20% 10.6mΩ SMD,7.2x6.6mm Inductors (SMD) ROHS | C5189745 | SMD,7.2x6.6mm | Tape & Reel (TR) | 9A | 1.5uH | ±20% | - | 10.6mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
4034
(3539+495+0)In Stock | CYA1040-4.7UH | SHOU HAN | 9A 4.7uH ±20% 12A 14mΩ SMD,11.6x10.1mm Inductors (SMD) ROHS | C6364675 | SMD,11.6x10.1mm | Tape & Reel (TR) | 9A | 4.7uH | ±20% | - | 14mΩ | - | 12A | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4030
(4026+4+0)In Stock | MPH201214S100MT | Sunlord | 110mA 10uH ±20% 110mA 375mΩ 0805 Inductors (SMD) ROHS | C192450 | 0805 | Tape & Reel (TR) | 110mA | 10uH | ±20% | 35MHz | 375mΩ | - | 110mA | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
4028
(3982+46+0)In Stock | HBLS1608-56NJ | HYHONGYEX | 300mA 56nH ±5% 750mΩ 0603 Inductors (SMD) ROHS | C964037 | 0603 | Tape & Reel (TR) | 300mA | 56nH | ±5% | 1.1GHz | 750mΩ | 12@100MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4027
(4019+8+0)In Stock | SCC1608CR22JSP | Sunltech Tech | 200mA 220nH ±5% 2.4Ω 0603 Inductors (SMD) ROHS | C412048 | 0603 | Tape & Reel (TR) | 200mA | 220nH | ±5% | - | 2.4Ω | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4025
(4025+0+0)In Stock | MLZ1608M220WTD25 | TDK | 22uH ±20% 55mA 2.4Ω 0603 Inductors (SMD) ROHS | C307749 | 0603 | Tape & Reel (TR) | - | 22uH | ±20% | - | 2.4Ω | - | 55mA | AEC-Q200 | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4021
(3977+44+0)In Stock | SCC1608C2N2SSP | Sunltech Tech | 500mA 2.2nH 200mΩ 0603 Inductors (SMD) ROHS | C412026 | 0603 | Tape & Reel (TR) | 500mA | 2.2nH | - | - | 200mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
4019
(4019+0+0)In Stock | LQP03TN15NHZ2D | Murata Electronics | 250mA 15nH ±3% 700mΩ 0201 Inductors (SMD) ROHS | C1332892 | 0201 | Tape & Reel (TR) | 250mA | 15nH | ±3% | 2.6GHz | 700mΩ | 12@500MHz | - | AEC-Q200 | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4017
(0+4017+0)In Stock | CLH1608T-5N6S-S | Chilisin Elec | 600mA 5.6nH 180mΩ 0603 Inductors (SMD) ROHS | C180934 | 0603 | Tape & Reel (TR) | 600mA | 5.6nH | - | 4.1GHz | 180mΩ | 10@100MHz | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4017
(4017+0+0)In Stock | SDFL1608LR33KTF | Sunlord | 35mA 330nH ±10% 850mΩ 0603 Inductors (SMD) ROHS | C95960 | 0603 | Tape & Reel (TR) | 35mA | 330nH | ±10% | 125MHz | 850mΩ | 15@25MHz | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4017
(4017+0+0)In Stock | FHW0805UC022JGT | FH (Guangdong Fenghua Advanced Tech) | 500mA 22nH ±5% 220mΩ 0805 Inductors (SMD) ROHS | C108962 | 0805 | Tape & Reel (TR) | 500mA | 22nH | ±5% | 2.6GHz | 220mΩ | 55@500MHz | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4016
(4016+0+0)In Stock | FCI3216-100 | ZE | 25mA 10uH ±10% 810mΩ 1206 Inductors (SMD) ROHS | C967693 | 1206 | Tape & Reel (TR) | 25mA | 10uH | ±10% | 24MHz | 810mΩ | 35@2MHz | - | - | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4016
(3770+246+0)In Stock | EBLS321609-8R2K | HYHONGYEX | 25mA 8.2uH ±10% 900mΩ 1206 Inductors (SMD) ROHS | C963822 | 1206 | Tape & Reel (TR) | 25mA | 8.2uH | ±10% | - | 900mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4016
(4016+0+0)In Stock | SDCL1608C3N6STDF | Sunlord | 3.6nH 0603 Inductors (SMD) ROHS | C370237 | 0603 | Tape & Reel (TR) | - | 3.6nH | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
4015
(0+4015+0)In Stock | LQP03TG20NJ02D | Murata Electronics | 140mA 20nH ±5% 2.57Ω 0201 Inductors (SMD) ROHS | C437354 | 0201 | Tape & Reel (TR) | 140mA | 20nH | ±5% | 2.6GHz | 2.57Ω | 9@500MHz | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4012
(3972+40+0)In Stock | SCL1608B1R0KSP | Sunltech Tech | 25mA 1uH ±10% 700mΩ 0603 Inductors (SMD) ROHS | C411946 | 0603 | Tape & Reel (TR) | 25mA | 1uH | ±10% | - | 700mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
4011
(0+4011+0)In Stock | MLI2012F-180KT | MetalLions | 5mA 18uH ±10% 900mΩ 0805 Inductors (SMD) ROHS | C2885901 | 0805 | Tape & Reel (TR) | 5mA | 18uH | ±10% | 18MHz | 900mΩ | 30@1MHz | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4010
(4000+10+0)In Stock | VHF100505HQ2N2BT | FH (Guangdong Fenghua Advanced Tech) | 2.2nH 0402 Inductors (SMD) ROHS | C3032804 | 0402 | Tape & Reel (TR) | - | 2.2nH | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4008
(4006+2+0)In Stock | CS0603-2N2J-S | Chilisin Elec | 700mA 2.2nH ±5% 250mΩ 0603 Inductors (SMD) ROHS | C280268 | 0603 | Tape & Reel (TR) | 700mA | 2.2nH | ±5% | 12.5GHz | 250mΩ | 13@250MHz | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4004
(4000+4+0)In Stock | VHF100505HQ4N3BT | FH (Guangdong Fenghua Advanced Tech) | 4.3nH 0402 Inductors (SMD) ROHS | C3032795 | 0402 | Tape & Reel (TR) | - | 4.3nH | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
4003
(4002+1+0)In Stock | AHW1608F-R47KTF | APV | 570mA 470nH ±10% 430mΩ 0603 Inductors (SMD) ROHS | C6808022 | 0603 | Tape & Reel (TR) | 570mA | 470nH | ±10% | 540MHz | 430mΩ | 12 | - | - | Wire-wound Chip Inductor | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+4000+0)In Stock | ZECI201209A2R7K-0A050 | ZE | 50mA 2.7uH ±10% 600mΩ SMD,1.2x2mm Inductors (SMD) ROHS | C3040841 | SMD,1.2x2mm | Tape & Reel (TR) | 50mA | 2.7uH | ±10% | 10MHz | 600mΩ | - | - | - | - | ||
| Min: 100 Mult: 100 |
4000
(0+4000+0)In Stock | XRCM1608VR18K-A050 | XR | 50mA 180nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C41368696 | 0603 | - | 50mA | 180nH | ±10% | 165MHz | 300mΩ | 20 | - | - | - |