Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
3920
(3907+13+0)In Stock | SDFL1608T270KTF | Sunlord | 1mA 27uH ±10% 2.75Ω 0603 Inductors (SMD) ROHS | C57841 | 0603 | Tape & Reel (TR) | 1mA | 27uH | ±10% | 10MHz | - | 2.75Ω | - | 20@1MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3918
(3918+0+0)In Stock | WI0603QD150MST-HF | DDY | 230mA 15uH ±20% 2Ω 0603 Inductors (SMD) ROHS | C18221256 | 0603 | Tape & Reel (TR) | 230mA | 15uH | ±20% | 25MHz | - | 2Ω | - | 9@1MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3915
(0+3915+0)In Stock | MLI2012F-330KT | MetalLions | 5mA 33uH ±10% 1.25Ω 0805 Inductors (SMD) ROHS | C2885903 | 0805 | Tape & Reel (TR) | 5mA | 33uH | ±10% | 13MHz | - | 1.25Ω | - | 30@0.4MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3913
(0+3913+0)In Stock | MLF1608D47NMTD25 | TDK | 200mA 47nH ±20% 100mΩ 0603 Inductors (SMD) ROHS | C2042114 | 0603 | Tape & Reel (TR) | 200mA | 47nH | ±20% | 600MHz | - | 100mΩ | AEC-Q200 | 10@50MHz | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3911
(0+3911+0)In Stock
Not recommended for new designs
| HP0402-2N4C-N | Chilisin Elec | 2.4nH SMD,1.2x0.7mm Inductors (SMD) ROHS | C285909 | SMD,1.2x0.7mm | Tape & Reel (TR) | - | 2.4nH | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3907
(3907+0+0)In Stock | LQG18HH56NJ00D | Murata Electronics | 400mA 56nH ±5% 700mΩ 0603 Inductors (SMD) ROHS | C527611 | 0603 | Tape & Reel (TR) | 400mA | 56nH | ±5% | 800MHz | - | 700mΩ | - | 12@100MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3905
(3905+0+0)In Stock | PWCWAQ1608F-100KTT | PROD Tech | 280mA 10uH ±10% 2.405Ω 0603 Inductors (SMD) ROHS | C436784 | 0603 | Tape & Reel (TR) | 280mA | 10uH | ±10% | 35MHz | - | 2.405Ω | AEC-Q200 | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3905
(0+3905+0)In Stock | LQM18DN470M70L | Murata Electronics | 47uH ±20% 20mA 3.32Ω 0603 Inductors (SMD) ROHS | C3910716 | 0603 | Tape & Reel (TR) | - | 47uH | ±20% | 10MHz | 20mA | 3.32Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
3904
(3900+4+0)In Stock | LQP02HQ2N0B02L | Murata Electronics | 700mA 2nH 100mΩ 01005 Inductors (SMD) ROHS | C269795 | 01005 | Tape & Reel (TR) | 700mA | 2nH | - | 10.1GHz | - | 100mΩ | - | 14@500MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3904
(3899+5+0)In Stock | SDFL1608Q3R3KTF | Sunlord | 15mA 3.3uH ±10% 1.55Ω 0603 Inductors (SMD) ROHS | C12589 | 0603 | Tape & Reel (TR) | 15mA | 3.3uH | ±10% | 40MHz | - | 1.55Ω | - | 35@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3902
(3901+1+0)In Stock | AHW2012C-R68JTF | APV | 190mA 680nH ±5% 2.2Ω 0805 Inductors (SMD) ROHS | C6808055 | 0805 | Tape & Reel (TR) | 190mA | 680nH | ±5% | 310MHz | - | 2.2Ω | - | 23@50MHz | Wire-wound Chip Inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3902
(0+3902+0)In Stock | CS0402-8N2H-S | Chilisin Elec | 680mA 8.2nH ±3% 100mΩ 0402 Inductors (SMD) ROHS | C285955 | 0402 | Tape & Reel (TR) | 680mA | 8.2nH | ±3% | 4.4MHz | - | 100mΩ | - | 22@250MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3900
(3900+0+0)In Stock | MGFI1608AR68KT-LF | microgate | 35mA 680nH ±10% 1.7Ω 0603 Inductors (SMD) ROHS | C281053 | 0603 | Tape & Reel (TR) | 35mA | 680nH | ±10% | - | - | 1.7Ω | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3900
(0+3900+0)In Stock | XRCM3216T4R7K-A025 | XR | 25mA 4.7uH ±10% 700mΩ 1206 Inductors (SMD) ROHS | C23376585 | 1206 | Tape & Reel (TR) | 25mA | 4.7uH | ±10% | 35MHz | - | 700mΩ | - | 35@10MHz | Multilayer inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3900
(0+3900+0)In Stock | XRCM2012T3R3K-A05 | XR | 50mA 3.3uH ±10% 600mΩ 0805 Inductors (SMD) ROHS | C23376575 | 0805 | Tape & Reel (TR) | 50mA | 3.3uH | ±10% | 41MHz | - | 600mΩ | - | 35@10MHz | Multilayer inductor | ||
| Min: 100 Mult: 100 |
3900
(0+3900+0)In Stock | XRCM1608VR10K-A050 | XR | 50mA 100nH ±10% 250mΩ 0603 Inductors (SMD) ROHS | C41368693 | 0603 | - | 50mA | 100nH | ±10% | 240MHz | - | 250mΩ | - | 20 | - | ||
| Min: 100 Mult: 100 |
3900
(0+3900+0)In Stock | XRCM1608V56NK-A050 | XR | 50mA 56nH ±10% 200mΩ 0603 Inductors (SMD) ROHS | C41368691 | 0603 | - | 50mA | 56nH | ±10% | 260MHz | - | 200mΩ | - | 15 | - | ||
| Min: 100 Mult: 100 |
3900
(0+3900+0)In Stock | XRCM1608VR68K-A050 | XR | 50mA 680nH ±10% 900mΩ 0603 Inductors (SMD) ROHS | C41368701 | 0603 | - | 50mA | 680nH | ±10% | 90MHz | - | 900mΩ | - | 20 | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3900
(0+3900+0)In Stock | XRCM1608T1R8K-A025 | XR | 25mA 1.8uH ±10% 750mΩ 0603 Inductors (SMD) ROHS | C23376565 | 0603 | Tape & Reel (TR) | 25mA | 1.8uH | ±10% | 55MHz | - | 750mΩ | - | 25@10MHz | Multilayer inductor | ||
| Min: 100 Mult: 100 |
3900
(0+3900+0)In Stock | XRCM1608VR15K-A050 | XR | 50mA 150nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C41368695 | 0603 | - | 50mA | 150nH | ±10% | 180MHz | - | 300mΩ | - | 20 | - | ||
| Min: 100 Mult: 100 |
3900
(0+3900+0)In Stock | XRCM1608VR22K-A050 | XR | 50mA 220nH ±10% 400mΩ 0603 Inductors (SMD) ROHS | C41368697 | 0603 | - | 50mA | 220nH | ±10% | 150MHz | - | 400mΩ | - | 20 | - | ||
| Min: 20 Mult: 20 |
3900
(0+3900+0)In Stock | XRCM3216X100K-A025 | XR | 25mA 10uH ±10% 800mΩ 1206 Inductors (SMD) ROHS | C41368751 | 1206 | - | 25mA | 10uH | ±10% | 24MHz | - | 800mΩ | - | 35 | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3898
(3898+0+0)In Stock | TFM322512ALMA3R3MTAA | TDK | 2.5A 3.3uH ±20% 2.5A 97mΩ 1210 Inductors (SMD) ROHS | C2047622 | 1210 | Tape & Reel (TR) | 2.5A | 3.3uH | ±20% | - | 2.5A | 97mΩ | AEC-Q200 | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3890
(0+3890+0)In Stock | CWCI0603F-1R8JT | Ceaiya | 580mA 1.8uH ±5% 430mΩ SMD,1.2x1.8mm Inductors (SMD) ROHS | C917342 | SMD,1.2x1.8mm | Tape & Reel (TR) | 580mA | 1.8uH | ±5% | 121MHz | - | 430mΩ | - | 16@7.9MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3888
(3888+0+0)In Stock | MLG0603P3N4BT000 | TDK | 450mA 3.4nH 130mΩ 0201 Inductors (SMD) ROHS | C433017 | 0201 | Tape & Reel (TR) | 450mA | 3.4nH | - | 7GHz | - | 130mΩ | - | 14@500MHz | - |