Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 15000
|
3888
(3888+0+0)In Stock | MLG0603P3N4BT000 | TDK | 450mA 3.4nH 130mΩ 0201 Inductors (SMD) ROHS | C433017 | 0201 | Tape & Reel (TR) | 450mA | 3.4nH | - | 7GHz | - | 130mΩ | - | 14@500MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3881
(3881+0+0)In Stock | YWLD2012-R68K | YJYCOIN | 1.2A 680nH ±10% 192mΩ 0805 Inductors (SMD) ROHS | C5563767 | 0805 | Tape & Reel (TR) | 1.2A | 680nH | ±10% | 765MHz | - | 192mΩ | - | 14@7.9MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3880
(3788+92+0)In Stock | HBLS1005-5N6S | HYHONGYEX | 300mA 5.6nH 300mΩ 0402 Inductors (SMD) ROHS | C963989 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | 4GHz | - | 300mΩ | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3880
(0+3880+0)In Stock | SDCL1005C2N0BTDFM01 | Sunlord | 0402 Inductors (SMD) ROHS | C6807770 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
3880
(3880+0+0)In Stock | LQH3NPN330MJRL | Murata Electronics | 280mA 33uH ±20% 420mA 948mΩ SMD,3x3mm Inductors (SMD) ROHS | C711140 | SMD,3x3mm | Tape & Reel (TR) | 280mA | 33uH | ±20% | 15MHz | 420mA | 948mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3879
(3875+4+0)In Stock | MLF1608DR68JTD25 | TDK | 70mA 680nH ±5% 650mΩ 0603 Inductors (SMD) ROHS | C404519 | 0603 | Tape & Reel (TR) | 70mA | 680nH | ±5% | 150MHz | - | 650mΩ | AEC-Q200 | 15@25MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
3878
(3878+0+0)In Stock | SDCL1005CR22JTDF | Sunlord | 100mA 220nH ±5% 4Ω 0402 Inductors (SMD) ROHS | C18834 | 0402 | Tape & Reel (TR) | 100mA | 220nH | ±5% | 450MHz | - | 4Ω | - | 8@100MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3876
(3860+16+0)In Stock | MCL2012S4R7MT | Sunlord | 180mA 4.7uH ±20% 300mΩ 0805 Inductors (SMD) ROHS | C95977 | 0805 | Tape & Reel (TR) | 180mA | 4.7uH | ±20% | 25MHz | - | 300mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3873
(3866+7+0)In Stock | LQM18PN1R0NF0L | Murata Electronics | 600mA 1uH ±30% 350mΩ 0603 Inductors (SMD) ROHS | C440234 | 0603 | Tape & Reel (TR) | 600mA | 1uH | ±30% | 50MHz | - | 350mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3873
(3868+5+0)In Stock | CLH1608T-2N2S-S | Chilisin Elec | 600mA 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C142203 | 0603 | Tape & Reel (TR) | 600mA | 2.2nH | - | 7.2GHz | - | 100mΩ | - | 8@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3873
(3826+47+0)In Stock | CMI201209U1R8KT | FH (Guangdong Fenghua Advanced Tech) | 50mA 1.8uH ±10% 400mΩ 0805 Inductors (SMD) ROHS | C139221 | 0805 | Tape & Reel (TR) | 50mA | 1.8uH | ±10% | 55MHz | - | 400mΩ | - | 35@10MHz | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3868
(3868+0+0)In Stock | MLG0603S15NJT000 | TDK | 180mA 15nH ±5% 690mΩ 0201 Inductors (SMD) ROHS | C415338 | 0201 | Tape & Reel (TR) | 180mA | 15nH | ±5% | 2.5GHz | - | 690mΩ | - | 6@100MHz | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3866
(3866+0+0)In Stock | MGFI1608C3R3KT-LF | microgate | 15mA 3.3uH ±10% 1.55Ω 0603 Inductors (SMD) ROHS | C281061 | 0603 | Tape & Reel (TR) | 15mA | 3.3uH | ±10% | - | - | 1.55Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3861
(0+3861+0)In Stock | LS0603-8R2K-N | Chilisin Elec | 8.2uH ±10% 0603 Inductors (SMD) ROHS | C472421 | 0603 | Tape & Reel (TR) | - | 8.2uH | ±10% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3860
(3860+0+0)In Stock | FHW0603UC2N2KST | FH (Guangdong Fenghua Advanced Tech) | 700mA 2.2nH ±10% 90mΩ 0603 Inductors (SMD) ROHS | C317980 | 0603 | Tape & Reel (TR) | 700mA | 2.2nH | ±10% | 10GHz | - | 90mΩ | - | 12@250MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3860
(0+3860+0)In Stock | LQW18AN11NGOOD | Murata Electronics | 0603 Inductors (SMD) ROHS | C5369168 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3859
(3850+9+0)In Stock | MLF1608A1R0KTA00 | TDK | 50mA 1uH ±10% 250mΩ 0603 Inductors (SMD) ROHS | C275339 | 0603 | Tape & Reel (TR) | 50mA | 1uH | ±10% | 120MHz | - | 250mΩ | - | 35@10MHz | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3852
(3312+540+0)In Stock | XRCD53-220K | XR | 1.5A 22uH ±10% 150mΩ SMD,3x5mm Inductors (SMD) ROHS | C7462906 | SMD,3x5mm | Tape & Reel (TR) | 1.5A | 22uH | ±10% | - | - | 150mΩ | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
3851
(2406+1445+0)In Stock | VHF201209H8N2J | FH (Guangdong Fenghua Advanced Tech) | 400mA 8.2nH ±5% 280mΩ 0805 Inductors (SMD) ROHS | C98986 | 0805 | Tape & Reel (TR) | 400mA | 8.2nH | ±5% | - | - | 280mΩ | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3850
(3850+0+0)In Stock | BWLS001611094R7K00 | Chilisin Elec | 420mA 4.7uH ±10% 2.1Ω SMD,1.1x1.6mm Inductors (SMD) ROHS | C2935078 | SMD,1.1x1.6mm | Tape & Reel (TR) | 420mA | 4.7uH | ±10% | 69MHz | - | 2.1Ω | - | 18@7.9MHz | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
3847
(51+3796+0)In Stock | SDCL0603Q4N7ST02 | Sunlord | 220mA 4.7nH 450mΩ 0201 Inductors (SMD) ROHS | C81215 | 0201 | Tape & Reel (TR) | 220mA | 4.7nH | - | - | - | 450mΩ | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3845
(0+3845+0)In Stock
Not recommended for new designs
| HP0402-19NH-N | Chilisin Elec | 19nH ±3% SMD,0.7x1.2mm Inductors (SMD) ROHS | C285910 | SMD,0.7x1.2mm | Tape & Reel (TR) | - | 19nH | ±3% | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3844
(3427+417+0)In Stock
View marketplace suppliers’ inventory
| LQG18HN27NJ00D | Murata Electronics | 500mA 27nH ±5% 540mΩ 0603 Inductors (SMD) ROHS | C162550 | 0603 | Tape & Reel (TR) | 500mA | 27nH | ±5% | 2GHz | - | 540mΩ | - | 12@100MHz | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3843
(3835+8+0)In Stock | MCL1608S4R7MT | Sunlord | 100mA 4.7uH ±20% 780mΩ 0603 Inductors (SMD) ROHS | C43722 | 0603 | Tape & Reel (TR) | 100mA | 4.7uH | ±20% | 35MHz | - | 780mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
3840
(3840+0+0)In Stock | LQP03TG1N4C02D | Murata Electronics | 600mA 1.4nH 150mΩ 0201 Inductors (SMD) ROHS | C703741 | 0201 | Tape & Reel (TR) | 600mA | 1.4nH | - | 14GHz | - | 150mΩ | - | 13@500MHz | - |