Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Saturation Current (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Saturation Current (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
3627
(3611+16+0)In Stock | ASDCL1005C27NJTDF | Sunlord | 300mA 27nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C2846467 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 1.6GHz | 700mΩ | AEC-Q200 | 8@100MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3621
(41+3580+0)In Stock | MGFI2012A82NKT-LF | microgate | 300mA 82nH ±10% 200mΩ 0805 Inductors (SMD) ROHS | C281075 | 0805 | Tape & Reel (TR) | 300mA | 82nH | ±10% | - | 200mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3621
(3621+0+0)In Stock
Not recommended for new designs
| SCHF201209H8N2JT | Yanchuang | 400mA 8.2nH ±5% 280mΩ 0805 Inductors (SMD) ROHS | C578024 | 0805 | Tape & Reel (TR) | 400mA | 8.2nH | ±5% | - | 280mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3618
(1777+1841+0)In Stock | YWLD2012-1R2K | YJYCOIN | 960mA 1.2uH ±10% 169mΩ 0805 Inductors (SMD) ROHS | C5563768 | 0805 | Tape & Reel (TR) | 960mA | 1.2uH | ±10% | 208MHz | 169mΩ | - | 14@7.9MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
3614
(1316+2298+0)In Stock | CYH127-6.8UH | SHOU HAN | 6.5A 6.8uH ±30% 18.4mΩ SMD,12.3x12.3mm Inductors (SMD) ROHS | C2929498 | SMD,12.3x12.3mm | Tape & Reel (TR) | 6.5A | 6.8uH | ±30% | - | 18.4mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3605
(3605+0+0)In Stock | CMCW1608F220KTT | Cybermax | 170mA 22uH ±10% 200mA 4.7Ω SMD,1.7x1mm Inductors (SMD) ROHS | C431253 | SMD,1.7x1mm | Tape & Reel (TR) | 170mA | 22uH | ±10% | - | 4.7Ω | - | - | 200mA | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3604
(3604+0+0)In Stock | CMCC1608C1N5SSP | Cybermax | 500mA 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C405052 | 0603 | Tape & Reel (TR) | 500mA | 1.5nH | - | 6GHz | 100mΩ | - | 8@100MHz | - | Multilayer inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3601
(0+3601+0)In Stock | WI0603IF100KST-HF | DDY | 10uH ±10% 180mA 4.8Ω SMD,1.3x1.8mm Inductors (SMD) ROHS | C5152007 | SMD,1.3x1.8mm | Tape & Reel (TR) | - | 10uH | ±10% | 25MHz | 4.8Ω | - | 10@2.5MHz | 180mA | Wire-wound Chip Inductor | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3598
(0+3598+0)In Stock | EBLS1608-5R6K | HYHONGYEX | 5mA 5.6uH ±10% 1.55Ω 0603 Inductors (SMD) ROHS | C963794 | 0603 | Tape & Reel (TR) | 5mA | 5.6uH | ±10% | 22MHz | 1.55Ω | - | 35@4MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
3597
(3597+0+0)In Stock | TFM201610ALMAR47MTAA | TDK | 3.9A 470nH ±20% 4.5A 28mΩ SMD,1.6x2mm Inductors (SMD) ROHS | C404807 | SMD,1.6x2mm | Tape & Reel (TR) | 3.9A | 470nH | ±20% | - | 28mΩ | AEC-Q200 | - | 4.5A | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3597
(0+3597+0)In Stock | AIC201209J33N | COILANK INTERNATIONAL | 300mA 33nH ±5% 600mΩ 0805 Inductors (SMD) ROHS | C7589014 | 0805 | Tape & Reel (TR) | 300mA | 33nH | ±5% | - | 600mΩ | - | - | - | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3592
(3592+0+0)In Stock | MLK1005S56NJT000 | TDK | 200mA 56nH ±5% 840mΩ 0402 Inductors (SMD) ROHS | C275327 | 0402 | Tape & Reel (TR) | 200mA | 56nH | ±5% | 1.5GHz | 840mΩ | - | 6@100MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3590
(0+3590+0)In Stock | SLC1608F2R2KTT | Sunltech Tech | 580mA 2.2uH ±10% 560mΩ SMD,1.8x1.2mm Inductors (SMD) ROHS | C411910 | SMD,1.8x1.2mm | Tape & Reel (TR) | 580mA | 2.2uH | ±10% | - | 560mΩ | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3585
(3578+7+0)In Stock | CY54-33UH | SHOU HAN | 860mA 33uH ±10% 208mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929433 | SMD,5.8x5.2mm | Tape & Reel (TR) | 860mA | 33uH | ±10% | - | 208mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3584
(3549+35+0)In Stock | LQG15HN1N3S02D | Murata Electronics | 1A 1.3nH 80mΩ 0402 Inductors (SMD) ROHS | C701287 | 0402 | Tape & Reel (TR) | 1A | 1.3nH | - | 6GHz | 80mΩ | - | 8@100MHz | - | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3582
(3582+0+0)In Stock | MLZ1608N2R2LT000 | TDK | 500mA 2.2uH ±20% 110mA 180mΩ 0603 Inductors (SMD) ROHS | C531282 | 0603 | Tape & Reel (TR) | 500mA | 2.2uH | ±20% | 2MHz | 180mΩ | - | - | 110mA | Multilayer inductor | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3581
(3579+2+0)In Stock | MLF2012DR12KT000 | TDK | 300mA 120nH ±10% 120mΩ 0805 Inductors (SMD) ROHS | C76738 | 0805 | Tape & Reel (TR) | 300mA | 120nH | ±10% | 360MHz | 120mΩ | - | 20@25MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3580
(3299+281+0)In Stock | YWLD2012-8R2K | YJYCOIN | 400mA 8.2uH ±10% 940mΩ 0805 Inductors (SMD) ROHS | C5563772 | 0805 | Tape & Reel (TR) | 400mA | 8.2uH | ±10% | 33MHz | 940mΩ | - | 13@7.9MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3579
(3579+0+0)In Stock | SDFL1608P1R2KTF | Sunlord | 25mA 1.2uH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C305127 | 0603 | Tape & Reel (TR) | 25mA | 1.2uH | ±10% | 85MHz | 800mΩ | - | 35@10MHz | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3578
(3578+0+0)In Stock | CMI160808J220MT | ZE | 1mA 22uH ±20% 3Ω 0603 Inductors (SMD) ROHS | C18734504 | 0603 | Tape & Reel (TR) | 1mA | 22uH | ±20% | 12MHz | 3Ω | - | 20 | - | Multilayer inductor | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3573
(300+3273+0)In Stock | HBLS0603-18NJ | HYHONGYEX | 140mA 18nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C963960 | 0201 | Tape & Reel (TR) | 140mA | 18nH | ±5% | 2.3GHz | 1Ω | - | 13@500MHz | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3564
(3555+9+0)In Stock | ASDCL1608CR27JTDF | Sunlord | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C2846513 | 0603 | Tape & Reel (TR) | 150mA | 270nH | ±5% | 350MHz | 2.6Ω | AEC-Q200 | 8@50MHz | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3563
(3491+72+0)In Stock | SDWL1005C68NJSTFM01 | Sunlord | 140mA 68nH ±5% 1.96Ω 0402 Inductors (SMD) ROHS | C370313 | 0402 | Tape & Reel (TR) | 140mA | 68nH | ±5% | - | 1.96Ω | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3560
(0+3560+0)In Stock | WI0603UC7N5JST-HF | DDY | 700mA 7.5nH ±5% 106mΩ 0603 Inductors (SMD) ROHS | C18221217 | 0603 | Tape & Reel (TR) | 700mA | 7.5nH | ±5% | 4.8GHz | 106mΩ | - | 28@250MHz | - | Wire-wound Chip Inductor | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3558
(3558+0+0)In Stock | CMI321609J330KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 33uH ±10% 1.3Ω 1206 Inductors (SMD) ROHS | C316444 | 1206 | Tape & Reel (TR) | 5mA | 33uH | ±10% | 13MHz | 1.3Ω | - | 30@1MHz | - | - |