Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Type
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 4000
|
3597
(0+3597+0)In Stock | AIC201209J33N | COILANK INTERNATIONAL | 300mA 33nH ±5% 600mΩ 0805 Inductors (SMD) ROHS | C7589014 | 0805 | Tape & Reel (TR) | 300mA | Multilayer inductor | 33nH | ±5% | - | - | 600mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3592
(3592+0+0)In Stock | MLK1005S56NJT000 | TDK | 200mA 56nH ±5% 840mΩ 0402 Inductors (SMD) ROHS | C275327 | 0402 | Tape & Reel (TR) | 200mA | - | 56nH | ±5% | 1.5GHz | - | 840mΩ | - | 6@100MHz | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3590
(0+3590+0)In Stock | SLC1608F2R2KTT | Sunltech Tech | 580mA 2.2uH ±10% 560mΩ SMD,1.8x1.2mm Inductors (SMD) ROHS | C411910 | SMD,1.8x1.2mm | Tape & Reel (TR) | 580mA | - | 2.2uH | ±10% | - | - | 560mΩ | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
3588
(3513+75+0)In Stock | VHF100505H22NJT | FH (Guangdong Fenghua Advanced Tech) | 200mA 22nH ±5% 900mΩ 0402 Inductors (SMD) ROHS | C90176 | 0402 | Tape & Reel (TR) | 200mA | - | 22nH | ±5% | - | - | 900mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
3585
(3578+7+0)In Stock | CY54-33UH | SHOU HAN | 860mA 33uH ±10% 208mΩ SMD,5.8x5.2mm Inductors (SMD) ROHS | C2929433 | SMD,5.8x5.2mm | Tape & Reel (TR) | 860mA | - | 33uH | ±10% | - | - | 208mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3582
(3582+0+0)In Stock | MLZ1608N2R2LT000 | TDK | 500mA 2.2uH ±20% 110mA 180mΩ 0603 Inductors (SMD) ROHS | C531282 | 0603 | Tape & Reel (TR) | 500mA | Multilayer inductor | 2.2uH | ±20% | 2MHz | 110mA | 180mΩ | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
3581
(3579+2+0)In Stock | MLF2012DR12KT000 | TDK | 300mA 120nH ±10% 120mΩ 0805 Inductors (SMD) ROHS | C76738 | 0805 | Tape & Reel (TR) | 300mA | - | 120nH | ±10% | 360MHz | - | 120mΩ | - | 20@25MHz | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
3580
(3299+281+0)In Stock | YWLD2012-8R2K | YJYCOIN | 400mA 8.2uH ±10% 940mΩ 0805 Inductors (SMD) ROHS | C5563772 | 0805 | Tape & Reel (TR) | 400mA | - | 8.2uH | ±10% | 33MHz | - | 940mΩ | - | 13@7.9MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3579
(3579+0+0)In Stock | SDFL1608P1R2KTF | Sunlord | 25mA 1.2uH ±10% 800mΩ 0603 Inductors (SMD) ROHS | C305127 | 0603 | Tape & Reel (TR) | 25mA | - | 1.2uH | ±10% | 85MHz | - | 800mΩ | - | 35@10MHz | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
3578
(3578+0+0)In Stock | CMI160808J220MT | ZE | 1mA 22uH ±20% 3Ω 0603 Inductors (SMD) ROHS | C18734504 | 0603 | Tape & Reel (TR) | 1mA | Multilayer inductor | 22uH | ±20% | 12MHz | - | 3Ω | - | 20 | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
3573
(300+3273+0)In Stock | HBLS0603-18NJ | HYHONGYEX | 140mA 18nH ±5% 1Ω 0201 Inductors (SMD) ROHS | C963960 | 0201 | Tape & Reel (TR) | 140mA | - | 18nH | ±5% | 2.3GHz | - | 1Ω | - | 13@500MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3572
(3554+18+0)In Stock | CMP201209UD1R0KT | FH (Guangdong Fenghua Advanced Tech) | 1uH ±10% 0805 Inductors (SMD) ROHS | C395012 | 0805 | Tape & Reel (TR) | - | - | 1uH | ±10% | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3564
(3555+9+0)In Stock | ASDCL1608CR27JTDF | Sunlord | 150mA 270nH ±5% 2.6Ω 0603 Inductors (SMD) ROHS | C2846513 | 0603 | Tape & Reel (TR) | 150mA | - | 270nH | ±5% | 350MHz | - | 2.6Ω | AEC-Q200 | 8@50MHz | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
3563
(3491+72+0)In Stock | SDWL1005C68NJSTFM01 | Sunlord | 140mA 68nH ±5% 1.96Ω 0402 Inductors (SMD) ROHS | C370313 | 0402 | Tape & Reel (TR) | 140mA | - | 68nH | ±5% | - | - | 1.96Ω | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3560
(0+3560+0)In Stock | WI0603UC7N5JST-HF | DDY | 700mA 7.5nH ±5% 106mΩ 0603 Inductors (SMD) ROHS | C18221217 | 0603 | Tape & Reel (TR) | 700mA | Wire-wound Chip Inductor | 7.5nH | ±5% | 4.8GHz | - | 106mΩ | - | 28@250MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3558
(3558+0+0)In Stock | CMI321609J330KT | FH (Guangdong Fenghua Advanced Tech) | 5mA 33uH ±10% 1.3Ω 1206 Inductors (SMD) ROHS | C316444 | 1206 | Tape & Reel (TR) | 5mA | - | 33uH | ±10% | 13MHz | - | 1.3Ω | - | 30@1MHz | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
3550
(0+3550+0)In Stock | XRCM1608T4R7K-A015 | XR | 15mA 4.7uH ±10% 1.5Ω 0603 Inductors (SMD) ROHS | C23376569 | 0603 | Tape & Reel (TR) | 15mA | Multilayer inductor | 4.7uH | ±10% | 33MHz | - | 1.5Ω | - | 25@10MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3547
(3546+1+0)In Stock | AHW3225C-1R0JTF | APV | 320mA 1uH ±5% 1.85Ω 1210 Inductors (SMD) ROHS | C18184914 | 1210 | Tape & Reel (TR) | 320mA | Wire-wound Chip Inductor | 1uH | ±5% | 340MHz | - | 1.85Ω | - | 45@150MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3544
(3539+5+0)In Stock | SDFL2012S6R8KTF | Sunlord | 15mA 6.8uH ±10% 1Ω 0805 Inductors (SMD) ROHS | C334249 | 0805 | Tape & Reel (TR) | 15mA | - | 6.8uH | ±10% | - | - | 1Ω | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3540
(0+3540+0)In Stock | WI0603UCR25JST-HF | DDY | 120mA 250nH ±5% 2.55Ω 0603 Inductors (SMD) ROHS | C18221241 | 0603 | Tape & Reel (TR) | 120mA | Wire-wound Chip Inductor | 250nH | ±5% | 882MHz | - | 2.55Ω | - | 25@100MHz | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
3538
(2481+1057+0)In Stock | CY75-33UH | SHOU HAN | 1.2A 33uH ±10% 119.6mΩ SMD,7.8x7mm Inductors (SMD) ROHS | C2929440 | SMD,7.8x7mm | Tape & Reel (TR) | 1.2A | - | 33uH | ±10% | - | - | 119.6mΩ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
3536
(1675+1861+0)In Stock
Not recommended for new designs
| AISC-1008-5R6J-T | Abracon LLC | 240mA 5.6uH ±5% SMD,2.8x2.9mm Inductors (SMD) ROHS | C187068 | SMD,2.8x2.9mm | Tape & Reel (TR) | 240mA | - | 5.6uH | ±5% | 40MHz | - | - | - | 20@25MHz | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
3534
(3499+35+0)In Stock | LQG15HN1N3S02D | Murata Electronics | 1A 1.3nH 80mΩ 0402 Inductors (SMD) ROHS | C701287 | 0402 | Tape & Reel (TR) | 1A | Multilayer inductor | 1.3nH | - | 6GHz | - | 80mΩ | - | 8@100MHz | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
3533
(3533+0+0)In Stock | SDFL1608T150KTF | Sunlord | 1mA 15uH ±10% 1.7Ω 0603 Inductors (SMD) ROHS | C57838 | 0603 | Tape & Reel (TR) | 1mA | - | 15uH | ±10% | 14MHz | - | 1.7Ω | - | 20@1MHz | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
3531
(1971+1560+0)In Stock | AHW3225F-101KTF | APV | 100mA 100uH ±10% 13Ω 1210 Inductors (SMD) ROHS | C18184937 | 1210 | Tape & Reel (TR) | 100mA | Wire-wound Chip Inductor | 100uH | ±10% | 10MHz | - | 13Ω | - | 6 |