Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Radiant Intensity
|
Operating Temperature
|
View Angle
|
Vf - Forward Voltage
|
Wavelength
|
Reverse Voltage
|
Current - DC Forward (If)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Radiant Intensity
|
Operating Temperature
|
View Angle
|
Vf - Forward Voltage
|
Wavelength
|
Reverse Voltage
|
Current - DC Forward (If)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SFH 4546 | OSRAM Opto Semicon | 130mW/sr@100mA 40° 1.5V 950nm Plugin Infrared LED Emitters ROHS | C2900373 | Plugin | Box-packed | 130mW/sr@100mA | -40℃~+100℃ | 40° | 1.5V | 950nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | CREQ-80C0-LN000 | Broadcom Limited | PLCC-4 Infrared LED Emitters ROHS | C6538158 | PLCC-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | TSUS4400 | Vishay Intertech | 7mW/sr@100mA 36° 1.3V 950nm Plugin Infrared LED Emitters ROHS | C7402666 | Plugin | Bag-packed | 7mW/sr@100mA | -40℃~+85℃ | 36° | 1.3V | 950nm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MTE5016-015-IR | Marktech Optoelectronics | 6° 700mV 1650nm TO-46-2 Infrared LED Emitters ROHS | C7235852 | TO-46-2 | Bag-packed | - | -20℃~+85℃ | 6° | 700mV | 1650nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | LZ1-00R602-0000 | OSRAM Opto Semicon | 90° 3.2V 850nm SMD-4P Infrared LED Emitters ROHS | C7221023 | SMD-4P | Tape & Reel (TR) | - | - | 90° | 3.2V | 850nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH 4045N | OSRAM Opto Semicon | 90mW/sr@70mA 18° 1.6V 950nm SMD,2.6x3mm Infrared LED Emitters ROHS | C2900304 | SMD,2.6x3mm | Tape & Reel (TR) | 90mW/sr@70mA | -40℃~+85℃ | 18° | 1.6V | 950nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | MTSM5116MT2-BK | Marktech Optoelectronics | 120° 950mV 1650nm PLCC-2 Infrared LED Emitters ROHS | C7005611 | PLCC-2 | Tape & Reel (TR) | - | -20℃~+80℃ | 120° | 950mV | 1650nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
| 0 | SST-10-UV-B130-G405-00 | Luminus Devices | Infrared LED Emitters ROHS | C22015157 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HSDL-4230 | Lite-On | 39mW/sr@50mA 17° 1.5V 875nm Infrared LED Emitters ROHS | C6631476 | - | Bag-packed | 39mW/sr@50mA | 0℃~+70℃ | 17° | 1.5V | 875nm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HR5P-N1CB-00000 | Broadcom Limited | 71.5mW/sr@100mA 30° 1.58V 850nm Plugin Infrared LED Emitters ROHS | C6632035 | Plugin | Bag-packed | 71.5mW/sr@100mA | -40℃~+85℃ | 30° | 1.58V | 850nm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MTE5016-095-IR | Marktech Optoelectronics | 90° 700mV 1650nm TO-46-2 Infrared LED Emitters ROHS | C6917067 | TO-46-2 | Bag-packed | - | -25℃~+85℃ | 90° | 700mV | 1650nm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MTE5014-015-IR | Marktech Optoelectronics | 6° 800mV 1450nm TO-46-2 Infrared LED Emitters ROHS | C6917065 | TO-46-2 | Bag-packed | - | -20℃~+85℃ | 6° | 800mV | 1450nm | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HR5P-N4FA-00000 | Broadcom Limited | 28.5mW/sr@100mA 50° 1.52V 940nm Plugin Infrared LED Emitters ROHS | C6875678 | Plugin | Bag-packed | 28.5mW/sr@100mA | -40℃~+85℃ | 50° | 1.52V | 940nm | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SFH 4240-Z | OSRAM Opto Semicon | 18mW/sr@100mA 120° 1.5V 950nm PLCC-4(2.6x3) Infrared LED Emitters ROHS | C2900322 | PLCC-4(2.6x3) | Tape & Reel (TR) | 18mW/sr@100mA | -40℃~+100℃ | 120° | 1.5V | 950nm | - | - | - | ||
| Min: 10 Mult: 10 | 0 | DY-HIR323C-H21-A1(HF) | TONYU | 130mW/sr 20° 5V 100mA 150mW 1.2V~1.85V 840nm D=5mm Infrared LED Emitters ROHS | C7470730 | D=5mm | Bag-packed | 130mW/sr | -40℃~+80℃ | 20° | 1.2V~1.85V | 840nm | 5V | 100mA | 150mW | ||
Min: 5 Mult: 5
Full Reel: 3000
| Not available now | IR16-213C/L510/TR8 | Everlight Elec | 0.50mW/sr@20mA 120° 1.5V 940nm 0402 Infrared LED Emitters ROHS | C2943465 | 0402 | Tape & Reel (TR) | 0.50mW/sr@20mA | -40℃~+100℃ | 120° | 1.5V | 940nm | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Not available now | JNJ-2835SX30102163 | JNJ OPTOELECTRONICS | 125° SMD2835-4P Infrared LED Emitters ROHS | C19944426 | SMD2835-4P | Tape & Reel (TR) | - | - | 125° | 2V~2.8V;1.4V~2V | 630nm;940nm | - | 60mA;100mA | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Not available now | A-SP192YIR1C-A01-4T | Amicc | 0603 Infrared LED Emitters ROHS | C19171296 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Not available now | JNJ-3030SX30102384 | JNJ OPTOELECTRONICS | 125° SMD3030-4P Infrared LED Emitters ROHS | C19944431 | SMD3030-4P | Tape & Reel (TR) | - | - | 125° | 1.8V~2.4V;1.3V~2V | 640nm~660nm;840nm~860nm | - | 20mA;100mA | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | A-SP153IR1C-A02-2A | Amicc | 1206 Infrared LED Emitters ROHS | C19171197 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | A-SP158IR1C-A05-2D | Amicc | 3012 Infrared LED Emitters ROHS | C19171201 | 3012 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | A-SP153IR3C-A01-2T | Amicc | 1206 Infrared LED Emitters ROHS | C19171202 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | A-SP158IR3C-A01-2D | Amicc | 3012 Infrared LED Emitters ROHS | C19171215 | 3012 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2000
| Not available now | A-SC630IR1C-A01-2T | Amicc | SMD3528 Infrared LED Emitters ROHS | C19171217 | SMD3528 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Not available now | JNJ-3030SX30102098 | JNJ OPTOELECTRONICS | 120° SMD3030-4P Infrared LED Emitters ROHS | C19944429 | SMD3030-4P | Tape & Reel (TR) | - | - | 120° | 1.8V~2.4V;1.3V~2V | 585nm~595nm;820nm~840nm | - | 20mA;100mA | - |