Instrumentation Amplifiers
The Results of Instrumentation Amplifiers
842
Manufacturer
Package
Operating Temperature
Quiescent Current per Amplifier
Vos - Input Offset Voltage
Output Type
Output Current
Input Offset Voltage Drift(Vos TC)
Slew Rate
Gain Bandwidth Product
Common Mode Rejection Ratio(CMRR)
Rail to Rail
-3dB Bandwidth
Number of Channels
Voltage - Supply
Ib - Input Bias Current
Results:
842
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Ib - Input Bias Current
|
Vos - Input Offset Voltage
|
Gain Bandwidth Product
|
Quiescent Current per Amplifier
|
Operating Temperature
|
Voltage - Supply
|
-3dB Bandwidth
|
Common Mode Rejection Ratio(CMRR)
|
Output Current
|
Number of Channels
|
Output Type
|
Rail to Rail
|
Input Offset Voltage Drift(Vos TC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Ib - Input Bias Current
|
Vos - Input Offset Voltage
|
Gain Bandwidth Product
|
Quiescent Current per Amplifier
|
Operating Temperature
|
Voltage - Supply
|
-3dB Bandwidth
|
Common Mode Rejection Ratio(CMRR)
|
Output Current
|
Number of Channels
|
Output Type
|
Rail to Rail
|
Input Offset Voltage Drift(Vos TC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AD8494CRMZ-R7 | MSOP-8 Instrumentation Amplifiers ROHS | C652899 | MSOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | INA103KP | 2.5uA 30uV 100MHz 800kHz 100dB Single channel PDIP-16 Instrumentation Amplifiers ROHS | C1346581 | PDIP-16 | Tube-packed | 2.5uA | 30uV | 100MHz | 6mA | -40℃~+70℃ | 9V~25V;-25V~-9V | 800kHz | 100dB | 40mA | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | MAX4196ESA+ | 6nA 100uV 34kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS | C1346735 | SOIC-8 | Tube-packed | 6nA | 100uV | - | - | -40℃~+85℃ | - | 34kHz | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | AD8295BCPZ-WP | 200pA 1MHz 60uV 1.2MHz Triple-Bus LFCSP-16-VQ(4x4) Instrumentation Amplifiers ROHS | C1347157 | LFCSP-16-VQ(4x4) | Tray | 200pA | 60uV | 1MHz | - | -40℃~+85℃ | - | 1.2MHz | - | - | Triple-Bus | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | INA111BU | 2pA 100uV 2MHz Single channel SOIC-16-300mil Instrumentation Amplifiers ROHS | C1346301 | SOIC-16-300mil | Tube-packed | 2pA | 100uV | - | - | -40℃~+85℃ | - | 2MHz | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 | INA155U | 1pA 200uV 550kHz Single channel SOIC-8 Instrumentation Amplifiers ROHS | C1346621 | SOIC-8 | Tube-packed | 1pA | 200uV | - | - | -55℃~+125℃ | - | 550kHz | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 | INA126P | 10nA 100uV 200kHz Single channel PDIP-8 Instrumentation Amplifiers ROHS | C1346876 | PDIP-8 | Tube-packed | 10nA | 100uV | - | - | -40℃~+85℃ | - | 200kHz | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | INA125PA | 10nA 50uV 150kHz Single channel PDIP-16 Instrumentation Amplifiers ROHS | C1346858 | PDIP-16 | Tube-packed | 10nA | 50uV | - | - | -40℃~+85℃ | - | 150kHz | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 | INA131BP | 2nA 50uV 70kHz 110dB Single channel PDIP-8 Instrumentation Amplifiers ROHS | C1347320 | PDIP-8 | Tube-packed | 2nA | 50uV | - | 3mA | -40℃~+85℃ | 2.25V~18V;-18V~-2.25V | 70kHz | 110dB | 0.3mA | Single channel | - | - | 0.25uV/℃ | |||
| Min: 1 Mult: 1 | 0 ![]() | AD8222HBCPZ-WP | 200pA 7MHz 60uV 1.2MHz Dual channel LFCSP-16-VQ(4x4) Instrumentation Amplifiers ROHS | C1348436 | LFCSP-16-VQ(4x4) | Tray | 200pA | 60uV | 7MHz | - | -40℃~+85℃ | - | 1.2MHz | - | - | Dual channel | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MCP6N16T-100E/MS | 2pA 35MHz 17uV 500kHz 112dB Single channel Rail-to-rail input, Rail-to-rail output MSOP-8 Instrumentation Amplifiers ROHS | C625585 | MSOP-8 | Tape & Reel (TR) | 2pA | 17uV | 35MHz | 1.1mA | -40℃~+125℃ | 1.8V~5.5V | 500kHz | 112dB | - | Single channel | - | Rail-to-rail input, Rail-to-rail output | 60nV/℃ | |||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 ![]() | INA2128UA/1K | 2nA 200kHz 10uV 1.3MHz Dual channel SOIC-16-300mil Instrumentation Amplifiers ROHS | C1849433 | SOIC-16-300mil | Tape & Reel (TR) | 2nA | 10uV | 200kHz | - | -40℃~+85℃ | - | 1.3MHz | - | - | Dual channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 | INA2322EA/250 | TSSOP-14 Instrumentation Amplifiers ROHS | C6062038 | TSSOP-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | LT6372HUDC-0.2#PBF | 800nA 60uV 4MHz 80dB Single channel QFN-20(3x4) Instrumentation Amplifiers ROHS | C7453903 | QFN-20(3x4) | Tube-packed | 800nA | 60uV | - | 2.75mA | -40℃~+125℃ | 4.75V~35V | 4MHz | 80dB | 80mA | Single channel | - | - | 0.6uV/℃ | |||
| Min: 1 Mult: 1 | 0 | ADOP37AQ/883B | 150nA 300uV 63MHz 106dB Single channel CERDIP-8 Instrumentation Amplifiers | - | C4370748 | CERDIP-8 | Tube-packed | 150nA | 300uV | 63MHz | 4.6mA | -55℃~+125℃ | ±15V | - | 106dB | - | Single channel | - | - | 1.8uV/℃ | ||
Min: 1 Mult: 1 | Not available now ![]() | AD623BN | 17nA 25uV 800kHz Single channel PDIP-8 Instrumentation Amplifiers ROHS | C4370749 | PDIP-8 | Tube-packed | 17nA | 25uV | - | - | -40℃~+85℃ | - | 800kHz | - | - | Single channel | - | - | - | ||||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6372IMSE-1#TRPBF | 100pA 10uV 3.1MHz Single channel MSOP-16-EP Instrumentation Amplifiers ROHS | C4370750 | MSOP-16-EP | Tape & Reel (TR) | 100pA | 10uV | - | - | -40℃~+85℃ | - | 3.1MHz | - | - | Single channel | - | - | - | |||
Min: 1 Mult: 1 | Not available now | INA101HPG4 | PDIP-14 Instrumentation Amplifiers ROHS | C4370744 | PDIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
| Min: 1 Mult: 1 | 0 | ADOP37CQ | 1.5nA 30uV 63MHz Single channel CERDIP-8 Instrumentation Amplifiers ROHS | C4370743 | CERDIP-8 | Tube-packed | 1.5nA | 30uV | 63MHz | - | -55℃~+125℃ | - | - | - | - | Single channel | - | - | - | |||
| Min: 1 Mult: 1 | 0 ![]() | AD625AE | 50nA 200uV 25MHz 650kHz 70dB Single channel CLCC-20(9x9) Instrumentation Amplifiers | - | C4370735 | CLCC-20(9x9) | Tube-packed | 50nA | 200uV | 25MHz | 5mA | -55℃~+125℃ | ±18V | 650kHz | 70dB | - | Single channel | - | - | 2uV/℃ | ||
Min: 1 Mult: 1 | Not available now | AD621AN | 500pA 75uV 800kHz Single channel PDIP-8 Instrumentation Amplifiers ROHS | C4370730 | PDIP-8 | Tube-packed | 500pA | 75uV | - | - | -40℃~+85℃ | - | 800kHz | - | - | Single channel | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | AD622AN | 5nA 125uV 1000kHz 66dB Single channel PDIP-8 Instrumentation Amplifiers ROHS | C4370722 | PDIP-8 | Tube-packed | 5nA | 125uV | - | 1.5mA | -40℃~+85℃ | 2.6V~18V;-18V~-2.6V | 1000kHz | 66dB | 18mA | Single channel | - | - | 1uV/℃ | ||||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | INA118UB/2K5G4 | SOIC-8 Instrumentation Amplifiers ROHS | C4370721 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Min: 1 Mult: 1 | Not available now ![]() | OP06AJ | 30nA 60uV Single channel TO-99 Instrumentation Amplifiers | - | C4370717 | TO-99 | Bag-packed | 30nA | 60uV | - | - | -55℃~+125℃ | - | - | - | - | Single channel | - | - | - | |||
Min: 1 Mult: 1 | Not available now ![]() | AD524CE | 25nA 50uV 25MHz 1MHz 120dB Single channel CLCC-20(8.9x8.9) Instrumentation Amplifiers | - | C4370709 | CLCC-20(8.9x8.9) | Tube-packed | 25nA | 50uV | 25MHz | 3.5mA | -25℃~+85℃ | 6V~18V;-18V~-6V | 1MHz | 120dB | - | Single channel | - | - | 0.5uV/℃ |