Instrumentation Amplifiers
The Results of Instrumentation Amplifiers
841
Manufacturer
Package
Operating Temperature
Quiescent Current per Amplifier
Vos - Input Offset Voltage
Output Type
Output Current
Input Offset Voltage Drift(Vos TC)
Slew Rate
Gain Bandwidth Product
Common Mode Rejection Ratio(CMRR)
Rail to Rail
-3dB Bandwidth
Number of Channels
Voltage - Supply
Ib - Input Bias Current
Results:
841
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Ib - Input Bias Current
|
Vos - Input Offset Voltage
|
Gain Bandwidth Product
|
Input Offset Voltage Drift(Vos TC)
|
Quiescent Current per Amplifier
|
Output Type
|
Operating Temperature
|
Voltage - Supply
|
-3dB Bandwidth
|
Common Mode Rejection Ratio(CMRR)
|
Output Current
|
Number of Channels
|
Rail to Rail
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Ib - Input Bias Current
|
Vos - Input Offset Voltage
|
Gain Bandwidth Product
|
Input Offset Voltage Drift(Vos TC)
|
Quiescent Current per Amplifier
|
Output Type
|
Operating Temperature
|
Voltage - Supply
|
-3dB Bandwidth
|
Common Mode Rejection Ratio(CMRR)
|
Output Current
|
Number of Channels
|
Rail to Rail
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AD8226ARZ | 20nA 100uV 1500kHz 86dB Single channel Rail-to-Rail Output SOIC-8 Instrumentation Amplifiers ROHS | C468179 | SOIC-8 | Tube-packed | 20nA | 100uV | - | 0.5uV/℃ | 350uA | - | -40℃~+125℃ | 2.2V~36V;1.35V~18V | 1500kHz | 86dB | 13mA | Single channel | Rail-to-Rail Output | |||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 ![]() | AD8221ARMZ-RL | 500pA 60uV 825kHz 80dB Single channel MSOP-8 Instrumentation Amplifiers ROHS | C578650 | MSOP-8 | Tape & Reel (TR) | 500pA | 60uV | - | 0.4uV/℃ | 1mA | - | -40℃~+125℃ | 2.3V~18V | 825kHz | 80dB | 18mA | Single channel | - | |||
| Min: 1 Mult: 1 | 0 ![]() | ISL28274FAZ | 6MHz 500uV 0.35MHz 100dB Single channel Rail-to-rail input, Rail-to-rail output QSOP-16 Instrumentation Amplifiers ROHS | C4370720 | QSOP-16 | Tube-packed | - | 500uV | 6MHz | 3uV/℃ | 156uA | - | -40℃~+125℃ | 2.4V~5V | 0.35MHz | 100dB | 31mA | Single channel | Rail-to-rail input, Rail-to-rail output | |||
| Min: 1 Mult: 1 | 0 ![]() | ISL28272FAZ | 30pA 35uV 100kHz 100dB Dual channel Rail-to-rail input, Rail-to-rail output QSOP-16 Instrumentation Amplifiers ROHS | C4370740 | QSOP-16 | Tube-packed | 30pA | 35uV | - | 0.7uV/℃ | 120uA | - | -40℃~+125℃ | 2.4V~5.5V | 100kHz | 100dB | 31mA | Dual channel | Rail-to-rail input, Rail-to-rail output | |||
| Min: 1 Mult: 1 | 0 ![]() | ISL28271FAZ | 30pA 35uV 180kHz 100dB Dual channel Rail-to-rail input, Rail-to-rail output QSOP-16 Instrumentation Amplifiers ROHS | C4370751 | QSOP-16 | Tube-packed | 30pA | 35uV | - | 0.7uV/℃ | 120uA | - | -40℃~+125℃ | 2.4V~5.5V | 180kHz | 100dB | 31mA | Dual channel | Rail-to-rail input, Rail-to-rail output | |||
| Min: 1 Mult: 1 | 0 | OP05AZ | 700pA 70uV 600kHz Single channel CERDIP-8 Instrumentation Amplifiers | - | C4370642 | CERDIP-8 | Tube-packed | 700pA | 70uV | 600kHz | - | - | - | -55℃~+125℃ | - | - | - | - | Single channel | - | ||
| Min: 1 Mult: 1 | 0 ![]() | LT6372IUDC-1#PBF | 100pA 10uV 3.1MHz Single channel QFN-20(3x4) Instrumentation Amplifiers ROHS | C4370643 | QFN-20(3x4) | Tube-packed | 100pA | 10uV | - | - | - | - | -40℃~+85℃ | - | 3.1MHz | - | - | Single channel | - | |||
| Min: 1 Mult: 1 | 0 ![]() | AD624AD/+ | 15nA 25uV 25MHz 150MHz 130dB Single channel SBDIP-16 Instrumentation Amplifiers | - | C4370650 | SBDIP-16 | Tube-packed | 15nA | 25uV | 25MHz | 0.25uV/℃ | 3.5mA | - | -25℃~+85℃ | 6V~18V;-18V~-6V | 150MHz | 130dB | 10mA | Single channel | - | ||
| Min: 1 Mult: 1 | 0 ![]() | OP05Z/883C | 2nA 0.5mV 0.6MHz 114dB Single channel CERDIP-8 Instrumentation Amplifiers | - | C4370658 | CERDIP-8 | Tube-packed | 2nA | 0.5mV | - | 0.2uV/℃ | 120uA | - | -55℃~+125℃ | ±22V | 0.6MHz | 114dB | - | Single channel | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6372IUDC-0.2#TRPBF | 100pA 15uV 4MHz Single channel QFN-20(3x4) Instrumentation Amplifiers ROHS | C4370659 | QFN-20(3x4) | Tape & Reel (TR) | 100pA | 15uV | - | - | - | - | -40℃~+85℃ | - | 4MHz | - | - | Single channel | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT6372HUDC-0.2#TRPBF | 100pA 15uV 4MHz Single channel QFN-20(3x4) Instrumentation Amplifiers ROHS | C4370662 | QFN-20(3x4) | Tape & Reel (TR) | 100pA | 15uV | - | - | - | - | -40℃~+125℃ | - | 4MHz | - | - | Single channel | - | |||
| Min: 1 Mult: 1 | 0 | OP05EZ | 1.2nA 250uV Single channel CERDIP-8 Instrumentation Amplifiers | - | C4370665 | CERDIP-8 | Tube-packed | 1.2nA | 250uV | - | - | - | - | 0℃~+70℃ | - | - | - | - | Single channel | - | ||
| Min: 1 Mult: 1 | 0 ![]() | ADOP37FQ | 12nA 20uV 63MHz Single channel CERDIP-8 Instrumentation Amplifiers ROHS | C4370667 | CERDIP-8 | Tube-packed | 12nA | 20uV | 63MHz | - | - | - | -25℃~+85℃ | - | - | - | - | Single channel | - | |||
| Min: 1 Mult: 1 | 0 ![]() | ADOP37GQ | 15nA 30uV 63MHz Single channel CERDIP-8 Instrumentation Amplifiers ROHS | C4370684 | CERDIP-8 | Tube-packed | 15nA | 30uV | 63MHz | - | - | - | -25℃~+85℃ | - | - | - | - | Single channel | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MAX4462TEUT | 1pA 100uV 2.5MHz 250kHz Single channel SOT-23-6 Instrumentation Amplifiers | - | C4370688 | SOT-23-6 | Tape & Reel (TR) | 1pA | 100uV | 2.5MHz | - | - | - | -40℃~+85℃ | - | 250kHz | - | - | Single channel | - | ||
| Min: 1 Mult: 1 | 0 ![]() | OP10BICY | 1nA 0.5mV 0.6MHz 126dB Dual channel CERDIP-14 Instrumentation Amplifiers | - | C4370690 | CERDIP-14 | Tube-packed | 1nA | 0.5mV | - | 0.8uV/℃ | 60uA | - | -55℃~+125℃ | ±15V | 0.6MHz | 126dB | - | Dual channel | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | OP221GSZ-REEL7 | 70nA 250uV 600kHz 75dB Dual channel SOIC-8 Instrumentation Amplifiers ROHS | C690896 | SOIC-8 | Tape & Reel (TR) | 70nA | 250uV | - | 0.75uV/℃ | 550uA | - | -40℃~+85℃ | 2.5V~15V | 600kHz | 75dB | - | Dual channel | - | |||
| Min: 1 Mult: 1 | 0 | LTC6915CDE#PBF | DFN-12-EP(3x4) Instrumentation Amplifiers ROHS | C581026 | DFN-12-EP(3x4) | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | LT1167CS8-1#TRPBF | 80pA 1MHz 20uV Single channel SOIC-8 Instrumentation Amplifiers ROHS | C662926 | SOIC-8 | Tape & Reel (TR) | 80pA | 20uV | 1MHz | - | - | - | 0℃~+70℃ | - | - | - | - | Single channel | - | |||
| Min: 1 Mult: 1 | 0 | LT1168CN8#PBF | 80pA 400kHz 20uV Single channel PDIP-8 Instrumentation Amplifiers ROHS | C662936 | PDIP-8 | Tube-packed | 80pA | 20uV | 400kHz | - | - | - | 0℃~+70℃ | - | - | - | - | Single channel | - | |||
Min: 1 Mult: 1 | Not available now | INA101CM | 5nA 10uV 300kHz Single channel TO-100-10 Instrumentation Amplifiers ROHS | C4370670 | TO-100-10 | Tube-packed | 5nA | 10uV | - | - | - | - | -25℃~+85℃ | - | 300kHz | - | - | Single channel | - | ||||
Min: 1 Mult: 1 | Not available now | MAX423EPD | 30pA 1uV 500kHz 120dB Single channel Rail-to-Rail Output PDIP-14 Instrumentation Amplifiers | - | C4370705 | PDIP-14 | Tube-packed | 30pA | 1uV | - | 0.02uV/℃ | 0.5mA | - | -40℃~+85℃ | 2.5V~16.5V;-16.5V~-2.5V | 500kHz | 120dB | - | Single channel | Rail-to-Rail Output | |||
Min: 1 Mult: 1 | Not available now | AD621AN | 500pA 75uV 800kHz Single channel PDIP-8 Instrumentation Amplifiers ROHS | C4370730 | PDIP-8 | Tube-packed | 500pA | 75uV | - | - | - | - | -40℃~+85℃ | - | 800kHz | - | - | Single channel | - | ||||
Min: 1 Mult: 1 | Not available now | OP06FJ | 30nA 200uV Single channel TO-99 Instrumentation Amplifiers | - | C4370671 | TO-99 | Bag-packed | 30nA | 200uV | - | - | - | - | 0℃~+70℃ | - | - | - | - | Single channel | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Not available now | INA118UB/2K5G4 | SOIC-8 Instrumentation Amplifiers ROHS | C4370721 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |