Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Low level range (VOL)
|
Sink Current
|
Number of Inputs
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Low level range (VOL)
|
Sink Current
|
Number of Inputs
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
420
(0+0+420)In Stock | SN74LS06N(LX) | lingxingic | 6 20ns@6V 2uA 2V~6V DIP-14 Inverters ROHS | C22384767 | DIP-14 | Tube-packed | 74LSSeries | 6 | 20ns@6V | -40℃~+125℃ | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | 0.1V~0.33V | 5.2mA | - | - | ||
| Min: 1 Mult: 1 |
415
(0+415+0)In Stock
View marketplace suppliers’ inventory
| CD4049UBE | Texas Instruments | 6 50ns@15V,50pF 4uA 3V~18V DIP-16 Inverters ROHS | C32819 | DIP-16 | Tube-packed | 4000BSeries | 6 | 50ns@15V,50pF | -55℃~+125℃ | 4uA | 4V~12.5V | 1V~2.5V | 3V~18V | 4.3mA | - | 24mA | 1 | - | ||
| Min: 1 Mult: 1 |
410
(0+410+0)In Stock | EG8015 | EG Micro | QFN-39 Inverters ROHS | C2987469 | QFN-39 | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
408
(0+408+0)In Stock
View marketplace suppliers’ inventory
| CD74HCT14PWR | Texas Instruments | Schmitt Trigger 6 38ns@4.5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C484723 | TSSOP-14 | Tape & Reel (TR) | 74HCTSeries | 6 | 38ns@4.5V,50pF | -55℃~+125℃ | 2uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4mA | - | 4mA | 1 | Schmitt Trigger | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
400
(0+0+400)In Stock | TC7SZ05FU,LJ(CT | TOSHIBA | 1 4.3ns@5V,50pF 2uA 1.8V~5.5V SSOP-5 Inverters ROHS | C7121129 | SSOP-5 | Tape & Reel (TR) | TC7SZSeries | 1 | 4.3ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 1.8V~5.5V | - | - | 32mA | 1 | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
398
(0+398+0)In Stock
View marketplace suppliers’ inventory
| 74VHC14D,118 | Nexperia | Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V SOIC-14 Inverters ROHS | C549119 | SOIC-14 | Tape & Reel (TR) | 74VHCSeries | 6 | 10.6ns@5V,50pF | -40℃~+125℃ | 2uA | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | - | 8mA | 1 | Schmitt Trigger | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
384
(0+378+6)In Stock
View marketplace suppliers’ inventory
| TC74AC14FT(EL) | TOSHIBA | Schmitt Trigger 6 9.7ns@5V,50pF 4uA 2V~5.5V TSSOP-14 Inverters ROHS | C5381643 | TSSOP-14 | Tape & Reel (TR) | TC74ACSeries | 6 | 9.7ns@5V,50pF | -40℃~+85℃ | 4uA | 2.2V~3.9V | 500mV~1.1V | 2V~5.5V | 24mA | - | 24mA | 6 | Schmitt Trigger | ||
| Min: 5 Mult: 5 |
384
(0+350+34)In Stock | CD40106BD | Sungine | 3V~15V DIP-14 Inverters ROHS | C5274709 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | 3V~15V | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
377
(210+25+142)In Stock | XD74LS04 | XINLUDA | DIP-14 Inverters ROHS | C513524 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
375
(0+375+0)In Stock | CD4007UBM/TR | HGSEMI | SOP-14 Inverters ROHS | C2688477 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
374
(0+0+374)In Stock | SN74ALVC14PWR | Texas Instruments | Schmitt Trigger 6 3.4ns@3.3V,50pF 10uA 2.3V~3.6V TSSOP-14 Inverters ROHS | C2865633 | TSSOP-14 | Tape & Reel (TR) | 74ALVCSeries | 6 | 3.4ns@3.3V,50pF | -40℃~+85℃ | 10uA | 1.7V~2V | 350mV~800mV | 2.3V~3.6V | 24mA | - | 24mA | 1 | Schmitt Trigger | ||
| Min: 5 Mult: 5 |
370
(0+370+0)In Stock | XD14069 | XINLUDA | DIP-14 Inverters ROHS | C707083 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
370
(0+370+0)In Stock | SN74LVC3G14DCUR | Texas Instruments | Schmitt Trigger 3 10uA 4.3ns@5V,50pF 1.65V~5.5V VSSOP-8-0.5mm Inverters ROHS | C98856 | VSSOP-8-0.5mm | Tape & Reel (TR) | - | 3 | 4.3ns@5V,50pF | - | 10uA | 1.4V~3.7V | 300mV~1.4V | 1.65V~5.5V | 32mA | - | 32mA | - | Schmitt Trigger | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
363
(0+0+363)In Stock
View marketplace suppliers’ inventory
| 74AHC1G14W5-7 | Diodes Incorporated | Schmitt Trigger 1 10.6ns@5V,50pF 1uA 2V~5.5V SOT-25-5 Inverters ROHS | C176916 | SOT-25-5 | Tape & Reel (TR) | 74AHCSeries | 1 | 10.6ns@5V,50pF | -40℃~+125℃ | 1uA | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | - | 8mA | 1 | Schmitt Trigger | ||
| Min: 1 Mult: 1 |
354
(0+354+0)In Stock | SN74HCT04N | Texas Instruments | 6 18ns@5.5V,50pF 2uA 4.5V~5.5V DIP-14 Inverters ROHS | C50939 | DIP-14 | Tube-packed | 74HCTSeries | 6 | 18ns@5.5V,50pF | -40℃~+85℃ | 2uA | 2V | 800mV | 4.5V~5.5V | 4mA | - | 4mA | 1 | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
|
347
(0+250+97)In Stock
View marketplace suppliers’ inventory
| TC74VHC14F(EL,K,F) | TOSHIBA | SOP-14 Inverters ROHS | C5350393 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
344
(0+344+0)In Stock
View marketplace suppliers’ inventory
| SN74LVC1G04YZVR | Texas Instruments | 1 3.7ns@5V,50pF 10uA 1.65V~5.5V DSBGA-4 Inverters ROHS | C2864295 | DSBGA-4 | Tape & Reel (TR) | 74LVCSeries | 1 | 3.7ns@5V,50pF | -40℃~+85℃ | 10uA | 1.7V~2V | 700mV~800mV | 1.65V~5.5V | 32mA | - | 32mA | 1 | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
336
(0+336+0)In Stock | SN74LVC1GU04DPWR | Texas Instruments | 1 3ns@5V,50pF 10uA 1.65V~5.5V X2SON-5(0.8x0.8) Inverters ROHS | C2866689 | X2SON-5(0.8x0.8) | Tape & Reel (TR) | 74LVCSeries | 1 | 3ns@5V,50pF | -40℃~+85℃ | 10uA | 100mV~3.8V | 100mV~550mV | 1.65V~5.5V | 32mA | - | 32mA | 1 | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
333
(0+333+0)In Stock
View marketplace suppliers’ inventory
| 74LVX14MTCX | onsemi | Schmitt Trigger 6 14.1ns@3.3V,50pF 2uA 2V~3.6V TSSOP-14 Inverters ROHS | C232810 | TSSOP-14 | Tape & Reel (TR) | 74LVXSeries | 6 | 14.1ns@3.3V,50pF | -40℃~+85℃ | 2uA | 2.2V | 900mV | 2V~3.6V | 4mA | - | 4mA | 1 | Schmitt Trigger | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
320
(0+0+320)In Stock
View marketplace suppliers’ inventory
| SN74AUC2G04DBVR | Texas Instruments | 2 1.5ns@2.5V,30pF 10uA 800mV~2.7V SOT-23-6 Inverters ROHS | C2864334 | SOT-23-6 | Tape & Reel (TR) | 74AUCSeries | 2 | 1.5ns@2.5V,30pF | -40℃~+85℃ | 10uA | 1.7V | 0V~700mV | 800mV~2.7V | 9mA | - | 9mA | 2 | - | ||
| Min: 5 Mult: 5 |
319
(0+0+319)In Stock | 74HC04D | GR | 6 5.5uA 2V~6V DIP-14 Inverters ROHS | C19818860 | DIP-14 | Tube-packed | 74HCSeries | 6 | - | - | 5.5uA | - | - | 2V~6V | 5.2mA | - | 5.2mA | 6 | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
314
(0+314+0)In Stock | SN74AUP2G04DRYR | Texas Instruments | 2 6.2ns@3.3V,30pF 500nA 800mV~3.6V SON-6(1x1.4) Inverters ROHS | C2861642 | SON-6(1x1.4) | Tape & Reel (TR) | 74AUPSeries | 2 | 6.2ns@3.3V,30pF | -40℃~+85℃ | 500nA | 1.6V~2V | 700mV~900mV | 800mV~3.6V | 4mA | - | 4mA | 2 | - | ||
| Min: 5 Mult: 5 |
310
(0+310+0)In Stock | CD4069 | Wuxi I-core Elec | 6 50ns@15V,50pF 1uA 3V~15V SOP-14 Inverters ROHS | C2943325 | SOP-14 | Tube-packed | 4000BSeries | 6 | 50ns@15V,50pF | -40℃~+125℃ | 1uA | 4V~12.5V | 1V~2.5V | 3V~15V | 3.4mA | - | 3.4mA | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
306
(0+306+0)In Stock
View marketplace suppliers’ inventory
| SN74AHC1GU04DCKR | Texas Instruments | 1 7ns@5V,50pF 1uA 2V~5.5V SOT-353 Inverters ROHS | C7472 | SOT-353 | Tape & Reel (TR) | 74AHCSeries | 1 | 7ns@5V,50pF | -40℃~+85℃ | 1uA | 1.7V~4.4V | 300mV~1.1V | 2V~5.5V | 8mA | - | 8mA | 1 | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
300
(0+0+300)In Stock | GT74LVC6G14TD | GTIC | TSSOP-14 Inverters ROHS | C22356935 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - |