Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NTE74HCT14 | NTE ELECTRONICS, INC. | Schmitt Trigger 6 25ns@5V,50pF 10uA 4.5V~5.5V DIP-14 Inverters ROHS | C6721459 | DIP-14 | Bag-packed | 1 | Schmitt Trigger | 74HCTSeries | 6 | 25ns@5V,50pF | -40℃~+85℃ | 10uA | 1.2V~2.1V | 500mV~1.4V | 4.5V~5.5V | 4.8mA | 4.8mA | ||
| Min: 1 Mult: 1 | 0 | NTE74C14 | NTE ELECTRONICS, INC. | Schmitt Trigger 6 200ns@10V,50pF 15uA 3V~15V DIP-14 Inverters ROHS | C6721457 | DIP-14 | Bag-packed | 1 | Schmitt Trigger | 74CSeries | 6 | 200ns@10V,50pF | -40℃~+85℃ | 15uA | 4.3V~12.9V | 700mV~2.1V | 3V~15V | 8mA | 8mA | ||
| Min: 1 Mult: 1 | 0 | 74AUP3G3404GM,125 | Nexperia | 3 800mV~3.6V XQFN-8(1.6x1.6) Inverters ROHS | C6467957 | XQFN-8(1.6x1.6) | Bag-packed | 3 | - | 74AUPSeries | 3 | - | -40℃~+125℃ | - | - | - | 800mV~3.6V | 4mA | 4mA | ||
| Min: 1 Mult: 1 | 0 | TC74ACT14P(F) | TOSHIBA | Schmitt Trigger 6 4uA 11.4ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS | C6880153 | DIP-14 | Tube-packed | 1 | Schmitt Trigger | TC74ACTSeries | 6 | 11.4ns@5V,50pF | -40℃~+85℃ | 4uA | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TC7SHU04F,LJ(CT | TOSHIBA | 1 7ns@5V,50pF 2uA 2V~5.5V SC-74A(SOT-753) Inverters ROHS | C7066980 | SC-74A(SOT-753) | Tape & Reel (TR) | 1 | - | TC7SHUSeries | 1 | 7ns@5V,50pF | -40℃~+85℃ | 2uA | 1.7V | 300mV | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 4000
| 0 | TC7SZU04FE,LJ(CT | TOSHIBA | 1 5ns@5V,50pF 1uA 1.65V~5.5V SOT-553 Inverters ROHS | C5981391 | SOT-553 | Tape & Reel (TR) | 1 | - | TC7SZUSeries | 1 | 5ns@5V,50pF | -40℃~+85℃ | 1uA | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TC7SZU04FU,LJ(CT | TOSHIBA | 1 5ns@5V,50pF 2uA 1.8V~5.5V SSOP-5 Inverters ROHS | C6284100 | SSOP-5 | Tape & Reel (TR) | 1 | - | TC7SZUSeries | 1 | 5ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 1.8V~5.5V | 16mA | 16mA | ||
| Min: 1 Mult: 1 | 0 | NTE4584B | NTE ELECTRONICS, INC. | Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V DIP-14 Inverters ROHS | C5702231 | DIP-14 | Bag-packed | 1 | Schmitt Trigger | 4000BSeries | 6 | 80ns@15V,50pF | -55℃~+125℃ | 1uA | 3.4V~10.5V | 1.6V~4.6V | 3V~18V | 8.8mA | 8.8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC74HC1G04DFT2 | onsemi | 1 17ns@6V,50pF 1uA 2V~6V SC-88A-5(SC-70-5) Inverters ROHS | C6088408 | SC-88A-5(SC-70-5) | Bag-packed | 1 | - | 74HCSeries | 1 | 17ns@6V,50pF | -55℃~+125℃ | 1uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 2.6mA | 2.6mA | ||
| Min: 1 Mult: 1 | 0 | 74AUP1G04GW-Q100125 | NXP Semicon | 1 5.4ns@3.3V,30pF 500nA 800mV~3.6V TSSOP-5 Inverters ROHS | C5525774 | TSSOP-5 | Bag-packed | 1 | - | 74AUPSeries | 1 | 5.4ns@3.3V,30pF | -40℃~+125℃ | 500nA | 1.6V~2V | 700mV~900mV | 800mV~3.6V | 4mA | 4mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TC7WU04FU,LF | TOSHIBA | 3 10ns@6V,50pF 1uA 2V~6V MSOP-8-2.8mm Inverters ROHS | C7066988 | MSOP-8-2.8mm | Tape & Reel (TR) | 3 | - | TC7WUSeries | 3 | 10ns@6V,50pF | -40℃~+85℃ | 1uA | 1.7V~4.8V | 300mV~1.2V | 2V~6V | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC05D | TOSHIBA | 6 15ns@6V,50pF 1uA 2V~6V SOIC-14 Inverters ROHS | C6407640 | SOIC-14 | Tape & Reel (TR) | 1 | - | 74HCSeries | 6 | 15ns@6V,50pF | -40℃~+125℃ | 1uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SN74ACT14DRG4 | Texas Instruments | Schmitt Trigger 6 11.5ns@5V,50pF 2uA 4.5V~5.5V SOIC-14 Inverters ROHS | C5901002 | SOIC-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | 74ACTSeries | 6 | 11.5ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TC74VCX14FTEL | TOSHIBA | Schmitt Trigger 6 20uA 4ns@3.3V,30pF 1.2V~3.6V TSSOP-14 Inverters ROHS | C5797391 | TSSOP-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | TC74VCXSeries | 6 | 4ns@3.3V,30pF | -40℃~+85℃ | 20uA | - | - | 1.2V~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | TC7WHU04FU,LJ(CT | TOSHIBA | 3 7ns@5V,50pF 2uA 2V~5.5V SSOP-8 Inverters ROHS | C5797416 | SSOP-8 | Tape & Reel (TR) | 3 | - | TC7WHUSeries | 3 | 7ns@5V,50pF | -40℃~+85℃ | 2uA | 1.7V | 300mV | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| TC7SH04F,LJ(CT | TOSHIBA | 1 7.5ns@5V,50pF 2uA 2V~5.5V SC-74A(SOT-753) Inverters ROHS | C5331567 | SC-74A(SOT-753) | Tape & Reel (TR) | 1 | - | TC7SHSeries | 1 | 7.5ns@5V,50pF | -40℃~+85℃ | 2uA | 1.5V | 500mV | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| SN74HC14ANSR | Texas Instruments | Schmitt Trigger 6 19ns@6V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C17662813 | SOIC-14-208mil | Tape & Reel (TR) | 1 | Schmitt Trigger | 74HCSeries | 6 | 19ns@6V,50pF | -40℃~+85℃ | 2uA | 1.9V~5.9V | 100mV~260mV | 2V~6V | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN74LVC1G06DBVTE4 | Texas Instruments | 1 3.5ns@5V,50pF 10uA 1.65V~5.5V SOT-23-5 Inverters ROHS | C17670513 | SOT-23-5 | Bag-packed | 1 | - | 74LVCSeries | 1 | 3.5ns@5V,50pF | -40℃~+125℃ | 10uA | 1.07V~3.85V | 580mV~1.65V | 1.65V~5.5V | - | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| NC7SZ04M5 | onsemi | 1 4.3ns@5V,50pF 2uA 1.65V~5.5V SOT-23-5 Inverters ROHS | C3272806 | SOT-23-5 | Tape & Reel (TR) | 1 | - | - | 1 | 4.3ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1 | 0 | 74LVC14APW | Nexperia | 6 40uA 6.4ns@3.3V,50pF 1.2V~3.6V TSSOP-14 Inverters ROHS | C3272861 | TSSOP-14 | Bag-packed | - | - | 74LVCSeries | 6 | 6.4ns@3.3V,50pF | -40℃~+125℃ | 40uA | 1V~2V | 120mV~800mV | 1.2V~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP2G3404GN/S500125 | Nexperia | 2 800mV~3.6V XSON-6(0.9x1) Inverters ROHS | C3272951 | XSON-6(0.9x1) | Tape & Reel (TR) | 2 | - | 74AUPSeries | 2 | - | -40℃~+125℃ | - | - | - | 800mV~3.6V | 4mA | 4mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| 74AC04SJX | onsemi | 6 7ns@5V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C3272624 | SOIC-14-208mil | Tape & Reel (TR) | 1 | - | 74ACSeries | 6 | 7ns@5V,50pF | -40℃~+85℃ | 2uA | 2.1V~3.85V | 900mV~1.65V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM74HCU04SJ | onsemi | 6 14ns@6V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C3272634 | SOIC-14-208mil | Tube-packed | 1 | - | 74HCUSeries | 6 | 14ns@6V,50pF | -40℃~+85℃ | 2uA | 1.7V~4.8V | 300mV~1.1V | 2V~6V | 5.2mA | 7.8mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DM74AS04MX | onsemi | 6 5ns@5V,50pF 4.5V~5.5V SOIC-14 Inverters ROHS | C3272669 | SOIC-14 | Tape & Reel (TR) | 1 | - | 74ASSeries | 6 | 5ns@5V,50pF | 0℃~+70℃ | - | 2V | 800mV | 4.5V~5.5V | 2mA | 20mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MC14069UBDR2 | onsemi | 6 55ns@15V,50pF 1uA 3V~18V SOIC-14 Inverters ROHS | C3272719 | SOIC-14 | Tape & Reel (TR) | - | - | 4000BSeries | 6 | 55ns@15V,50pF | -55℃~+125℃ | 1uA | 4V~12.5V | 1V~2.5V | 3V~18V | 8.8mA | 8.8mA |