Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 54F14DM-MLS | Texas Instruments | Schmitt Trigger 6 25mA 13ns@5V,50pF 4.5V~5.5V CDIP-14 Inverters ROHS | C4469832 | CDIP-14 | Bag-packed | 1 | Schmitt Trigger | 54FSeries | 6 | -55℃~+125℃ | 25mA | 13ns@5V,50pF | 2V | 1.1V | 4.5V~5.5V | 1mA | 20mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JM54AC04SDA-RH | Texas Instruments | 6 40uA 8.5ns@5V,50pF 2V~6V CFP-14 Inverters ROHS | C4470322 | CFP-14 | Bag-packed | 1 | - | 54ACSeries | 6 | -55℃~+125℃ | 40uA | 8.5ns@5V,50pF | 2.1V~3.85V | 900mV~1.65V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JM54AC14SYA-RH | Texas Instruments | Schmitt Trigger 6 40uA 12ns@5V,50pF 2V~6V CFP-14 Inverters ROHS | C4471205 | CFP-14 | Bag-packed | 1 | Schmitt Trigger | 54ACSeries | 6 | -55℃~+125℃ | 40uA | 12ns@5V,50pF | 2.2V~3.9V | 500mV~1.1V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0 | 54LS04DMQB | Texas Instruments | 6 6.6mA 15ns@5V,50pF 4.5V~5.5V CDIP-14 Inverters ROHS | C4471480 | CDIP-14 | Bag-packed | 1 | - | 54LSSeries | 6 | -55℃~+125℃ | 6.6mA | 15ns@5V,50pF | 2V | 700mV | 4.5V~5.5V | 400uA | 4mA | ||
| Min: 1 Mult: 1 | 0 | 9L04DM | Texas Instruments | 6 25ns@5V,15pF 1.56mA 4.5V~5.5V CDIP-14 Inverters ROHS | C4472890 | CDIP-14 | Bag-packed | 1 | - | - | 6 | -55℃~+125℃ | 1.56mA | 25ns@5V,15pF | 2V | 700mV | 4.5V~5.5V | 400uA | 4mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 100121FC | Texas Instruments | 9 4.2V~5.7V Inverters ROHS | C4469148 | - | Bag-packed | 9 | - | - | 9 | 0℃~+85℃ | - | - | 880mV | 1.49V | 4.2V~5.7V | - | - | ||
| Min: 1 Mult: 1 | 0 | 54H05DM | Texas Instruments | 6 58mA 4.5V~5.5V CDIP-14 Inverters ROHS | C4470933 | CDIP-14 | Bag-packed | 1 | - | 54HSeries | 6 | -55℃~+125℃ | 58mA | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1 | 0 | 54S05FM | Texas Instruments | 6 54mA 4.5V~5.5V CFP-14 Inverters ROHS | C4472181 | CFP-14 | Bag-packed | 1 | - | 54SSeries | 6 | -55℃~+125℃ | 54mA | - | - | - | 4.5V~5.5V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 1P2GU04QDRYRQ1 | Texas Instruments | 2 3.5ns@5V,50pF 10uA 1.65V~5.5V SON-6(1x1.5) Inverters ROHS | C1849444 | SON-6(1x1.5) | Tape & Reel (TR) | 2 | - | 74LVCSeries | 2 | -40℃~+125℃ | 10uA | 3.5ns@5V,50pF | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1 | 0 | MM74HCU04N | onsemi | 6 14ns@6V,50pF 2uA 2V~6V DIP-14 Inverters ROHS | C3272295 | DIP-14 | Tube-packed | 1 | - | 74HCUSeries | 6 | -40℃~+85℃ | 2uA | 14ns@6V,50pF | 1.7V~4.8V | 300mV~1.1V | 2V~6V | 5.2mA | 7.8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74VHCT04AN | onsemi | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V DIP-14 Inverters ROHS | C3272305 | DIP-14 | Tube-packed | 1 | - | 74VHCTSeries | 6 | -40℃~+85℃ | 2uA | 7.7ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 4900
| 0 | NC7ST04L6X | onsemi | 1 1uA 26ns@5.5V,50pF 4.5V~5.5V MicroPak-6 Inverters ROHS | C3272420 | MicroPak-6 | Tape & Reel (TR) | 1 | - | - | 1 | -40℃~+85℃ | 1uA | 26ns@5.5V,50pF | 2V | 800mV | 4.5V~5.5V | 2mA | 2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SN74LVC1G14DCKRE4 | Texas Instruments | Schmitt Trigger 1 10uA 6.5ns@2.5V,50pF 1.65V~5.5V SC-70-5 Inverters ROHS | C3272530 | SC-70-5 | Tape & Reel (TR) | 1 | Schmitt Trigger | 74LVCSeries | 1 | -40℃~+125℃ | 10uA | 6.5ns@2.5V,50pF | 1.16V~3.33V | 390mV~1.87V | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MC74HC1G04DFT1 | onsemi | 1 17ns@6V,50pF 1uA 2V~6V SOT-353 Inverters ROHS | C3272565 | SOT-353 | Tape & Reel (TR) | 1 | - | 74HCSeries | 1 | -55℃~+125℃ | 1uA | 17ns@6V,50pF | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 2.6mA | 2.6mA | ||
| Min: 1 Mult: 1 | 0 | DM74ALS05AM | onsemi | 6 54ns@5V,50pF 4.5V~5.5V SOIC-14 Inverters ROHS | C3272665 | SOIC-14 | Tube-packed | - | - | 74ALSSeries | 6 | 0℃~+70℃ | - | 54ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | - | 8mA | ||
| Min: 1 Mult: 1 | 0 | 74VHCT04M | onsemi | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V SOIC-14 Inverters ROHS | C3272680 | SOIC-14 | Bag-packed | - | - | 74VHCTSeries | 6 | -40℃~+85℃ | 2uA | 7.7ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1 | 0 | DM74ALS1005M | onsemi | 6 30ns@5V,50pF 4.5V~5.5V SOIC-14 Inverters ROHS | C3272685 | SOIC-14 | Tube-packed | - | - | 74ALSSeries | 6 | 0℃~+70℃ | - | 30ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | - | 24mA | ||
| Min: 1 Mult: 1 | 0 | DM74S05M | onsemi | 6 11ns@5V,50pF 54mA 4.75V~5.25V SOIC-14 Inverters ROHS | C3272710 | SOIC-14 | Bag-packed | - | - | 74SSeries | 6 | 0℃~+70℃ | 54mA | 11ns@5V,50pF | 2V | 800mV | 4.75V~5.25V | 250uA | 20mA | ||
| Min: 1 Mult: 1 | 0 | 74H05DC | Texas Instruments | 6 18ns@5V,50pF 58mA 4.75V~5.25V CDIP-14 Inverters ROHS | C3272173 | CDIP-14 | Bag-packed | 1 | - | - | 6 | 0℃~+70℃ | 58mA | 18ns@5V,50pF | - | - | 4.75V~5.25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JM38510/65701BCA | HARRIS | 6 16ns@6V,50pF 2uA 2V~6V CDIP-14 Inverters ROHS | C3272178 | CDIP-14 | Bag-packed | 1 | - | - | 6 | -55℃~+125℃ | 2uA | 16ns@6V,50pF | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 100321QC | onsemi | 9 1.6ns@5V,50pF 65mA -5.7V~-4.2V PLCC-28(11.5x11.5) Inverters ROHS | C3272493 | PLCC-28(11.5x11.5) | Bag-packed | 1 | - | - | 9 | 0℃~+85℃ | 65mA | 1.6ns@5V,50pF | - | - | -5.7V~-4.2V | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| 74F04SJX | onsemi | 6 5ns@5V,50pF 4.5V~5.5V SOIC-14-208mil Inverters ROHS | C3272603 | SOIC-14-208mil | Tape & Reel (TR) | 1 | - | 74FSeries | 6 | 0℃~+70℃ | - | 5ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 1mA | 20mA | ||
| Min: 1 Mult: 1 | 0 | 74VHCT04SJ | onsemi | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V SOIC-14-208mil Inverters ROHS | C3272613 | SOIC-14-208mil | Bag-packed | - | - | 74VHCTSeries | 6 | -40℃~+85℃ | 2uA | 7.7ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1 | 0 | 74AC14SJX | onsemi | Schmitt Trigger 6 10ns@5V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C3272628 | SOIC-14-208mil | Bag-packed | 1 | Schmitt Trigger | 74ACSeries | 6 | -40℃~+85℃ | 2uA | 10ns@5V,50pF | 2.2V~3.9V | 500mV~1.1V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74AC04SJ | onsemi | 6 7ns@5V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C3272638 | SOIC-14-208mil | Tube-packed | 1 | - | 74ACSeries | 6 | -40℃~+85℃ | 2uA | 7ns@5V,50pF | 2.1V~3.85V | 900mV~1.65V | 2V~6V | 24mA | 24mA |