Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 74LVC3G14GS,115 | Nexperia | XSON-8(1x1.4) Inverters ROHS | C548762 | XSON-8(1x1.4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74LVCU04AD,118 | Nexperia | 6 40uA 2ns@3.3V,50pF 1.2V~3.6V SOIC-14 Inverters ROHS | C548934 | SOIC-14 | Tape & Reel (TR) | 1 | - | 6 | 74LVCUSeries | -40℃~+125℃ | 40uA | 2ns@3.3V,50pF | 1.08V~2.4V | 120mV~1.2V | 1.2V~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LVCU04AD-Q100J | Nexperia | 6 4ns@3.6V,50pF 40uA 1.2V~3.6V SOP-14 Inverters ROHS | C548936 | SOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74LVCUSeries | -40℃~+125℃ | 40uA | 4ns@3.6V,50pF | 1.2V~2.2V | 200mV~550mV | 1.2V~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NLV14584BDTR2G | onsemi | Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V TSSOP-14 Inverters ROHS | C904817 | TSSOP-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | 6 | - | -55℃~+125℃ | 1uA | 80ns@15V,50pF | 3.4V~10.5V | 1.6V~4.6V | 3V~18V | 8.8mA | 8.8mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NLV74AC14DTR2G | onsemi | 6 4uA 10ns@5V,50pF 2V~6V TSSOP-14 Inverters ROHS | C904821 | TSSOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74ACSeries | -55℃~+125℃ | 4uA | 10ns@5V,50pF | - | - | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | MM74HC14SJX | onsemi | Schmitt Trigger 6 21ns@6V,50pF 2uA 2V~6V SOIC-14-208mil Inverters ROHS | C905182 | SOIC-14-208mil | Tape & Reel (TR) | 1 | Schmitt Trigger | 6 | 74HCSeries | -55℃~+125℃ | 2uA | 21ns@6V,50pF | 1.5V~4.2V | 1V~3V | 2V~6V | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NLX2G14CMUTCG | onsemi | UDFN-6(1x1) Inverters ROHS | C905331 | UDFN-6(1x1) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M74VHC1GT04DFT2G | onsemi | 1 7.7ns@5V,50pF 1uA 3V~5.5V SC-70-5 Inverters ROHS | C891382 | SC-70-5 | Tape & Reel (TR) | 1 | - | 1 | 74VHCSeries | -55℃~+125℃ | 1uA | 7.7ns@5V,50pF | 1.4V~2V | 530mV~800mV | 3V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M74VHC1GU04DFT2G | onsemi | 1 7ns@5V,50pF 1uA 2V~5.5V SC-70-5 Inverters ROHS | C891392 | SC-70-5 | Tape & Reel (TR) | 1 | - | 1 | 74VHCSeries | -55℃~+125℃ | 1uA | 7ns@5V,50pF | - | - | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M74VHC1GU04DTT1G | onsemi | 1 7ns@5V,50pF 1uA 2V~5.5V TSOP-5 Inverters ROHS | C891393 | TSOP-5 | Tape & Reel (TR) | 1 | - | 1 | 74VHCSeries | -55℃~+125℃ | 1uA | 7ns@5V,50pF | 1.7V~4.4V | 300mV~1.1V | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NC7SVL04P5X | onsemi | 1 3.5ns@3V,30pF 900nA 900mV~3.6V SC-70-5 Inverters ROHS | C891950 | SC-70-5 | Tape & Reel (TR) | 1 | - | 1 | 7SVLSeries | -40℃~+85℃ | 900nA | 3.5ns@3V,30pF | 900mV~1.5V | 700mV~800mV | 900mV~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0
View marketplace suppliers’ inventory
| NL17SH14P5T5G | onsemi | Schmitt Trigger 1 10.6ns@5V,50pF 1uA 1.65V~5.5V SOT-953 Inverters ROHS | C896311 | SOT-953 | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 17SHSeries | -55℃~+125℃ | 1uA | 10.6ns@5V,50pF | 2.2V~3.85V | 900mV~1.65V | 1.65V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC14007UBDG | onsemi | SOIC-14 Inverters ROHS | C897250 | SOIC-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC74HC05ADG | onsemi | 6 15ns@6V,50pF 1uA 2V~6V SOIC-14 Inverters ROHS | C897270 | SOIC-14 | Tube-packed | 1 | - | 6 | 74HCSeries | -55℃~+125℃ | 1uA | 15ns@6V,50pF | 1.5V~4.2V | 500mV~1.8V | 2V~6V | - | 5.2mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC74LCX06DG | onsemi | 6 3.7ns@3.3V,50pF 10uA 2V~3.6V SOIC-14 Inverters ROHS | C897287 | SOIC-14 | Tube-packed | 1 | - | 6 | 74LCXSeries | -40℃~+85℃ | 10uA | 3.7ns@3.3V,50pF | 1.7V~2V | 700mV~800mV | 2V~3.6V | - | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM74HCT04M | onsemi | 6 20ns@5V,50pF 2uA 4.5V~5.5V SOIC-14 Inverters ROHS | C897303 | SOIC-14 | Tube-packed | 1 | - | 6 | 74HCTSeries | -40℃~+85℃ | 2uA | 20ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 4.8mA | 4.8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM74HCU04M | onsemi | 6 14ns@6V,50pF 2uA 2V~6V SOIC-14 Inverters ROHS | C897307 | SOIC-14 | Tube-packed | 1 | - | 6 | 74HCUSeries | -40℃~+85℃ | 2uA | 14ns@6V,50pF | 1.7V~4.8V | 300mV~1.1V | 2V~6V | 5.2mA | 7.8mA | ||
| Min: 1 Mult: 1 | 0 | 74AC04MTC | onsemi | 6 7ns@5V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C897558 | TSSOP-14 | Tube-packed | 1 | - | 6 | 74ACSeries | -40℃~+85℃ | 2uA | 7ns@5V,50pF | 2.1V~3.85V | 900mV~1.65V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ACT14MTC | onsemi | Schmitt Trigger 6 10ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C897568 | TSSOP-14 | Tube-packed | 1 | Schmitt Trigger | 6 | 74ACTSeries | -40℃~+85℃ | 2uA | 10ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HCT1G14GV,125 | Nexperia | Schmitt Trigger 1 20uA 51ns@5V,50pF 4.5V~5.5V SC-74A Inverters ROHS | C547451 | SC-74A | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 74HCTSeries | -40℃~+125℃ | 20uA | 51ns@5V,50pF | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 2mA | 2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LV04ATPWJ | Nexperia | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C547861 | TSSOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74LVSeries | -40℃~+125℃ | 2uA | 7.7ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 12mA | 12mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74LV04BQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) Inverters ROHS | C547862 | DHVQFN-14-EP(2.5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 74LVC1G04GX4Z | Nexperia | 1 5ns@5V,50pF 4uA 1.65V~5.5V X2-SON-4(0.6x0.6) Inverters ROHS | C548203 | X2-SON-4(0.6x0.6) | Tape & Reel (TR) | 1 | - | 1 | 74LVCSeries | -40℃~+125℃ | 4uA | 5ns@5V,50pF | 950mV~3.4V | 100mV~800mV | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74LVC1G14GV-Q100,1 | Nexperia | Schmitt Trigger 1 6.5ns@5V,50pF 4uA 1.65V~5.5V SC-74A Inverters ROHS | C548272 | SC-74A | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 74LVCSeries | -40℃~+125℃ | 4uA | 6.5ns@5V,50pF | 1.14V~2.79V | 460mV~1.58V | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1 | 0 | 74HC04N | HTC Korea TAEJIN Tech | DIP-14 Inverters ROHS | C669327 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - |