Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Sink Current
|
Input Type
|
Source Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Series
|
Number of Circuits
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Sink Current
|
Input Type
|
Source Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LVC06APW-Q100J | Nexperia | 6 2.5ns@5V,50pF 10uA 1.2V~5.5V TSSOP-14 Inverters ROHS | C548057 | TSSOP-14 | Tape & Reel (TR) | 1 | 74LVCSeries | 6 | 2.5ns@5V,50pF | -40℃~+125℃ | 10uA | 1.08V~2V | 120mV~800mV | 1.2V~5.5V | 32mA | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74LVCU04AD,118 | Nexperia | 6 40uA 2ns@3.3V,50pF 1.2V~3.6V SOIC-14 Inverters ROHS | C548934 | SOIC-14 | Tape & Reel (TR) | 1 | 74LVCUSeries | 6 | 2ns@3.3V,50pF | -40℃~+125℃ | 40uA | 1.08V~2.4V | 120mV~1.2V | 1.2V~3.6V | 24mA | - | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HC3G04DC-Q100H | Nexperia | VSSOP-8-0.5mm Inverters ROHS | C546913 | VSSOP-8-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74LVC2G04GV-Q100H | Nexperia | 2 3.2ns@5V,50pF 10uA 1.65V~5.5V SC-74 Inverters ROHS | C548550 | SC-74 | Tape & Reel (TR) | 2 | 74LVCSeries | 2 | 3.2ns@5V,50pF | -40℃~+125℃ | 10uA | 1.7V~2V | 700mV~800mV | 1.65V~5.5V | 32mA | - | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74LVC3G04DC,125 | Nexperia | VSSOP-8-0.5mm Inverters ROHS | C548735 | VSSOP-8-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74LVC3G06DP,125 | Nexperia | TSSOP-8-3.0mm Inverters ROHS | C548745 | TSSOP-8-3.0mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LV04ATPWJ | Nexperia | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C547861 | TSSOP-14 | Tape & Reel (TR) | 1 | 74LVSeries | 6 | 7.7ns@5V,50pF | -40℃~+125℃ | 2uA | 2V | 800mV | 4.5V~5.5V | 12mA | - | 12mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74LVCU04AD-Q100J | Nexperia | 6 4ns@3.6V,50pF 40uA 1.2V~3.6V SOP-14 Inverters ROHS | C548936 | SOP-14 | Tape & Reel (TR) | 1 | 74LVCUSeries | 6 | 4ns@3.6V,50pF | -40℃~+125℃ | 40uA | 1.2V~2.2V | 200mV~550mV | 1.2V~3.6V | 24mA | - | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 1140
| 0 | 74HC14D,652 | Nexperia | SO-14 Inverters ROHS | C546586 | SO-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP2GU04GN,132 | Nexperia | 2 4.3ns@3.3V,30pF 500nA 800mV~3.6V XSON-6(0.9x1) Inverters ROHS | C546171 | XSON-6(0.9x1) | Tape & Reel (TR) | 2 | 74AUPSeries | 2 | 4.3ns@3.3V,30pF | -40℃~+125℃ | 500nA | - | - | 800mV~3.6V | 4mA | - | 4mA | ||
| Min: 6 Mult: 6 | 0
View marketplace suppliers’ inventory
| 74HC14PW,112 | Nexperia | TSSOP-14 Inverters ROHS | C503424 | TSSOP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74AUP1T04GWH | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C545945 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC04D/C118 | Nexperia | 6 14ns@6V,50pF 2uA 2V~6V SO-14 Inverters ROHS | C3272594 | SO-14 | Tape & Reel (TR) | - | 74HCSeries | 6 | 14ns@6V,50pF | -40℃~+125℃ | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HC1GU04GV-Q100125 | Nexperia | 1 20uA 18ns@6V,50pF 2V~6V TSOP-5 Inverters ROHS | C3272854 | TSOP-5 | Tape & Reel (TR) | 1 | 74HCSeries | 1 | 18ns@6V,50pF | -40℃~+125℃ | 20uA | 1.7V~4.8V | 300mV~1.2V | 2V~6V | 2.6mA | - | 2.6mA | ||
| Min: 1 Mult: 1 | 0 | 74HC1G04GV-Q100125 | Nexperia | TSOP-5 Inverters ROHS | C3272858 | TSOP-5 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC14PW/C1118 | Nexperia | 6 21ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C3272868 | TSSOP-14 | Tape & Reel (TR) | - | 74HCSeries | 6 | 21ns@6V,50pF | -40℃~+125℃ | 2uA | 1.5V~4.2V | 300mV~1.2V | 2V~6V | 5.2mA | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC04PW/AU118 | Nexperia | 6 14ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C3272873 | TSSOP-14 | Tape & Reel (TR) | 1 | 74HCSeries | 6 | 14ns@6V,50pF | -40℃~+125℃ | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP2G04GM125 | Nexperia | XSON-6(1x1.5) Inverters ROHS | C3272953 | XSON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HCT04BZZ | Nexperia | 6 19ns@4.5V,50pF 2uA 4.5V~5.5V DHXQFN-14(2x2) Inverters ROHS | C5524115 | DHXQFN-14(2x2) | Tape & Reel (TR) | 1 | 74HCTSeries | 6 | 19ns@4.5V,50pF | -40℃~+125℃ | 2uA | 1.6V | 800mV | 4.5V~5.5V | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74LV14APWJ | Nexperia | Schmitt Trigger 6 20uA 10.6ns@5V,50pF 2V~5.5V TSSOP-14 Inverters ROHS | C547899 | TSSOP-14 | Tape & Reel (TR) | 1 | 74LVSeries | 6 | 10.6ns@5V,50pF | -40℃~+125℃ | 20uA | 1.75V~3.5V | 750mV~1.5V | 2V~5.5V | 12mA | Schmitt Trigger | 12mA | ||
| Min: 1 Mult: 1 | 0 | 74HC1G14GV-Q100125 | Nexperia | TSOP-5 Inverters ROHS | C3272850 | TSOP-5 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HC2G14GV-Q100125 | Nexperia | 2 1uA 21ns@6V,50pF 2V~6V TSOP-6 Inverters ROHS | C3272860 | TSOP-6 | Tape & Reel (TR) | - | 74HCSeries | 2 | 21ns@6V,50pF | -40℃~+125℃ | 1uA | 1.5V~4.2V | 300mV~1.5V | 2V~6V | 5.2mA | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HC1GU04GW/C125 | Nexperia | 1 20uA 18ns@6V,50pF 2V~6V TSSOP-5 Inverters ROHS | C3272905 | TSSOP-5 | Tape & Reel (TR) | 1 | 74HCSeries | 1 | 18ns@6V,50pF | -40℃~+125℃ | 20uA | 1.7V~4.8V | 300mV~1.2V | 2V~6V | 2.6mA | - | 2.6mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC04D/AU118 | Nexperia | 6 14ns@6V,50pF 2uA 2V~6V SO-14 Inverters ROHS | C3272576 | SO-14 | Tape & Reel (TR) | 1 | 74HCSeries | 6 | 14ns@6V,50pF | -40℃~+125℃ | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HCT2G14GW-Q100125 | Nexperia | 2 32ns@4.5V,50pF 1uA 4.5V~5.5V SOT-363 Inverters ROHS | C3272826 | SOT-363 | Tape & Reel (TR) | - | 74HCTSeries | 2 | 32ns@4.5V,50pF | -40℃~+125℃ | 1uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4mA | - | 4mA |