Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Supply Current (Max)
|
Max Propagation Delay
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NC7ST04P5X | onsemi | 1 1uA 26ns@5.5V,50pF 4.5V~5.5V SC-70-5 Inverters ROHS | C891936 | SC-70-5 | Tape & Reel (TR) | 1 | - | 7STSeries | 1 | -40℃~+85℃ | 1uA | 26ns@5.5V,50pF | 2V | 800mV | 4.5V~5.5V | 2mA | 2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| M74VHC1GU04DTT1G | onsemi | 1 7ns@5V,50pF 1uA 2V~5.5V TSOP-5 Inverters ROHS | C891393 | TSOP-5 | Tape & Reel (TR) | 1 | - | 74VHCSeries | 1 | -55℃~+125℃ | 1uA | 7ns@5V,50pF | 1.7V~4.4V | 300mV~1.1V | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NLVVHC1G14DTT1G | onsemi | Schmitt Trigger 1 10.6ns@5V,50pF 1uA 2V~5.5V TSOP-5 Inverters ROHS | C893671 | TSOP-5 | Tape & Reel (TR) | - | Schmitt Trigger | 74VHCSeries | 1 | - | 1uA | 10.6ns@5V,50pF | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NC7SVU04L6X | onsemi | 1 3.3ns@3V,30pF 900nA 900mV~3.6V MicroPak-6 Inverters ROHS | C895578 | MicroPak-6 | Tape & Reel (TR) | 1 | - | 7SVUSeries | 1 | -40℃~+85℃ | 900nA | 3.3ns@3V,30pF | - | - | 900mV~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NC7WV14L6X | onsemi | Schmitt Trigger 2 3.3ns@3V,30pF 900nA 900mV~3.6V MicroPak-6 Inverters ROHS | C895618 | MicroPak-6 | Tape & Reel (TR) | 2 | Schmitt Trigger | 7WVSeries | 2 | -40℃~+85℃ | 900nA | 3.3ns@3V,30pF | 700mV~2.2V | 100mV~600mV | 900mV~3.6V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NC7WZ04FHX | onsemi | 2 3.6ns@5V,50pF 1uA 1.65V~5.5V MicroPak-2-6 Inverters ROHS | C895623 | MicroPak-2-6 | Tape & Reel (TR) | - | - | 7WZSeries | 2 | - | 1uA | 3.6ns@5V,50pF | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC74HC05ADG | onsemi | 6 15ns@6V,50pF 1uA 2V~6V SOIC-14 Inverters ROHS | C897270 | SOIC-14 | Tube-packed | 1 | - | 74HCSeries | 6 | -55℃~+125℃ | 1uA | 15ns@6V,50pF | 1.5V~4.2V | 500mV~1.8V | 2V~6V | - | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SN74ACT04PWR | Texas Instruments | 6 8.5ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C913831 | TSSOP-14 | Tape & Reel (TR) | 1 | - | 74ACTSeries | 6 | -40℃~+85℃ | 2uA | 8.5ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | NLV74VHCT14ADTR2G | onsemi | Schmitt Trigger 6 9.6ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C904947 | TSSOP-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | 74VHCTSeries | 6 | -55℃~+125℃ | 2uA | 9.6ns@5V,50pF | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NC7SZ05L6X | onsemi | 1 4.3ns@5V,50pF 2uA 1.65V~5.5V MicroPak-6 Inverters ROHS | C895585 | MicroPak-6 | Tape & Reel (TR) | 1 | - | 7SZSeries | 1 | -40℃~+85℃ | 2uA | 4.3ns@5V,50pF | - | - | 1.65V~5.5V | - | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| NLV14584BDTR2G | onsemi | Schmitt Trigger 6 80ns@15V,50pF 1uA 3V~18V TSSOP-14 Inverters ROHS | C904817 | TSSOP-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | - | 6 | -55℃~+125℃ | 1uA | 80ns@15V,50pF | 3.4V~10.5V | 1.6V~4.6V | 3V~18V | 8.8mA | 8.8mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NC7WZ14FHX | onsemi | Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V MicroPak-2-6 Inverters ROHS | C895627 | MicroPak-2-6 | Tape & Reel (TR) | - | Schmitt Trigger | 7WZSeries | 2 | - | 1uA | 4.9ns@5V,50pF | 1.4V~3.6V | 200mV~1.2V | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NC7SP05P5X | onsemi | 1 10ns@3.3V,30pF 900nA 900mV~3.6V SOT-353 Inverters ROHS | C891924 | SOT-353 | Tape & Reel (TR) | 1 | - | 7SPSeries | 1 | -40℃~+85℃ | 900nA | 10ns@3.3V,30pF | 1.6V~2.1V | 700mV~900mV | 900mV~3.6V | - | 2.6mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NL17SGU04DFT2G | onsemi | 1 4.4ns@3.3V,30pF 500nA 900mV~3.6V SC-88A-5 Inverters ROHS | C893404 | SC-88A-5 | Tape & Reel (TR) | 1 | - | - | 1 | -55℃~+125℃ | 500nA | 4.4ns@3.3V,30pF | 1.7V~2V | 700mV~800mV | 900mV~3.6V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NL27WZ06DBVT1G | onsemi | 2 3ns@5V,50pF 1uA 1.65V~5.5V SC-74-6 Inverters ROHS | C893444 | SC-74-6 | Tape & Reel (TR) | - | - | 27WZSeries | 2 | -55℃~+125℃ | 1uA | 3ns@5V,50pF | - | - | 1.65V~5.5V | 32mA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NLU1GU04MUTCG | onsemi | 1 7ns@5V,50pF 1uA 1.65V~5.5V UDFN-6(1x1.2) Inverters ROHS | C893549 | UDFN-6(1x1.2) | Tape & Reel (TR) | 1 | - | - | 1 | -55℃~+125℃ | 1uA | 7ns@5V,50pF | - | - | 1.65V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NLV18SZ14DFT2G | onsemi | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-353 Inverters ROHS | C893584 | SOT-353 | Tape & Reel (TR) | 1 | Schmitt Trigger | 18SZSeries | 1 | -55℃~+125℃ | 1uA | 5.9ns@5V,50pF | 1.4V~3.6V | 500mV~1.9V | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | NC7SZ14FHX | onsemi | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V UDFN-6 Inverters ROHS | C895591 | UDFN-6 | Tape & Reel (TR) | - | Schmitt Trigger | 7SZSeries | 1 | -40℃~+85℃ | 1uA | 5.9ns@5V,50pF | 1.4V~3.6V | 200mV~1.2V | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NC7SZU04L6X | onsemi | 1 5ns@5V,50pF 2uA 1.65V~5.5V SIP-6 Inverters ROHS | C895611 | SIP-6 | Tape & Reel (TR) | 1 | - | 7SZUSeries | 1 | -40℃~+85℃ | 2uA | 5ns@5V,50pF | - | - | 1.65V~5.5V | 16mA | 16mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM74HCT04M | onsemi | 6 20ns@5V,50pF 2uA 4.5V~5.5V SOIC-14 Inverters ROHS | C897303 | SOIC-14 | Tube-packed | 1 | - | 74HCTSeries | 6 | -40℃~+85℃ | 2uA | 20ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 4.8mA | 4.8mA | ||
| Min: 1 Mult: 1 | 0 | 74AC04MTC | onsemi | 6 7ns@5V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C897558 | TSSOP-14 | Tube-packed | 1 | - | 74ACSeries | 6 | -40℃~+85℃ | 2uA | 7ns@5V,50pF | 2.1V~3.85V | 900mV~1.65V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ACT14MTC | onsemi | Schmitt Trigger 6 10ns@5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C897568 | TSSOP-14 | Tube-packed | 1 | Schmitt Trigger | 74ACTSeries | 6 | -40℃~+85℃ | 2uA | 10ns@5V,50pF | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NL27WZU04DBVT1G | onsemi | 2 5.6ns@5V,50pF 1uA 1.65V~5.5V SC-74-6 Inverters ROHS | C893463 | SC-74-6 | Tape & Reel (TR) | 2 | - | 27WZSeries | 2 | -55℃~+125℃ | 1uA | 5.6ns@5V,50pF | - | - | 1.65V~5.5V | 16mA | 16mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NLV17SZ04DFT2G | onsemi | 1 1uA 4.3ns@5V,50pF 1.65V~5.5V SOT-353 Inverters ROHS | C893568 | SOT-353 | Tape & Reel (TR) | 1 | - | 17SZSeries | 1 | -55℃~+125℃ | 1uA | 4.3ns@5V,50pF | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NLV18VHC1GT04DFT2G | onsemi | 1 10.6ns@5V,50pF 1uA 4.5V~5.5V SOT-353 Inverters ROHS | C893598 | SOT-353 | Tape & Reel (TR) | 1 | - | 18VHCSeries | 1 | -55℃~+125℃ | 1uA | 10.6ns@5V,50pF | 1.5V~3.85V | 750mV~2.9V | 4.5V~5.5V | 8mA | 8mA |