Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Series
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Number of Inputs
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Circuits
|
Series
|
Max Propagation Delay
|
Operating Temperature
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Number of Inputs
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AUP1G06GW-Q100125 | Nexperia | TSSOP-5 Inverters ROHS | C3272907 | TSSOP-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AUP1G14GW/S400125 | Nexperia | 1 6.1ns@3.3V,30pF 500nA 800mV~3.6V TSSOP-5 Inverters ROHS | C3272909 | TSSOP-5 | Tape & Reel (TR) | 1 | 74AUPSeries | 6.1ns@3.3V,30pF | -40℃~+125℃ | 500nA | 600mV~2.29V | 100mV~880mV | 800mV~3.6V | 4mA | 4mA | - | - | |||
Min: 1 Mult: 1 | 0 | 74HCT3G04DP-Q100125 | Nexperia | 3 1uA 18ns@4.5V,50pF 4.5V~5.5V MSOP-8 Inverters ROHS | C3272911 | MSOP-8 | Bag-packed | 3 | 74HCTSeries | 18ns@4.5V,50pF | -40℃~+125℃ | 1uA | 2V | 800mV | 4.5V~5.5V | 4mA | 4mA | 3 | - | |||
Min: 1 Mult: 1 | 0 | 74HC3G14DP-Q100125 | Nexperia | Schmitt Trigger 3 1uA 21ns@6V,50pF 2V~6V MSOP-8 Inverters ROHS | C3272913 | MSOP-8 | Bag-packed | 3 | 74HCSeries | 21ns@6V,50pF | -40℃~+125℃ | 1uA | 1.5V~4.2V | 300mV~1.5V | 2V~6V | 5.2mA | 5.2mA | 3 | Schmitt Trigger | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HC3GU04DP-Q100125 | Nexperia | 3 13ns@6V,50pF 10uA 2V~6V MSOP-8 Inverters ROHS | C3272915 | MSOP-8 | Tape & Reel (TR) | 3 | 74HCSeries | 13ns@6V,50pF | -40℃~+125℃ | 10uA | 1.7V~4.8V | 300mV~1.2V | 2V~6V | 5.2mA | 5.2mA | 3 | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| SN74LV04ADGVRE4 | Texas Instruments | TSSOP-14 Inverters ROHS | C3272916 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MC74VHC1G04MU3TCG | onsemi | 1 1uA 7.5ns@5V,50pF 2V~5.5V UDFN-6(1x1) Inverters ROHS | C3272920 | UDFN-6(1x1) | Tape & Reel (TR) | 1 | 74VHCSeries | 7.5ns@5V,50pF | -55℃~+125℃ | 1uA | 1.5V~3.85V | 500mV~1.65V | 2V~5.5V | 8mA | 8mA | 1 | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NC7SVL04FHX | onsemi | 1 3.5ns@3V,30pF 900nA 900mV~3.6V UFDFN-6 Inverters ROHS | C3272922 | UFDFN-6 | Tape & Reel (TR) | 1 | 7SVLSeries | 3.5ns@3V,30pF | -40℃~+85℃ | 900nA | 900mV~1.5V | 700mV~800mV | 900mV~3.6V | 24mA | 24mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| NC7NP04L8X | onsemi | 3 9.2ns@3.3V,30pF 900nA 900mV~3.6V UFQFN-8 Inverters ROHS | C3272926 | UFQFN-8 | Tape & Reel (TR) | 3 | 7NPSeries | 9.2ns@3.3V,30pF | -40℃~+85℃ | 900nA | 1.6V~2.1V | 700mV~900mV | 900mV~3.6V | 2.6mA | 2.6mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SN74LVC04ARGYRG4 | Texas Instruments | VQFN-14(3.5x3.5) Inverters ROHS | C3272933 | VQFN-14(3.5x3.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74AUP3G0434DC125 | Nexperia | VFSOP-8-2.3mm Inverters ROHS | C3272944 | VFSOP-8-2.3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SN74HCS04QBQARQ1 | Texas Instruments | WQFN-14(2.5x3) Inverters ROHS | C3272945 | WQFN-14(2.5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74AUP1G14GX125 REEL | Nexperia | 1 6.1ns@3.3V,30pF 500nA 800mV~3.6V X2-SON-5(0.8x0.8) Inverters ROHS | C3272950 | X2-SON-5(0.8x0.8) | Bag-packed | 1 | 74AUPSeries | 6.1ns@3.3V,30pF | -40℃~+125℃ | 500nA | - | - | 800mV~3.6V | 4mA | 4mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP1G04GM184 | Nexperia | XSON-6(1x1.5) Inverters ROHS | C3272955 | XSON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP3G04GF/S500115 | Nexperia | XSON-8(1x1.4) Inverters ROHS | C3272962 | XSON-8(1x1.4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP3G3404GT115 | Nexperia | XSON-8(1x2) Inverters ROHS | C3272965 | XSON-8(1x2) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74AUP3G0434GD125 | Nexperia | XSON-8(2x3) Inverters ROHS | C3272967 | XSON-8(2x3) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | TC7SZU04F,LJ(CT | TOSHIBA | 1 5ns@5V,50pF 2uA 1.8V~5.5V SOT-25-5 Inverters ROHS | C4153819 | SOT-25-5 | Tape & Reel (TR) | 1 | TC7SZUSeries | 5ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 1.8V~5.5V | 16mA | 16mA | 1 | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74AHC04D,118 | Nexperia | 6 7.5ns@5V,50pF 2uA 2V~5.5V SOIC-14 Inverters ROHS | C282406 | SOIC-14 | Tape & Reel (TR) | 6 | 74AHCSeries | 7.5ns@5V,50pF | -40℃~+125℃ | 2uA | 1.5V~3.85V | 500mV~1.65V | 2V~5.5V | 8mA | 8mA | 1 | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| NC7SZ05P5X | onsemi | 1 4.3ns@5V,50pF 2uA 1.65V~5.5V SC-70-5 Inverters ROHS | C457639 | SC-70-5 | Tape & Reel (TR) | 1 | 7SZSeries | 4.3ns@5V,50pF | -40℃~+85℃ | 2uA | - | - | 1.65V~5.5V | - | 32mA | 1 | - | |||
Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MC74HCT04ADG | onsemi | 6 1uA 17ns@5V,50pF 4.5V~5.5V SOIC-14 Inverters ROHS | C457755 | SOIC-14 | Tube-packed | 6 | 74HCTSeries | 17ns@5V,50pF | -55℃~+125℃ | 1uA | 2V | 800mV | 4.5V~5.5V | 4mA | 4mA | 1 | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74VHC14PW,118 | Nexperia | Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V TSSOP-14 Inverters ROHS | C458138 | TSSOP-14 | Tape & Reel (TR) | 6 | 74VHCSeries | 10.6ns@5V,50pF | -40℃~+125℃ | 2uA | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | 8mA | 1 | Schmitt Trigger | |||
Min: 10 Mult: 10
Full Reel: 3000
| 0 | 74LVC2GU04GV,125 | Nexperia | TSOP-6-1.5mm Inverters ROHS | C458785 | TSOP-6-1.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC7SET14GV,125 | Nexperia | Schmitt Trigger 1 8.5ns@5V,50pF 1uA 4.5V~5.5V SC-74A Inverters ROHS | C553860 | SC-74A | Tape & Reel (TR) | 1 | 7SETSeries | 8.5ns@5V,50pF | -40℃~+125℃ | 1uA | 2V | 500mV~600mV | 4.5V~5.5V | 8mA | 8mA | 1 | Schmitt Trigger | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| XC7SH14GW,125 | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C553877 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |