Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| MC74VHC1G14DFT1G | onsemi | Schmitt Trigger 1 10.6ns@5V,50pF 1uA 2V~5.5V SC-70-5 Inverters ROHS | C233639 | SC-70-5 | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 74VHCSeries | -55℃~+125℃ | 10.6ns@5V,50pF | 1uA | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | 8mA | |||
Min: 5 Mult: 5
Full Reel: 4000
| 0
View marketplace suppliers’ inventory
| NL17SV04XV5T2G | onsemi | 1 900nA 2.3ns@3V,30pF 900mV~3.6V SOT-553 Inverters ROHS | C185507 | SOT-553 | Tape & Reel (TR) | 1 | - | 1 | 17SVSeries | -40℃~+85℃ | 2.3ns@3V,30pF | 900nA | 1.6V~2V | 700mV~800mV | 900mV~3.6V | 24mA | 24mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC7SET04GW,125 | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C553853 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XC7SET14GV,125 | Nexperia | Schmitt Trigger 1 8.5ns@5V,50pF 1uA 4.5V~5.5V SC-74A Inverters ROHS | C553860 | SC-74A | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 7SETSeries | -40℃~+125℃ | 8.5ns@5V,50pF | 1uA | 2V | 500mV~600mV | 4.5V~5.5V | 8mA | 8mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74AHC1G14GW-Q100,1 | Nexperia | Schmitt Trigger 1 10.6ns@5V,50pF 1uA 2V~5.5V TSSOP-5-1.3mm Inverters ROHS | C554295 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | Schmitt Trigger | 1 | 74AHCSeries | - | 10.6ns@5V,50pF | 1uA | 2.2V~3.85V | 900mV~1.65V | 2V~5.5V | 8mA | 8mA | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74AHCT04D,118 | Nexperia | 6 7.7ns@5V,50pF 2uA 4.5V~5.5V SO-14 Inverters ROHS | C554478 | SO-14 | Tape & Reel (TR) | 1 | - | 6 | 74AHCTSeries | -40℃~+125℃ | 7.7ns@5V,50pF | 2uA | 2V | 800mV | 4.5V~5.5V | 8mA | 8mA | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0
View marketplace suppliers’ inventory
| 74AUP1T04GXH | Nexperia | Schmitt Trigger 1 1.2uA 6.9ns@3.3V,30pF 2.3V~3.6V X2-SON-5-EP(0.8x0.8) Inverters ROHS | C545946 | X2-SON-5-EP(0.8x0.8) | Tape & Reel (TR) | - | Schmitt Trigger | 1 | 74AUPSeries | - | 6.9ns@3.3V,30pF | 1.2uA | 1.9V~2.6V | 100mV~440mV | 2.3V~3.6V | 4mA | 4mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74AUP1T14GWH | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C545949 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AUP2G14GN,132 | Nexperia | Schmitt Trigger 2 6.1ns@3.3V,30pF 500nA 800mV~3.6V XSON-6(0.9x1) Inverters ROHS | C546081 | XSON-6(0.9x1) | Tape & Reel (TR) | 2 | Schmitt Trigger | 2 | 74AUPSeries | -40℃~+125℃ | 6.1ns@3.3V,30pF | 500nA | 600mV~2.29V | 100mV~880mV | 800mV~3.6V | 4mA | 4mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 74AUP2G14GS,132 | Nexperia | Schmitt Trigger 2 6.1ns@3.3V,30pF 500nA 800mV~3.6V XSON-6(1x1) Inverters ROHS | C546082 | XSON-6(1x1) | Tape & Reel (TR) | 2 | Schmitt Trigger | 2 | 74AUPSeries | -40℃~+125℃ | 6.1ns@3.3V,30pF | 500nA | 600mV~2.29V | 100mV~880mV | 800mV~3.6V | 4mA | 4mA | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | 74AUP2GU04GW-Q100H | Nexperia | 2 4.3ns@3.3V,30pF 500nA 800mV~3.6V TSSOP-6 Inverters ROHS | C546174 | TSSOP-6 | Tape & Reel (TR) | 2 | - | 2 | 74AUPSeries | -40℃~+125℃ | 4.3ns@3.3V,30pF | 500nA | - | - | 800mV~3.6V | 4mA | 4mA | |||
Min: 5 Mult: 5
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 74AUP3G14GSX | Nexperia | Schmitt Trigger 3 6.1ns@3.3V,30pF 500nA 800mV~3.6V XSON-8(1x1.4) Inverters ROHS | C546195 | XSON-8(1x1.4) | Tape & Reel (TR) | 3 | Schmitt Trigger | 3 | 74AUPSeries | -40℃~+125℃ | 6.1ns@3.3V,30pF | 500nA | 600mV~2.29V | 100mV~880mV | 800mV~3.6V | 4mA | 4mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | 74AXP1G14GNH | Nexperia | Schmitt Trigger 1 3.2ns@2.5V,5pF 600nA 700mV~2.75V XSON-6(0.9x1) Inverters ROHS | C546341 | XSON-6(0.9x1) | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 74AXPSeries | -40℃~+85℃ | 3.2ns@2.5V,5pF | 600nA | - | - | 700mV~2.75V | 8mA | 8mA | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0
View marketplace suppliers’ inventory
| 74AXP2G14GMH | Nexperia | Schmitt Trigger 2 3.2ns@2.5V,5pF 1uA 700mV~2.75V XSON-6(1x1.5) Inverters ROHS | C546397 | XSON-6(1x1.5) | Tape & Reel (TR) | 2 | Schmitt Trigger | 2 | 74AXPSeries | -40℃~+85℃ | 3.2ns@2.5V,5pF | 1uA | - | - | 700mV~2.75V | 8mA | 8mA | |||
Min: 1 Mult: 1
Full Reel: 1092
| 0
View marketplace suppliers’ inventory
| 74HC04DB,112 | Nexperia | SSOP-14-5.2mm Inverters ROHS | C546497 | SSOP-14-5.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0 | 74HC04D-Q100,118 | Nexperia | 6 14ns@6V,50pF 2uA 2V~6V SOP-14 Inverters ROHS | C546499 | SOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74HCSeries | -40℃~+125℃ | 14ns@6V,50pF | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | 5.2mA | |||
Min: 1 Mult: 1
Full Reel: 2400
| 0 | 74HC04PW,112 | Nexperia | TSSOP-14 Inverters ROHS | C546500 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74HC05PW,118 | Nexperia | 6 15ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C546507 | TSSOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74HCSeries | -40℃~+125℃ | 15ns@6V,50pF | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | - | 5.2mA | |||
Min: 5 Mult: 5
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| 74HC05PW-Q100,118 | Nexperia | 6 13ns@6V,50pF 2uA 2V~6V TSSOP-14 Inverters ROHS | C546508 | TSSOP-14 | Tape & Reel (TR) | 1 | - | 6 | 74HCSeries | -40℃~+125℃ | 13ns@6V,50pF | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | - | 5.2mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HCT1G04GW-Q100H | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C547443 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HCT2G04GW-Q100H | Nexperia | TSSOP-6-1.3mm Inverters ROHS | C547554 | TSSOP-6-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 74LVC04ADB,118 | Nexperia | SSOP-14-5.2mm Inverters ROHS | C548048 | SSOP-14-5.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74LVC06ABQ,115 | Nexperia | DHVQFN-14-EP(2.5x3) Inverters ROHS | C548052 | DHVQFN-14-EP(2.5x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 74LVC1G14GX4Z | Nexperia | Schmitt Trigger 1 6.5ns@5V,50pF 4uA 1.65V~5.5V X2-SON-4(0.6x0.6) Inverters ROHS | C548274 | X2-SON-4(0.6x0.6) | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 74LVCSeries | -40℃~+125℃ | 6.5ns@5V,50pF | 4uA | 950mV~3.4V | 100mV~800mV | 1.65V~5.5V | 32mA | 32mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74LVC1GU04GV-Q100H | Nexperia | 1 3ns@5V,50pF 4uA 1.65V~5.5V SC-74A Inverters ROHS | C548471 | SC-74A | Tape & Reel (TR) | 1 | - | 1 | 74LVCSeries | -40℃~+125℃ | 3ns@5V,50pF | 4uA | - | - | 1.65V~5.5V | 32mA | 32mA |