Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Series
|
Number of Circuits
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 250
| 0
View marketplace suppliers’ inventory
| NC7S14M5 | onsemi | SOT-23-5 Inverters ROHS | C184444 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | MM74HCT14MX | onsemi | Schmitt Trigger 6 20ns@5V,50pF 1uA 4.5V~5.5V SOIC-14 Inverters ROHS | C904270 | SOIC-14 | Tape & Reel (TR) | 1 | Schmitt Trigger | 74HCTSeries | 6 | -40℃~+85℃ | 20ns@5V,50pF | 1uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4.8mA | 4.8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | NLX2G06AMUTCG | onsemi | UDFN-6(1x1.5) Inverters ROHS | C893704 | UDFN-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MM74HCT14M | onsemi | Schmitt Trigger 6 20ns@5V,50pF 1uA 4.5V~5.5V SOIC-14 Inverters ROHS | C897304 | SOIC-14 | Tube-packed | 1 | Schmitt Trigger | 74HCTSeries | 6 | -40℃~+85℃ | 20ns@5V,50pF | 1uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4.8mA | 4.8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74HCT1G04GW-Q100H | Nexperia | TSSOP-5-1.3mm Inverters ROHS | C547443 | TSSOP-5-1.3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| 74HCT3G06DC,125 | Nexperia | VSSOP-8-0.5mm Inverters ROHS | C547653 | VSSOP-8-0.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JD54F04SCA | Texas Instruments | CDIP-14 Inverters ROHS | C17508793 | CDIP-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| JD54F04SDA | Texas Instruments | CFP-14 Inverters ROHS | C17677797 | CFP-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SN74HCT04DE4 | Texas Instruments | 6 18ns@5.5V,50pF 2uA 4.5V~5.5V SOIC-14 Inverters ROHS | C17192533 | SOIC-14 | Bag-packed | 1 | - | 74HCTSeries | 6 | -40℃~+85℃ | 18ns@5.5V,50pF | 2uA | 2V | 800mV | 4.5V~5.5V | 4mA | 4mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| SN7406DRG4 | Texas Instruments | 6 23ns@5V,15pF 4.75V~5.25V SOIC-14 Inverters ROHS | C2878649 | SOIC-14 | Tape & Reel (TR) | 1 | - | 7400Series | 6 | 0℃~+70℃ | 23ns@5V,15pF | - | 2V | 800mV | 4.75V~5.25V | - | 40mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74HC14PD-E | RENESAS | Schmitt Trigger 6 13ns@6V,50pF 2uA 2V~6V Inverters ROHS | C3271815 | - | Bag-packed | 1 | Schmitt Trigger | 74HCSeries | 6 | -55℃~+125℃ | 13ns@6V,50pF | 2uA | 1.5V~4.2V | 1V~3V | 2V~6V | 5.2mA | 5.2mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| SN74LVC1G04DCKRG4 | Texas Instruments | SC-70-5 Inverters ROHS | C3272529 | SC-70-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SN74LVC1G04DCKRE4 | Texas Instruments | 1 3.7ns@5V,50pF 10uA 1.65V~5.5V SC-70-5 Inverters ROHS | C3272539 | SC-70-5 | Tape & Reel (TR) | 1 | - | 74LVCSeries | 1 | -40℃~+125℃ | 3.7ns@5V,50pF | 10uA | 1.7V~2V | 700mV~800mV | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 250
| 0 | NC7WZ04P6 | onsemi | 2 3.6ns@5V,50pF 1uA 1.65V~5.5V SC-88(SC-70-6) Inverters ROHS | C3272559 | SC-88(SC-70-6) | Tape & Reel (TR) | - | - | 7WZSeries | 2 | -40℃~+85℃ | 3.6ns@5V,50pF | 1uA | - | - | 1.65V~5.5V | 32mA | 32mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MC74VHC1GT04DFT1 | onsemi | 1 7.7ns@5V,50pF 1uA 3V~5.5V SOT-353 Inverters ROHS | C3272569 | SOT-353 | Tape & Reel (TR) | 1 | - | 74VHCSeries | 1 | -55℃~+125℃ | 7.7ns@5V,50pF | 1uA | 1.4V~2V | 530mV~800mV | 3V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74LVQ14SJ | onsemi | Schmitt Trigger 6 13.5ns@3.3V,50pF 2uA 2V~3.6V SOIC-14-208mil Inverters ROHS | C3272619 | SOIC-14-208mil | Tube-packed | 1 | Schmitt Trigger | 74LVQSeries | 6 | -40℃~+85℃ | 13.5ns@3.3V,50pF | 2uA | 2.2V | 500mV | 2V~3.6V | 12mA | 12mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ACTQ04SJ | onsemi | 6 7.5ns@5V,50pF 2uA 4.5V~5.5V SOIC-14-208mil Inverters ROHS | C3272629 | SOIC-14-208mil | Tube-packed | 1 | - | 74ACTQSeries | 6 | -40℃~+85℃ | 7.5ns@5V,50pF | 2uA | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74VHCU04SJ | onsemi | 6 7ns@5V,50pF 2uA 2V~5.5V SOIC-14-208mil Inverters ROHS | C3272644 | SOIC-14-208mil | Tube-packed | 1 | - | 74VHCUSeries | 6 | -40℃~+85℃ | 7ns@5V,50pF | 2uA | 1.7V | 300mV | 2V~5.5V | 8mA | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| DM74ALS05AMX | onsemi | 6 54ns@5V,50pF 4.5V~5.5V SOIC-14 Inverters ROHS | C3272699 | SOIC-14 | Tape & Reel (TR) | 1 | - | 74ALSSeries | 6 | 0℃~+70℃ | 54ns@5V,50pF | - | 2V | 800mV | 4.5V~5.5V | - | 8mA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74AUP1G14GW/S400125 | Nexperia | 1 6.1ns@3.3V,30pF 500nA 800mV~3.6V TSSOP-5 Inverters ROHS | C3272909 | TSSOP-5 | Tape & Reel (TR) | - | - | 74AUPSeries | 1 | -40℃~+125℃ | 6.1ns@3.3V,30pF | 500nA | 600mV~2.29V | 100mV~880mV | 800mV~3.6V | 4mA | 4mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 100121A | HARRIS | 9 4.2V~5.7V CERDIP-24 Inverters ROHS | C3272195 | CERDIP-24 | Bag-packed | 1 | - | - | 9 | 0℃~+85℃ | - | - | 880mV | 1.49V | 4.2V~5.7V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| 74ACT04PC | onsemi | 6 4uA 8.5ns@5V,50pF 4.5V~5.5V DIP-14 Inverters ROHS | C3272290 | DIP-14 | Tube-packed | 1 | - | 74ACTSeries | 6 | -40℃~+85℃ | 8.5ns@5V,50pF | 4uA | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DM74S04N | onsemi | 6 8ns@5V,50pF 4.75V~5.25V DIP-14 Inverters ROHS | C3272300 | DIP-14 | Tube-packed | 1 | - | 74SSeries | 6 | 0℃~+70℃ | 8ns@5V,50pF | - | 2V | 800mV | 4.75V~5.25V | 1mA | 20mA | ||
| Min: 1 Mult: 1 | 0 | 74AC14PC | onsemi | Schmitt Trigger 6 10ns@5V,50pF 2uA 2V~6V DIP-14 Inverters ROHS | C3272310 | DIP-14 | Tube-packed | 1 | Schmitt Trigger | 74ACSeries | 6 | -40℃~+85℃ | 10ns@5V,50pF | 2uA | 2.2V~3.9V | 500mV~1.1V | 2V~6V | 24mA | 24mA | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DM81LS96AN | onsemi | 1 30ns@5V,150pF 4.75V~5.25V PDIP-20 Inverters ROHS | C3272445 | PDIP-20 | Tube-packed | 8 | - | 81LSSeries | 1 | 0℃~+70℃ | 30ns@5V,150pF | - | 2V | 800mV | 4.75V~5.25V | 5.2mA | 24mA |