Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Number of Circuits
|
Series
|
Supply Current (Max)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Max Propagation Delay
|
Operating Temperature
|
High level range (VIH)
|
Low level range (VIL)
|
Input Type
|
Low level range (VOL)
|
High level range (VOH)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Number of Circuits
|
Series
|
Supply Current (Max)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Max Propagation Delay
|
Operating Temperature
|
High level range (VIH)
|
Low level range (VIL)
|
Input Type
|
Low level range (VOL)
|
High level range (VOH)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 5000
| Discontinued at LCSC | 74LVC2G14GM,115 | Nexperia | XSON-6(1x1.5) Inverters ROHS | C548598 | XSON-6(1x1.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| Discontinued at LCSC | CD4069S | GR | 6 4uA 3V~15V SOP-14 Inverters ROHS | C19818875 | SOP-14 | Tape & Reel (TR) | 6 | 6 | CD4Series | 4uA | 3V~15V | 10mA | 24mA | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74LCX04BQX | onsemi | 6 5.2ns@3.3V,50pF 10uA 2V~3.6V DQFN-14(2.5x3) Inverters ROHS | C258148 | DQFN-14(2.5x3) | Tape & Reel (TR) | 1 | 6 | 74LCXSeries | 10uA | 2V~3.6V | 24mA | 24mA | 5.2ns@3.3V,50pF | -40℃~+85℃ | 1.7V~2V | 700mV~800mV | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | IN74LS06DT | IKSEMICON | SOIC-14 Inverters ROHS | C19725829 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | IN74LS07DT | IKSEMICON | SOIC-14 Inverters ROHS | C19725828 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | 74HCT04PW-Q100,118 | Nexperia | 6 19ns@4.5V,50pF 2uA 4.5V~5.5V TSSOP-14 Inverters ROHS | C547215 | TSSOP-14 | Tape & Reel (TR) | 1 | 6 | 74HCTSeries | 2uA | 4.5V~5.5V | 4mA | 4mA | 19ns@4.5V,50pF | -40℃~+125℃ | 2V | 800mV | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
| Discontinued at LCSC | SN74HC14DTR(XBLW) | XBLW | Schmitt Trigger 6 12ns 2uA 2V~6V SOP-14 Inverters ROHS | C19708123 | SOP-14 | Tape & Reel (TR) | - | 6 | - | 2uA | 2V~6V | -4mA | 4mA | 12ns | -40℃~+125℃ | - | - | Schmitt Trigger | 0.1V | 4.5V | |||
Min: 5 Mult: 5
Full Reel: 4000
| Discontinued at LCSC | CD40106S | GR | 6 20uA 3V~18V SOP-14 Inverters ROHS | C19818874 | SOP-14 | Tape & Reel (TR) | 6 | 6 | CD4Series | 20uA | 3V~18V | 22mA | 42mA | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| NC7SP04P5X | onsemi | 1 9.2ns@3.3V,30pF 900nA 900mV~3.6V SC-70-5 Inverters ROHS | C463836 | SC-70-5 | Tape & Reel (TR) | 1 | 1 | 7SPSeries | 900nA | 900mV~3.6V | 2.6mA | 2.6mA | 9.2ns@3.3V,30pF | -40℃~+85℃ | 1.6V~2.1V | 700mV~900mV | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | SN74HCS14BQAR | Texas Instruments | Schmitt Trigger 6 16ns@6V,50pF 2uA 2V~6V WQFN-14(2.5x3) Inverters ROHS | C5211940 | WQFN-14(2.5x3) | Tape & Reel (TR) | 1 | 6 | 74HCSSeries | 2uA | 2V~6V | 7.8mA | 7.8mA | 16ns@6V,50pF | -55℃~+125℃ | 1.5V~4.2V | 1V~3V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | SN74AC14PWRG4 | Texas Instruments | TSSOP-14 Inverters ROHS | C3010203 | TSSOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74HCU04DB | Nexperia | 6 12ns@6V,50pF 2uA 2V~6V SSOP-14 Inverters ROHS | C3272833 | SSOP-14 | Bag-packed | 1 | 6 | 74HCUSeries | 2uA | 2V~6V | 5.2mA | 5.2mA | 12ns@6V,50pF | -40℃~+125℃ | 1.7V~4.8V | 300mV~1.2V | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74HCT3G14DC | Nexperia | 3 32ns@4.5V,50pF 1uA 4.5V~5.5V VFSOP-8-2.3mm Inverters ROHS | C3272942 | VFSOP-8-2.3mm | Bag-packed | - | 3 | 74HCTSeries | 1uA | 4.5V~5.5V | 4mA | 4mA | 32ns@4.5V,50pF | -40℃~+125℃ | 1.9V~2.1V | 500mV~600mV | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC
View marketplace suppliers’ inventory
| 74AUP2G3404GN/S500 | Nexperia | 2 800mV~3.6V XSON-6(0.9x1) Inverters ROHS | C3272952 | XSON-6(0.9x1) | Bag-packed | 2 | 2 | 74AUPSeries | - | 800mV~3.6V | 4mA | 4mA | - | -40℃~+125℃ | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74AUP2G0604GW | Nexperia | 2 10.5ns@3.3V,30pF 500uA 800mV~3.6V SOT-363 Inverters ROHS | C3272825 | SOT-363 | Bag-packed | - | 2 | 74AUPSeries | 500uA | 800mV~3.6V | 4mA | 4mA | 10.5ns@3.3V,30pF | -40℃~+125℃ | 1.6V~2V | 700mV~900mV | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | SNJ54LS06J | Texas Instruments | CDIP-14 Inverters ROHS | C5212053 | CDIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | NL27WZ14DFT2G-L22348 | onsemi | Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V SC-88-6 Inverters ROHS | C5207895 | SC-88-6 | Tape & Reel (TR) | 2 | 2 | 27WZSeries | 1uA | 1.65V~5.5V | 32mA | 32mA | 4.9ns@5V,50pF | -55℃~+125℃ | 1.4V~3.6V | 800mV~2.3V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| 74LVC3G14DP,125 | Nexperia | Schmitt Trigger 3 4uA 4.3ns@5V,50pF 1.65V~5.5V MSOP-8 Inverters ROHS | C458186 | MSOP-8 | Tape & Reel (TR) | 3 | 3 | 74LVCSeries | 4uA | 1.65V~5.5V | 32mA | 32mA | 4.3ns@5V,50pF | -40℃~+125℃ | 1.5V~3.6V | 250mV~1.2V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74HC2GU04GW | Nexperia | 2 10ns@6V,50pF 1uA 2V~6V SOT-363 Inverters ROHS | C3272828 | SOT-363 | Bag-packed | - | 2 | 74HCSeries | 1uA | 2V~6V | 5.2mA | 5.2mA | 10ns@6V,50pF | -40℃~+125℃ | 1.5V~4.2V | 500mV~1.8V | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74LVC3G14GF | Nexperia | XSON-8(1x1.4) Inverters ROHS | C3272963 | XSON-8(1x1.4) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | NC7SZ14M5X-L22090 | onsemi | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-23-5 Inverters ROHS | C5207775 | SOT-23-5 | Tape & Reel (TR) | 1 | 1 | 7SZSeries | 1uA | 1.65V~5.5V | 32mA | 32mA | 5.9ns@5V,50pF | -40℃~+85℃ | 1.4V~3.6V | 500mV~1.7V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC
View marketplace suppliers’ inventory
| 74ABT04D,118 | Nexperia | 6 50uA 3.4ns@5V,50pF 4.5V~5.5V SO-14 Inverters ROHS | C489224 | SO-14 | Tape & Reel (TR) | 1 | 6 | 74ABTSeries | 50uA | 4.5V~5.5V | 15mA | 20mA | 3.4ns@5V,50pF | -40℃~+85℃ | 2V | 800mV | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74LVC14ABZZ | Nexperia | Schmitt Trigger 6 40uA 8ns@3.3V,50pF 1.65V~3.6V DHXQFN-14(2x2) Inverters ROHS | C3272285 | DHXQFN-14(2x2) | Tape & Reel (TR) | 1 | 6 | 74LVCSeries | 40uA | 1.65V~3.6V | 24mA | 24mA | 8ns@3.3V,50pF | -40℃~+125℃ | 1V~2V | 750mV~1.5V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74LV14ABZZ | Nexperia | Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DHXQFN-14(2x2) Inverters ROHS | C3272286 | DHXQFN-14(2x2) | Tape & Reel (TR) | 1 | 6 | 74LVSeries | 2uA | 2V~5.5V | 12mA | 12mA | 10.6ns@5V,50pF | -40℃~+125℃ | 1.75V~3.5V | 750mV~1.5V | Schmitt Trigger | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74HCT1G04GW-Q100125 | Nexperia | 1 20uA 10ns@4.5V,50pF 4.5V~5.5V TSSOP-5 Inverters ROHS | C3272903 | TSSOP-5 | Tape & Reel (TR) | - | 1 | 74HCTSeries | 20uA | 4.5V~5.5V | 2mA | 2mA | 10ns@4.5V,50pF | -40℃~+125℃ | 2V | 800mV | - | - | - |