Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Input Type
|
Number of Circuits
|
Series
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| NL17SZ14DFT2G-L22038 | onsemi | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-353 Inverters ROHS | C5207838 | SOT-353 | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 17SZSeries | -55℃~+125℃ | 5.9ns@5V,50pF | 1uA | 1.4V~3.6V | 800mV~2.3V | 1.65V~5.5V | 32mA | 32mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | NC7S14M5X-L22090 | onsemi | Schmitt Trigger 1 17ns@6V,50pF 1uA 2V~6V SOT-23-5 Inverters ROHS | C5207994 | SOT-23-5 | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 7SSeries | -40℃~+85℃ | 17ns@6V,50pF | 1uA | 1.5V~4.2V | 700mV~2.24V | 2V~6V | 2.6mA | 2.6mA | |||
Min: 1 Mult: 1
Full Reel: 4000
| Discontinued at LCSC
View marketplace suppliers’ inventory
| NL17SZ14XV5T2G | onsemi | Schmitt Trigger 1 5.9ns@5V,50pF 1uA 1.65V~5.5V SOT-553 Inverters ROHS | C464079 | SOT-553 | Tape & Reel (TR) | 1 | Schmitt Trigger | 1 | 17SZSeries | -55℃~+125℃ | 5.9ns@5V,50pF | 1uA | 1.4V~3.6V | 200mV~1.2V | 1.65V~5.5V | 32mA | 32mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | MC74HC1GU04DFT2G | onsemi | 1 17ns@6V,50pF 1uA 2V~6V SC-70-5 Inverters ROHS | C457716 | SC-70-5 | Tape & Reel (TR) | 1 | - | 1 | 74HCSeries | -55℃~+125℃ | 17ns@6V,50pF | 1uA | 1.7V~4.8V | 300mV~1.2V | 2V~6V | 2.6mA | 2.6mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74LV14ABZZ | Nexperia | Schmitt Trigger 6 10.6ns@5V,50pF 2uA 2V~5.5V DHXQFN-14(2x2) Inverters ROHS | C3272286 | DHXQFN-14(2x2) | Tape & Reel (TR) | 1 | Schmitt Trigger | 6 | 74LVSeries | -40℃~+125℃ | 10.6ns@5V,50pF | 2uA | 1.75V~3.5V | 750mV~1.5V | 2V~5.5V | 12mA | 12mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74LVC14ABZZ | Nexperia | Schmitt Trigger 6 40uA 8ns@3.3V,50pF 1.65V~3.6V DHXQFN-14(2x2) Inverters ROHS | C3272285 | DHXQFN-14(2x2) | Tape & Reel (TR) | 1 | Schmitt Trigger | 6 | 74LVCSeries | -40℃~+125℃ | 8ns@3.3V,50pF | 40uA | 1V~2V | 750mV~1.5V | 1.65V~3.6V | 24mA | 24mA | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | 74HCT1G04GW-Q100125 | Nexperia | 1 20uA 10ns@4.5V,50pF 4.5V~5.5V TSSOP-5 Inverters ROHS | C3272903 | TSSOP-5 | Tape & Reel (TR) | - | - | 1 | 74HCTSeries | -40℃~+125℃ | 10ns@4.5V,50pF | 20uA | 2V | 800mV | 4.5V~5.5V | 2mA | 2mA | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74AUP1T04GW125 | Nexperia | 1 1.2uA 6.9ns@3.3V,30pF 2.3V~3.6V TSSOP-5 Inverters ROHS | C3272906 | TSSOP-5 | Bag-packed | - | - | 1 | 74AUPSeries | -40℃~+125℃ | 6.9ns@3.3V,30pF | 1.2uA | 1.9V~2.6V | 100mV~440mV | 2.3V~3.6V | 4mA | 4mA | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74AUP1GU04GM | Nexperia | XSON-6(1x1.5) Inverters ROHS | C3272954 | XSON-6(1x1.5) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HD74LS05P | RENESAS | DIP-14 Inverters ROHS | C5276 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HD74HC14P | RENESAS | DIP-14 Inverters ROHS | C5261 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74LVX14DT | STMicroelectronics | SOIC-14 Inverters ROHS | C6132 | SOIC-14 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| Discontinued at LCSC | HD74LS04RPEL | RENESAS | SOIC-14 Inverters ROHS | C6697 | SOIC-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HD74LV04ATELL | RENESAS | TSSOP-14 Inverters ROHS | C6717 | TSSOP-14 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | SN74LV04ADBR | Texas Instruments | 6 20uA 7.5ns@5V,50pF 2V~5.5V SSOP-14-53mm Inverters ROHS | C7656 | SSOP-14-53mm | Tape & Reel (TR) | - | - | 6 | 74LVSeries | - | 7.5ns@5V,50pF | 20uA | 1.5V | 500mV | 2V~5.5V | 12mA | 12mA | |||
Min: 1 Mult: 1 | Discontinued at LCSC | TC74ACT14FN | TOSHIBA | SOIC-14 Inverters ROHS | C7688 | SOIC-14 | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74HC14N | NXP Semicon | DIP-14-300mil Inverters ROHS | C5243 | DIP-14-300mil | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HD74LS04P | RENESAS | DIP-14 Inverters ROHS | C5257 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | HD74LS14P | RENESAS | DIP-14 Inverters ROHS | C5258 | DIP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 74HC14SJX | onsemi | SOP-14-208mil Inverters ROHS | C8149 | SOP-14-208mil | - | - | - | - | - | - | - | - | - | - | - | - | - |