Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Total Device Dissipation (Pd)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
Static Drain-Source On Resistance (RDS(on))
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Total Device Dissipation (Pd)
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
Static Drain-Source On Resistance (RDS(on))
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4416A TR | Central Semicon | 5mA@15V N-channel 350mW 35V SOT-23 JFETs ROHS | C17234335 | SOT-23 | Tape & Reel (TR) | 4.5pF@15V | 5mA@15V | N-channel | 350mW | 35V | 2.5V@1nA | -65℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 575
| 0 | PMBF4391 | NXP Semicon | 50mA@20V N-channel 250mW 30Ω 40V TO-236AB JFETs ROHS | C17328720 | TO-236AB | Tape & Reel (TR) | 14pF@20V | 50mA@20V | N-channel | 250mW | 40V | 4V@1nA | - | 30Ω | ||
| Min: 1 Mult: 1 | 0 | 2N4858 | Solid State System | 300mW 40V TO-18 JFETs ROHS | C17413053 | TO-18 | Bag-packed | 18pF@10V | - | - | 300mW | 40V | 800mV@0.5nA | - | - | ||
| Min: 1 Mult: 1 | 0 | CMS61P06CT-HF | Comchip | JFETs ROHS | C21073992 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 100
| 0 | MQ2N4392UB/TR | Microchip Tech | JFETs ROHS | C17222104 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | 2SK3800VL | Sanken Elec | JFETs ROHS | C21953687 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2N4092 | Microchip Tech | 15mA@20V 360mW N-channel 50Ω 40V TO-18 JFETs ROHS | C17303904 | TO-18 | Bag-packed | 16pF@20V | 15mA@20V | N-channel | 360mW | 40V | - | -65℃~+175℃@(Tj) | 50Ω | ||
| Min: 1 Mult: 1 | 0 | MV2N4861 | Microchip Tech | 360mW N-channel 80mA@15V 60Ω 30V TO-18(TO-206AA) JFETs ROHS | C17244602 | TO-18(TO-206AA) | Bag-packed | 18pF@10V | 80mA@15V | N-channel | 360mW | 30V | 4V@0.5nA | -65℃~+200℃@(Tj) | 60Ω | ||
| Min: 1 Mult: 1 | 0 | MQ2N2608UB | Microchip Tech | 1mA@5V 300mW P-channel 30V SMD-3P JFETs ROHS | C17204559 | SMD-3P | Bag-packed | 10pF@5V | 1mA@5V | P-channel | 300mW | 30V | 750mV@1uA | -65℃~+200℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MV2N4856UB | Microchip Tech | JFETs ROHS | C17210791 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SMP5485 | InterFET | SOT-23-3 JFETs ROHS | C20514986 | SOT-23-3 | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | TK80S04K3L(T6L1,NQ | TOSHIBA | JFETs ROHS | C20696505 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LSIC1MO170E1000 | Littelfuse | JFETs ROHS | C20828493 | - | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RZY200P01TL | ROHM Semicon | JFETs ROHS | C20690809 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LSK189 TO-92 3L ROHS | Analog Devices | 300mW N-channel 2.5mA@15V 60V TO-92 JFETs ROHS | C17216866 | TO-92 | Bag-packed | 8pF@15V | 2.5mA@15V | N-channel | 300mW | 60V | 1.5V@1nA | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | J201 TO-92 3L ROHS | Analog Devices | 200uA@15V N-channel 350mW 40V TO-92 JFETs ROHS | C17328029 | TO-92 | Bag-packed | 4.5pF@15V | 200uA@15V | N-channel | 350mW | 40V | 300mV@10nA | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | J310 TO-92 3L | Analog Devices | N-channel 350mW 35Ω 25V TO-92 JFETs ROHS | C3753060 | TO-92 | Bag-packed | 4pF@10V | - | N-channel | 350mW | 25V | - | -55℃~+150℃@(Tj) | 35Ω | ||
| Min: 1 Mult: 1 | 0 | LS5301 TO-18 3L | Analog Devices | 300mW N-channel 30V TO-18-3 JFETs ROHS | C3753070 | TO-18-3 | Bag-packed | 3pF@10V | - | N-channel | 300mW | 30V | - | -55℃~+135℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LSK589 TO-71 6L | Analog Devices | 500mW 2 N-Channel 25V TO-71-6 JFETs ROHS | C3752952 | TO-71-6 | Bag-packed | 5pF@10V | - | 2 N-Channel | 500mW | 25V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LSJ74A TO-92 3L | Analog Devices | 400mW P-channel 25V TO-92 JFETs ROHS | C3752972 | TO-92 | Bag-packed | 105pF@10V | - | P-channel | 400mW | 25V | - | -55℃~+135℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | U421 TO-78 7L | Analog Devices | 500mW 2 N-Channel 40V TO-78-7 JFETs ROHS | C3753117 | TO-78-7 | Bag-packed | 3pF@10V | - | 2 N-Channel | 500mW | 40V | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LSK189 SOT-23 3L ROHS | Analog Devices | 300mW N-channel 2.5mA@15V 60V SOT-23-3 JFETs ROHS | C17554220 | SOT-23-3 | Tape & Reel (TR) | 8pF@15V | 2.5mA@15V | N-channel | 300mW | 60V | 1.5V@1nA | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | SST440 SOIC 8L | Analog Devices | SOIC-8 JFETs ROHS | C17631257 | SOIC-8 | Tube-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | J308 TO-92 3L ROHS | Analog Devices | N-channel 350mW 12mA@10V 35Ω 25V TO-92 JFETs ROHS | C17673775 | TO-92 | Bag-packed | 4pF@10V | 12mA@10V | N-channel | 350mW | 25V | 1V@1nA | -55℃~+150℃@(Tj) | 35Ω | ||
| Min: 1 Mult: 1 | 0 | LSJ74A TO-92 3L ROHS | Analog Devices | 400mW P-channel 2.6mA@10V 25V TO-92 JFETs ROHS | C17404722 | TO-92 | Bag-packed | 105pF@10V | 2.6mA@10V | P-channel | 400mW | 25V | 150mV@1uA | -55℃~+135℃@(Tj) | - |