Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Operating Temperature
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Operating Temperature
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MX2N4091UB/TR | Microchip Tech | 360mW N-channel 30mA@20V 30Ω 40V UB-3(2.5x3.1) JFETs ROHS | C3753150 | UB-3(2.5x3.1) | Tape & Reel (TR) | 16pF@20V | 360mW | N-channel | 30mA@20V | 30Ω | 40V | -65℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MV2N4092UB/TR | Microchip Tech | N-channel JFETs ROHS | C3753155 | - | Tape & Reel (TR) | - | - | N-channel | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | U423 TO-78 7L | Analog Devices | 500mW 2 N-Channel 40V TO-78-7 JFETs ROHS | C3753167 | TO-78-7 | Bag-packed | 3pF@10V | 500mW | 2 N-Channel | - | - | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LS5912C TO-78 6L | Analog Devices | 500mW 2 N-Channel 25V TO-78-6 JFETs ROHS | C3753173 | TO-78-6 | Bag-packed | 5pF@10V | 500mW | 2 N-Channel | - | - | 25V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2N5114UB/TR | Microchip Tech | 500mW 90mA@18V P-channel 75Ω 30V SMD-3P JFETs ROHS | C3753176 | SMD-3P | Tape & Reel (TR) | 25pF@15V | 500mW | P-channel | 90mA@18V | 75Ω | 30V | -65℃~+200℃@(Tj) | 10V@1nA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| 2SK1069-5-TL-E | onsemi | 150mW N-channel 40V MCPH-3 JFETs ROHS | C3764319 | MCPH-3 | Tape & Reel (TR) | 9pF@10V | 150mW | N-channel | - | - | 40V | - | 300mV@1uA | ||
| Min: 1 Mult: 1 | 0 | TF222B-B4-TL-E-ON | onsemi | JFETs ROHS | C3752982 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LS843 PDIP 8L | Analog Devices | 400mW 2 N-Channel 60V DIP-8 JFETs ROHS | C3752991 | DIP-8 | Tube-packed | 8pF@15V | 400mW | 2 N-Channel | - | - | 60V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2N5115UB/TR | Microchip Tech | 60mA@15V 500mW P-channel 100Ω 30V SMD-3P JFETs ROHS | C3753000 | SMD-3P | Tape & Reel (TR) | 25pF@15V | 500mW | P-channel | 60mA@15V | 100Ω | 30V | -65℃~+200℃@(Tj) | 6V@1nA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LS845 SOT-23 3L | Analog Devices | 400mW 2 N-Channel 60V SOT-23-3 JFETs ROHS | C3753018 | SOT-23-3 | Tape & Reel (TR) | 8pF@15V | 400mW | 2 N-Channel | - | - | 60V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | 2N2609 | Microchip Tech | 300mW 1 piece P-channel 2mA@5V 30V TO-18(TO-206AA) JFETs ROHS | C3753021 | TO-18(TO-206AA) | Bag-packed | 10pF@5V | 300mW | 1 piece P-channel | 2mA@5V | - | 30V | -65℃~+200℃ | 750mV@1A | ||
| Min: 1 Mult: 1 | 0 | LS830 TO-71 6L | Analog Devices | 500mW 2 N-Channel 40V TO-71-6 JFETs ROHS | C3753025 | TO-71-6 | Bag-packed | 3pF@10V | 500mW | 2 N-Channel | - | - | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST4391 SOT-23 3L | Analog Devices | N-channel 350mW 30Ω 40V SOT-23-3 JFETs ROHS | C3753036 | SOT-23-3 | Tape & Reel (TR) | 13pF@20V | 350mW | N-channel | - | 30Ω | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | U403 TO-71 6L | Analog Devices | 500uA@10V 300mW 2 N-Channel 50V TO-71-6 JFETs ROHS | C3753044 | TO-71-6 | Bag-packed | 4pF@15V | 300mW | 2 N-Channel | 500uA@10V | - | 50V | -55℃~+125℃ | 500mV@1nA | ||
| Min: 1 Mult: 1 | 0 | PN4393 TO-92 3L | Analog Devices | N-channel 350mW 100Ω 40V TO-92 JFETs ROHS | C3753049 | TO-92 | Bag-packed | 16pF@20V | 350mW | N-channel | - | 100Ω | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST308 SOT-23 3L | Analog Devices | N-channel 350mW 35Ω 25V SOT-23-3 JFETs ROHS | C3753057 | SOT-23-3 | Tape & Reel (TR) | 4pF@10V | 350mW | N-channel | - | 35Ω | 25V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| MMBF4119 | onsemi | 1 N-channel 225mW 40V SOT-23-3 JFETs ROHS | C3753069 | SOT-23-3 | Tape & Reel (TR) | 3pF@10V | 225mW | 1 N-channel | - | - | 40V | -55℃~+150℃ | 2V@1nA | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| FJZ594JCTF | onsemi | 1 N-channel 150uA@5V 100mW 20V SOT-623F JFETs ROHS | C3753074 | SOT-623F | Tape & Reel (TR) | 3.5pF@5V | 100mW | 1 N-channel | 150uA@5V | - | 20V | -55℃~+150℃ | 600mV@1uA | ||
| Min: 1 Mult: 1 | 0 | JANTX2N4092UB | Microchip Tech | 15mA@20V 360mW N-channel 50Ω 40V SMD-4P JFETs ROHS | C3753076 | SMD-4P | Bag-packed | 16pF@20V | 360mW | N-channel | 15mA@20V | 50Ω | 40V | - | - | ||
| Min: 1 Mult: 1 | 0 | U308 TO-18 3L | Analog Devices | 500mW N-channel 35Ω 25V TO-18-3 JFETs ROHS | C3753084 | TO-18-3 | Bag-packed | 4pF@10V | 500mW | N-channel | - | 35Ω | 25V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MV2N4859UB/TR | Microchip Tech | JFETs ROHS | C3753091 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LS843 SOT-23 3L | Analog Devices | 400mW 2 N-Channel 60V SOT-23-3 JFETs ROHS | C3753096 | SOT-23-3 | Tape & Reel (TR) | 8pF@15V | 400mW | 2 N-Channel | - | - | 60V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | MV2N4093UB | Microchip Tech | 360mW 8mA@20V N-channel 80Ω 40V UB-3(2.5x3.1) JFETs ROHS | C3753097 | UB-3(2.5x3.1) | Bag-packed | 16pF@20V | 360mW | N-channel | 8mA@20V | 80Ω | 40V | -65℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LSK389D SOIC 8L | Analog Devices | 400mW 2 N-Channel 40V SOIC-8 JFETs ROHS | C3753107 | SOIC-8 | Tube-packed | 25pF@10V | 400mW | 2 N-Channel | - | - | 40V | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | LS5911 SOIC 8L-A | Analog Devices | 7mA@10V 500mW 2 N-Channel 25V SOIC-8 JFETs ROHS | C3753109 | SOIC-8 | Tube-packed | 5pF@10V | 500mW | 2 N-Channel | 7mA@10V | - | 25V | -55℃~+150℃ | - |