Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
FET Type
|
Drain Current (Idss@Vds,Vgs=0)
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 100
| 0 | MV2N5115UB/TR | Microchip Tech | 500mW P-channel 15mA@15V 100Ω 30V SMD-3P JFETs ROHS | C17595304 | SMD-3P | Tape & Reel (TR) | 25pF@15V | 500mW | P-channel | 15mA@15V | 100Ω | 30V | 3V@1nA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N4416A | Microchip Tech | 5mA@15V 300mW N-channel 35V TO-72 JFETs ROHS | C17622161 | TO-72 | Bag-packed | 4pF@15V | 300mW | N-channel | 5mA@15V | - | 35V | 2.5V@1nA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | PN4416 TO-92 3L ROHS | Analog Devices | 300mW 1 N-channel 30V TO-92 JFETs ROHS | C17636889 | TO-92 | Bag-packed | 0.8pF@15V | 300mW | 1 N-channel | - | - | 30V | - | -55℃~+135℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MQ2N4391UB | Microchip Tech | N-channel SMD-3P JFETs ROHS | C17641840 | SMD-3P | Tape & Reel (TR) | - | - | N-channel | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST175 SOT-23 3L ROHS | Analog Devices | 350mW 1 piece P-channel 125Ω 30V SOT-23-3 JFETs ROHS | C17643049 | SOT-23-3 | Tape & Reel (TR) | - | 350mW | 1 piece P-channel | - | 125Ω | 30V | - | -55℃~+135℃ | ||
| Min: 1 Mult: 1 | 0 | 2N5486 | Central Semicon | 310mW 1 N-channel 25V TO-92-3 JFETs ROHS | C17675356 | TO-92-3 | Bag-packed | 5pF@15V | 310mW | 1 N-channel | - | - | 25V | - | -65℃~+150℃ | ||
| Min: 5 Mult: 5
Full Reel: 3000
| 0 | MMBFJ310 | onsemi | 350mW 1 N-channel 25V SOT-23 JFETs ROHS | C232843 | SOT-23 | Tape & Reel (TR) | - | 350mW | 1 N-channel | - | - | 25V | 2V@1nA | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| NSVJ3557SA3T1G | onsemi | 200mW N-channel 10mA@5V 15V SC-59-3 JFETs ROHS | C463875 | SC-59-3 | Tape & Reel (TR) | 10pF@5V | 200mW | N-channel | 10mA@5V | - | 15V | 300mV@100uA | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK932-24-TB-E | onsemi | 24mA@5V 1 N-channel 200mW 15V SOT-346 JFETs ROHS | C606328 | SOT-346 | Tape & Reel (TR) | 3pF@5V | 200mW | 1 N-channel | 24mA@5V | - | 15V | 15V | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK2394-6-TB-E | onsemi | 200mW N-channel 10mA@5V TO-236-3 JFETs ROHS | C890126 | TO-236-3 | Tape & Reel (TR) | 10pF@5V | 200mW | N-channel | 10mA@5V | - | - | 300mV@100uA | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| MMBF4119 | onsemi | 1 N-channel 225mW 40V SOT-23-3 JFETs ROHS | C3753069 | SOT-23-3 | Tape & Reel (TR) | 3pF@10V | 225mW | 1 N-channel | - | - | 40V | 2V@1nA | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View other supplier's inventory on LCSC
| FJZ594JCTF | onsemi | 1 N-channel 150uA@5V 100mW 20V SOT-623F JFETs ROHS | C3753074 | SOT-623F | Tape & Reel (TR) | 3.5pF@5V | 100mW | 1 N-channel | 150uA@5V | - | 20V | 600mV@1uA | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | U308 TO-18 3L | Analog Devices | 500mW N-channel 35Ω 25V TO-18-3 JFETs ROHS | C3753084 | TO-18-3 | Bag-packed | 4pF@10V | 500mW | N-channel | - | 35Ω | 25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MV2N4391UB/TR | Microchip Tech | JFETs ROHS | C3753094 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LS5911 SOIC 8L-A | Analog Devices | 7mA@10V 500mW 2 N-Channel 25V SOIC-8 JFETs ROHS | C3753109 | SOIC-8 | Tube-packed | 5pF@10V | 500mW | 2 N-Channel | 7mA@10V | - | 25V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | LSK389A TO-71 6L | Analog Devices | 400mW 2 N-Channel 40V TO-71-6 JFETs ROHS | C3753134 | TO-71-6 | Bag-packed | 25pF@10V | 400mW | 2 N-Channel | - | - | 40V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LS5912 TO-71 6L | Analog Devices | 500mW 2 N-Channel 25V TO-71-6 JFETs ROHS | C3753144 | TO-71-6 | Bag-packed | 5pF@10V | 500mW | 2 N-Channel | - | - | 25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LS843 SOIC 8L | Analog Devices | 400mW 2 N-Channel 60V SOIC-8 JFETs ROHS | C3753169 | SOIC-8 | Tube-packed | 8pF@15V | 400mW | 2 N-Channel | - | - | 60V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4393 TR PBFREE | Central Semicon | 1 N-channel 350mW 5mA@20V 100Ω 40V SOT-23 JFETs ROHS | C6485239 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 350mW | 1 N-channel | 5mA@20V | 100Ω | 40V | 500mV@1nA | -65℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 8000
| 0 | TF414T5G | onsemi | SOT-883-3 JFETs ROHS | C604821 | SOT-883-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | MCH3914-7-TL-H | onsemi | 16mA@5V 300mW N-channel SC-70FL(MCPH3) JFETs ROHS | C891529 | SC-70FL(MCPH3) | Tape & Reel (TR) | 4.9pF@5V | 300mW | N-channel | 16mA@5V | - | - | 600mV@10uA | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
| 0
View other supplier's inventory on LCSC
| J111-D26Z | onsemi | 625mW 20mA@15V 1 N-channel 30Ω 35V TO-92-3 JFETs ROHS | C900942 | TO-92-3 | Tape & Reel (TR) | - | 625mW | 1 N-channel | 20mA@15V | 30Ω | 35V | 3V@1uA | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | PN4391 TO-92 3L | Analog Devices | N-channel 350mW 30Ω 40V TO-92 JFETs ROHS | C3752957 | TO-92 | Bag-packed | 16pF@20V | 350mW | N-channel | - | 30Ω | 40V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | TF222B-B4-TL-E-ON | onsemi | JFETs ROHS | C3752982 | - | Bag-packed | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST4117 SOT-23 3L | Analog Devices | 300mW N-channel 40V SOT-23-3 JFETs ROHS | C3752997 | SOT-23-3 | Tape & Reel (TR) | 3pF@10V | 300mW | N-channel | - | - | 40V | - | - |