Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MV2N5114 | Microchip Tech | 500mW 90mA@18V P-channel 75Ω 30V TO-18(TO-206AA) JFETs ROHS | C17238532 | TO-18(TO-206AA) | Bag-packed | 25pF@15V | 500mW | 90mA@18V | P-channel | 75Ω | 30V | 10V@1nA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N4091 | Microchip Tech | 360mW N-channel 30mA@20V 30Ω 40V TO-18 JFETs ROHS | C17278822 | TO-18 | Bag-packed | 16pF@20V | 360mW | 30mA@20V | N-channel | 30Ω | 40V | - | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N4392 | Solid State System | 300mW 25mA@20V 1 N-channel 60Ω 40V TO-18 JFETs ROHS | C17639752 | TO-18 | Bag-packed | 14pF@20V | 300mW | 25mA@20V | 1 N-channel | 60Ω | 40V | 2V@1nA | -65℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | 2N4391 | Microchip Tech | 1.8W 50mA@20V N-channel 30Ω 40V TO-18 JFETs ROHS | C17642953 | TO-18 | Bag-packed | 14pF@20V | 1.8W | 50mA@20V | N-channel | 30Ω | 40V | 4V@1nA | -55℃~+125℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | J175 TO-92 3L ROHS | Analog Devices | 350mW 1 piece P-channel 125Ω 30V TO-92 JFETs ROHS | C17662583 | TO-92 | Bag-packed | - | 350mW | - | 1 piece P-channel | 125Ω | 30V | - | -55℃~+135℃ | ||
| Min: 1 Mult: 1 | 0 | 2N4860 | Microchip Tech | 100mA@15V 360mW N-channel 40Ω 30V TO-18 JFETs ROHS | C17400954 | TO-18 | Bag-packed | 18pF@10V | 360mW | 100mA@15V | N-channel | 40Ω | 30V | 6V@500pA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N4391 TO-18 3L ROHS | Analog Devices | 1.8W 50mA@20V 1 N-channel 30Ω 40V TO-18-3 JFETs ROHS | C17462301 | TO-18-3 | Bag-packed | 12pF@20V | 1.8W | 50mA@20V | 1 N-channel | 30Ω | 40V | 4V@1nA | -55℃~+200℃ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPFJ176 TR | Central Semicon | 225mW 1 piece P-channel 2mA@15V 250Ω 30V SOT-23 JFETs ROHS | C17462591 | SOT-23 | Tape & Reel (TR) | - | 225mW | 2mA@15V | 1 piece P-channel | 250Ω | 30V | 1V@10nA | -65℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4393 TRA | Central Semicon | 625mW 1 N-channel 5mA@20V 100Ω 40V TO-92-3 JFETs ROHS | C17468401 | TO-92-3 | Tape & Reel (TR) | 14pF@20V | 625mW | 5mA@20V | 1 N-channel | 100Ω | 40V | 500mV@1nA | -65℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | 2N3823UB | Microchip Tech | 4mA@15V 300mW N-channel 30V SMD-3P JFETs ROHS | C17491473 | SMD-3P | Tape & Reel (TR) | 6pF@15V | 300mW | 4mA@15V | N-channel | - | 30V | 8V@500pA | -55℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | 2N5114 TO-18 3L ROHS | Analog Devices | 500mW 1 piece P-channel 75Ω 30V TO-18-3 JFETs ROHS | C17491778 | TO-18-3 | Bag-packed | 25pF@15V | 500mW | - | 1 piece P-channel | 75Ω | 30V | - | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | J310 TO-92 3L ROHS | Analog Devices | 1 N-channel 350mW 24mA@10V 35Ω 25V TO-92 JFETs ROHS | C17511542 | TO-92 | Bag-packed | 4pF@10V | 350mW | 24mA@10V | 1 N-channel | 35Ω | 25V | 2V@1nA | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 5000
| 0 | MQ2N4092UB | Microchip Tech | 15mA@20V 360mW N-channel 50Ω 40V SMD-3P JFETs ROHS | C17540464 | SMD-3P | Tape & Reel (TR) | 16pF@20V | 360mW | 15mA@20V | N-channel | 50Ω | 40V | - | -65℃~+175℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LS842 TO-71 6L | Analog Devices | 500uA@20V 400mW 2 N-Channel 60V TO-71-6 JFETs ROHS | C3752960 | TO-71-6 | Bag-packed | 4pF@20V | 400mW | 500uA@20V | 2 N-Channel | - | 60V | 1V@1nA | -55℃~+150℃ | ||
| Min: 1 Mult: 1 | 0 | JANTX2N4859 | Microchip Tech | 360mW N-channel 175mA@15V 25Ω 30V TO-18 JFETs ROHS | C3752965 | TO-18 | Bag-packed | 18pF@10V | 360mW | 175mA@15V | N-channel | 25Ω | 30V | 10V@500pA | -65℃~+200℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST4393 SOT-23 3L | Analog Devices | N-channel 350mW 100Ω 40V SOT-23-3 JFETs ROHS | C3752980 | SOT-23-3 | Tape & Reel (TR) | 13pF@20V | 350mW | - | N-channel | 100Ω | 40V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | SST310 SOT-23 3L | Analog Devices | N-channel 350mW 35Ω 25V SOT-23-3 JFETs ROHS | C3753015 | SOT-23-3 | Tape & Reel (TR) | 4pF@10V | 350mW | - | N-channel | 35Ω | 25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1 | 0 | LSK189 TO-92 3L | Analog Devices | 300mW N-channel 60V TO-92 JFETs ROHS | C3753040 | TO-92 | Bag-packed | 8pF@15V | 300mW | - | N-channel | - | 60V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LSK189 SOT-23 3L | Analog Devices | 300mW N-channel 60V SOT-23-3 JFETs ROHS | C3753050 | SOT-23-3 | Tape & Reel (TR) | 8pF@15V | 300mW | - | N-channel | - | 60V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4091 | onsemi | 625mW 1 N-channel 30mA@20V 30Ω 40V TO-92-3 JFETs ROHS | C3753055 | TO-92-3 | Tape & Reel (TR) | 16pF@20V | 625mW | 30mA@20V | 1 N-channel | 30Ω | 40V | 5V@1nA | -55℃~+150℃ | ||
| Min: 1 Mult: 1
Full Reel: 1
| 0 | MX2N4857UB/TR | Microchip Tech | JFETs ROHS | C3753090 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VCR11N TO-71 6L | Analog Devices | 300mW 1 N-channel 100Ω 25V TO-71-6 JFETs ROHS | C3753095 | TO-71-6 | Bag-packed | 8pF@10V | 300mW | - | 1 N-channel | 100Ω | 25V | - | -55℃~+135℃ | ||
| Min: 1 Mult: 1 | 0 | LS5911 DIE | Analog Devices | 500mW 2 N-Channel 25V JFETs ROHS | C3753110 | - | Tray | 5pF@10V | 500mW | - | 2 N-Channel | - | 25V | - | -55℃~+150℃@(Tj) | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | LSJ74A SOT-23 3L | Analog Devices | 400mW P-channel 25V SOT-23-3 JFETs ROHS | C3753130 | SOT-23-3 | Tape & Reel (TR) | 105pF@10V | 400mW | - | P-channel | - | 25V | - | -55℃~+135℃@(Tj) | ||
| Min: 1 Mult: 1 | 0
View other supplier's inventory on LCSC
| 2SK1109(2)-A | RENESAS | JFETs ROHS | C3753140 | - | Bag-packed | - | - | - | - | - | - | - | - |