Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Total Device Dissipation (Pd)
|
Drain Current (Idss@Vds,Vgs=0)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
27990
(0+27535+455)In Stock | MMBFJ270 | onsemi | 225mW 2mA@15V P-Channel 30V SOT-23 JFETs ROHS | C160435 | SOT-23 | Tape & Reel (TR) | - | 225mW | 2mA@15V | P-Channel | - | 30V | 500mV@1nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
12970
(0+12970+0)In Stock | MMBFJ309LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C58012 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5235
(0+4680+555)In Stock | MMBFJ310LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C33416 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3370
(0+3370+0)In Stock | MMBFJ175LT1G | onsemi | 225mW 7mA@15V P-Channel 125Ω 30V SOT-23 JFETs ROHS | C133304 | SOT-23 | Tape & Reel (TR) | 11pF@10V | 225mW | 7mA@15V | P-Channel | 125Ω | 30V | 3V@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2400
(0+2400+0)In Stock | MMBF4391LT1G | onsemi | 225mW 50mA@15V N-Channel 30Ω 30V SOT-23 JFETs ROHS | C153770 | SOT-23 | Tape & Reel (TR) | 14pF@15V | 225mW | 50mA@15V | N-Channel | 30Ω | 30V | 4V@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1985
(0+1985+0)In Stock | SMMBFJ310LT1G | onsemi | N-Channel SOT-23 JFETs ROHS | C604703 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1505
(5+1500+0)In Stock | MMBF4117 | onsemi | 225mW 30uA@10V N-Channel 40V SOT-23 JFETs ROHS | C184057 | SOT-23 | Tape & Reel (TR) | 3pF@10V | 225mW | 30uA@10V | N-Channel | - | 40V | 600mV@1nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1205
(0+0+1205)In Stock | BSR58 | onsemi | 250mW 8mA@15V N-Channel 60Ω 40V SOT-23 JFETs ROHS | C75909 | SOT-23 | Tape & Reel (TR) | - | 250mW | 8mA@15V | N-Channel | 60Ω | 40V | 800mV@0.5nA | - | |||
Min: 5 Mult: 5 |
675
(0+610+65)In Stock | J113 | onsemi | TO-92-3 JFETs ROHS | C274643 | TO-92-3 | Bag-packed | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
455
(0+0+455)In Stock | MMBF4393LT1G | onsemi | 225mW 5mA@15V N-Channel 100Ω 30V SOT-23 JFETs ROHS | C152291 | SOT-23 | Tape & Reel (TR) | 14pF@15V | 225mW | 5mA@15V | N-Channel | 100Ω | 30V | 500mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
310
(0+310+0)In Stock | MMBFJ112 | onsemi | 350mW 5mA@15V N-Channel 50Ω 35V SOT-23-3L JFETs ROHS | C258195 | SOT-23-3L | Tape & Reel (TR) | - | 350mW | 5mA@15V | N-Channel | 50Ω | 35V | 1V@1uA | -55℃~+150℃@(Tj) | |||
35% OFF | Min: 1 Mult: 1
Full Reel: 2000
|
152
(10+0+142)In Stock | J109-D26Z | onsemi | 625mW 40mA@15V N-Channel 12Ω 25V TO-92-3 JFETs ROHS | C900941 | TO-92-3 | Tape & Reel (TR) | - | 625mW | 40mA@15V | N-Channel | 12Ω | 25V | 2V@10nA | -55℃~+150℃@(Tj) | ||
Min: 5 Mult: 5 |
90
(5+80+5)In Stock | J113-D74Z | onsemi | 625mW 2mA@15V N-Channel 100Ω 35V TO-92-3 JFETs ROHS | C900947 | TO-92-3 | Box-packed | - | 625mW | 2mA@15V | N-Channel | 100Ω | 35V | 500mV@1uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 |
82
(0+0+82)In Stock | J176-D74Z | onsemi | 350mW 2mA@15V P-Channel 250Ω 30V TO-92-3 JFETs ROHS | C900949 | TO-92-3 | Tape & Reel (TR) | - | 350mW | 2mA@15V | P-Channel | 250Ω | 30V | 1V@10nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
31
(0+31+0)In Stock | NSVJ2394SA3T1G | onsemi | 32mA@5V 200mW N-Channel 15V SC-59 JFETs ROHS | C604373 | SC-59 | Tape & Reel (TR) | 10pF@5V | 200mW | 32mA@5V | N-Channel | - | 15V | 700mV@100uA | -55℃~+150℃@(Tj) | |||
63% OFF | Min: 1 Mult: 1
Full Reel: 10000
|
1
(0+0+1)In Stock | MMBFJ310LT3G | onsemi | N-Channel SOT-23 JFETs ROHS | C896767 | SOT-23 | Tape & Reel (TR) | - | - | - | N-Channel | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMBFJ177LT1G | onsemi | 225mW 1.5mA@15V P-Channel 300Ω 30V SOT-23 JFETs ROHS | C106763 | SOT-23 | Tape & Reel (TR) | 11pF@10V | 225mW | 1.5mA@15V | P-Channel | 300Ω | 30V | 800mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4091 | onsemi | 625mW N-Channel 30mA@20V 30Ω 40V TO-92-3 JFETs ROHS | C3753055 | TO-92-3 | Tape & Reel (TR) | 16pF@20V | 625mW | 30mA@20V | N-Channel | 30Ω | 40V | 5V@1nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | 2N5638 | onsemi | 50mA@20V N-Channel 350mW 30Ω 30V TO-92-3 JFETs ROHS | C3753152 | TO-92-3 | Tape & Reel (TR) | 10pF@12V(Vgs) | 350mW | 50mA@20V | N-Channel | 30Ω | 30V | - | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4391 | onsemi | 625mW 50mA@20V N-Channel 30Ω 30V TO-92-3 JFETs ROHS | C3752993 | TO-92-3 | Tape & Reel (TR) | 14pF@20V | 625mW | 50mA@20V | N-Channel | 30Ω | 30V | 4V@1nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | J110RLRA | onsemi | 310mW 10mA@15V N-Channel 18Ω 25V TO-92(TO-226) JFETs ROHS | C17258033 | TO-92(TO-226) | Bag-packed | - | 310mW | 10mA@15V | N-Channel | 18Ω | 25V | 500mV@1uA | - | |||
Min: 1 Mult: 1 | 0 | J105 | onsemi | 625mW N-Channel 500mA@15V 3Ω 25V TO-92-3 JFETs ROHS | C3753012 | TO-92-3 | Bag-packed | - | 625mW | 500mA@15V | N-Channel | 3Ω | 25V | 4.5V@1uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | NSVJ5908DSG5T1G | onsemi | 2 N-Channel 300mW 10mA@5V 15V SC-88AFL JFETs ROHS | C889827 | SC-88AFL | Tape & Reel (TR) | 10.5pF@5V | 300mW | 10mA@5V | 2 N-Channel | - | 15V | 300mV@100uA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | MMBF4393LT3G | onsemi | 5mA@15V N-Channel 225mW 100Ω 30V SOT-23 JFETs ROHS | C896765 | SOT-23 | Tape & Reel (TR) | 14pF@15V | 225mW | 5mA@15V | N-Channel | 100Ω | 30V | 500mV@10nA | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | U1898 | onsemi | 15mA@20V 625mW N-Channel 50Ω 40V TO-92-3 JFETs ROHS | C3753056 | TO-92-3 | Tape & Reel (TR) | 16pF@20V | 625mW | 15mA@20V | N-Channel | 50Ω | 40V | 2V@1nA | -55℃~+150℃@(Tj) |