Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Output Type
|
Power Supply Rejection Ratio (PSRR)
|
Noise
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Output Type
|
Power Supply Rejection Ratio (PSRR)
|
Noise
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
721
(0+712+9)In Stock | LP2951-50QDRGRQ1 | Texas Instruments | 100mA 1.235V~30V Positive electrode 30V SON-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C2692314 | SON-8(3x3) | Tape & Reel (TR) | 100mA | 120uA | 600mV@(100mA) | -40℃~+125℃@(Tj) | 1.235V~30V | Positive electrode | 1 | 30V | Low ESR;Thermal Protection(TSD);ESD Protection;With ability;Reset Delay Function | - | - | - | |||
Min: 5 Mult: 5 |
721
(0+720+1)In Stock | LM7815L-TA3-T | UTC(Unisonic Tech) | 1A Fixed 15V Positive electrode 35V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C71109 | TO-220 | Tube-packed | 1A | - | 2V | - | 15V | Positive electrode | 1 | 35V | Overcurrent Protection(OCP);Thermal Protection(TSD) | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
720
(0+0+720)In Stock
View marketplace suppliers’ inventory
| LM78L09F | HTC Korea TAEJIN Tech | 45dB@(120kHz) 100mA Fixed 9V Positive electrode 24V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5246675 | SOT-89 | Tape & Reel (TR) | 100mA | - | - | -40℃~+125℃@(Tj) | 9V | Positive electrode | 1 | 24V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | Fixed | 45dB@(120kHz) | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
720
(0+720+0)In Stock | GN1117-3.3V | GN Semic | 80dB@(120Hz) 1A Fixed 3.3V Positive electrode 35V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7502486 | SOT-89-3L | Tape & Reel (TR) | 1A | - | - | -40℃~+125℃@(Tj) | 3.3V | Positive electrode | 1 | 35V | Thermal Protection(TSD) | Fixed | 80dB@(120Hz) | - | |||
Min: 5 Mult: 5 |
719
(0+717+2)In Stock | CJ79L12 | Jiangsu Changjing Electronics Technology Co., Ltd. | 100mA Fixed 12V Negative electrode 35V TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C46922 | TO-92-3 | Bag-packed | 100mA | 6.5mA | 1.7V@(40mA) | - | 12V | Negative electrode | 1 | 35V | - | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
718
(0+708+10)In Stock
View marketplace suppliers’ inventory
| XC62FP3002PR | Torex Semicon | 150mA Fixed 3V Positive electrode 10V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C216651 | SOT-89-3 | Tape & Reel (TR) | 150mA | - | - | - | 3V | Positive electrode | 1 | 10V | Overcurrent Protection(OCP) | Fixed | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
717
(0+717+0)In Stock | DS8561-30S3 | DSTECH | 75dB@(1kHz) 300mA Fixed 3V Positive electrode SOT23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5795632 | SOT23-3 | Tape & Reel (TR) | 300mA | 2uA | 60mV@(100mA) | -40℃~+85℃ | 3V | Positive electrode | 1 | - | - | Fixed | 75dB@(1kHz) | 80uVrms | |||
Min: 10 Mult: 10
Full Reel: 1000
|
716
(0+0+716)In Stock | PJ78L15SQ | PJSEMI | 33dB@(120Hz) 100mA Fixed 15V Positive electrode 35V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C411742 | SOT-89-3 | Tape & Reel (TR) | 100mA | 6.5mA | 1.7V@(100mA) | -40℃~+125℃@(Ta) | 15V | Positive electrode | 1 | 35V | - | Fixed | 33dB@(120Hz) | 90uVrms | |||
Min: 5 Mult: 5
Full Reel: 1000
|
715
(0+715+0)In Stock
View marketplace suppliers’ inventory
| XC6201P332PR-G | Torex Semicon | 150mA Fixed 3.3V Positive electrode 10V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C18754 | SOT-89-3 | Tape & Reel (TR) | 150mA | 5uA | 700mV@(160mA) | -40℃~+85℃@(Ta) | 3.3V | Positive electrode | 1 | 10V | Low ESR;Overcurrent Protection(OCP) | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
715
(0+0+715)In Stock | SSP7903P30PR | Shanghai Siproin Microelectronics | 1A 40V SOT-89-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5199831 | SOT-89-3L | Tape & Reel (TR) | 1A | - | - | - | - | - | - | 40V | Overcurrent Protection(OCP) | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
715
(0+0+715)In Stock | XC6206P272MR-G | Torex Semicon | 150mA Fixed 2.7V Positive electrode 6V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C3752317 | SOT-23 | Tape & Reel (TR) | 150mA | 3uA | 710mV@(100mA) | -40℃~+85℃@(Ta) | 2.7V | Positive electrode | 1 | 6V | Low ESR;Overcurrent Protection(OCP);ESD Protection | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
715
(0+0+715)In Stock | 78D05L | UMW(Youtai Semiconductor Co., Ltd.) | 80dB@(120Hz) 1A Fixed 5V 35V TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C347284 | TO-252-2 | Tape & Reel (TR) | 1A | - | - | 0℃~+125℃@(Tj) | 5V | - | - | 35V | Thermal Protection(TSD);Short-Circuit Protection | Fixed | 80dB@(120Hz) | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
715
(0+0+715)In Stock | HE2240A36HPR | HEERMICR | SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5123362 | SOT-89-3 | Tape & Reel (TR) | - | - | 350mV@(100mA) | - | - | - | - | - | Thermal Protection(TSD);Short-Circuit Protection | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
712
(0+104+608)In Stock | ME6212C12M5G | MICRONE(Nanjing Micro One Elec) | 65dB@(1kHz) 250mA Fixed 1.2V Positive electrode 6.5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C910808 | SOT-23-5 | Tape & Reel (TR) | 250mA | - | - | -40℃~+150℃@(Tj) | 1.2V | Positive electrode | 1 | 6.5V | Low ESR;Overcurrent Protection(OCP);With ability;Short-Circuit Protection | Fixed | 65dB@(1kHz) | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
712
(0+712+0)In Stock | CJ7808B-TFN-ARG | Jiangsu Changjing Electronics Technology Co., Ltd. | 62dB@(120Hz) 1A Fixed 8V Positive electrode 28V TO-252-2L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20622093 | TO-252-2L | Tape & Reel (TR) | 1A | - | - | -40℃~+125℃@(Tj) | 8V | Positive electrode | 1 | 28V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Short-Circuit Protection | Fixed | 62dB@(120Hz) | - | |||
Min: 1 Mult: 1
Full Reel: 500
|
711
(0+0+711)In Stock
View marketplace suppliers’ inventory
| ADP3339AKCZ-3.3-R7 | Analog Devices | 1.5A Fixed 3.3V Positive electrode 6V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C207468 | SOT-223 | Tape & Reel (TR) | 1.5A | 200uA | 480mV@(1.5A) | -40℃~+85℃@(Ta) | 3.3V | Positive electrode | 1 | 6V | Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection | Fixed | - | - | |||
Min: 1 Mult: 1
Full Reel: 750
|
711
(0+711+0)In Stock
View marketplace suppliers’ inventory
| MIC29300-5.0WU-TR | Microchip Tech | 3A Fixed 5V Positive electrode 26V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C632729 | TO-263-3 | Tape & Reel (TR) | 3A | - | 600mV@(3A) | -40℃~+125℃ | 5V | Positive electrode | 1 | 26V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Overvoltage Protection (OVP) | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
711
(0+711+0)In Stock | HE2021A33HPR | HEERMICR | 200mA 60dB@1kHz Fixed 3.3V Positive electrode 35V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C711942 | SOT-89-3 | Tape & Reel (TR) | 200mA | 2uA | 400mV | - | 3.3V | Positive electrode | 1 | 35V | - | Fixed | 60dB@1kHz | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
711
(0+711+0)In Stock
View marketplace suppliers’ inventory
| LM1117F-5.0 | HTC Korea TAEJIN Tech | 75dB@(120Hz) 1A Fixed 5V Positive electrode 12V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C126020 | SOT-89-3 | Tape & Reel (TR) | 1A | - | 1.3V@(1A) | - | 5V | Positive electrode | 1 | 12V | Thermal Protection(TSD) | Fixed | 75dB@(120Hz) | - | |||
Min: 5 Mult: 5 |
710
(0+0+710)In Stock | MD8233 | Shanghai Mingda Microelectronics | 150mA Fixed 3V~12V Positive electrode 40V TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C920447 | TO-92-3 | Bag-packed | 150mA | - | - | - | 3V~12V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Anti-Siphon;Short-Circuit Protection | Fixed | - | - | |||
Min: 5 Mult: 5
Full Reel: 1000
|
710
(0+710+0)In Stock
View marketplace suppliers’ inventory
| UA78L15ACPK | Texas Instruments | 39dB@(120Hz) 100mA Fixed 15V Positive electrode 30V SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C139411 | SOT-89-3 | Tape & Reel (TR) | 100mA | - | 1.7V@(40mA) | 0℃~+125℃ | 15V | Positive electrode | 1 | 30V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability;Short-Circuit Protection;Overvoltage Protection (OVP) | Fixed | 39dB@(120Hz) | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
709
(0+0+709)In Stock | 79L12 | HXY MOSFET | 100mA 12V 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C20616303 | SOT-89 | Tape & Reel (TR) | 100mA | 6500uA | - | - | 12V | - | - | 30V | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
708
(0+649+59)In Stock | XC6206P182MR-MS | MSKSEMI | 40dB@(1kHz) 100mA Fixed 1.8V Positive electrode 8V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5252894 | SOT-23 | Tape & Reel (TR) | 100mA | - | 280mV@(50mA) | - | 1.8V | Positive electrode | 1 | 8V | Overcurrent Protection(OCP);Short-Circuit Protection | Fixed | 40dB@(1kHz) | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
708
(0+708+0)In Stock | 78L12 | Shanghai Siproin Microelectronics | 80dB 100mA 12V Positive electrode 30V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C7434475 | SOT-89 | Tape & Reel (TR) | 100mA | 5.5mA | - | - | 12V | Positive electrode | 1 | 30V | Thermal Protection(TSD);Short-Circuit Protection | - | 80dB | 40 uV/Vo | |||
Min: 1 Mult: 1
Full Reel: 2500
|
708
(0+708+0)In Stock
View marketplace suppliers’ inventory
| LM317MQDCYR | Texas Instruments | 500mA 80dB@(120Hz) Adjustable 1.25V~37V Positive electrode 40V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C496125 | SOT-223-4 | Tape & Reel (TR) | 500mA | 10mA | - | -40℃~+125℃@(Tj) | 1.25V~37V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);With ability;Short-Circuit Protection | Adjustable | 80dB@(120Hz) | - |